Microcontrollers:
17 995 produit(s) trouvé(s)Trouvez une vaste gamme de Microcontrollers dans Newark Électronique Canada, notamment 8-bit Microcontrollers, ARM Microcontrollers, 32-bit Microcontrollers, Digital Signal Controllers - DSC, 16-bit Microcontrollers. Nous stockons une large gamme de Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip, NXP, Stmicroelectronics, Renesas & Infineon.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Silicon Manufacturer
Product Range
IC Type
Accessory Type
Motor Type
Core Frequency
MPU Core Size
Device Core
For Use With
No. of CPU Cores
Flash Memory Size
No. of Outputs
No. of Bits
Data Bus Width
Silicon Family Name
MCU Core Size
CPU Speed
Operating Frequency Max
Output Current
No. of I/O's
Program Memory Size
Core Architecture
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Catégories
Microcontrollers
(17 995)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,830 $ 10+ 3,870 $ 25+ 3,620 $ 50+ 3,490 $ 100+ 3,350 $ Plus de tarifs | Total:4,83 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F0 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M0 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | - | 48MHz | - | 23I/O's | 32KB | - | 4KB | 28Pins | UFQFPN | I2C, I2S, SPI, USART | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 44,070 $ 10+ 35,310 $ 25+ 33,130 $ 50+ 31,920 $ 100+ 30,720 $ Plus de tarifs | Total:44,07 $ Min : 1 / Mult : 1 | - | - | AURIX Family TC2xx Series Microcontrollers | - | - | - | - | - | TriCore | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 200MHz | 200MHz | - | 88I/O's | 2.5MB | - | 240KB | 144Pins | LQFP | CAN, ENET, I2C, I2S, LIN, SPI | 50Channels | 12Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | AURIX | TC2xx | - | |||||
Each | 1+ 1,240 $ 10+ 1,230 $ 25+ 1,030 $ | Total:1,24 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F152xx Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | - | 32MHz | - | 12I/O's | 14KB | - | 1KB | 16Pins | QFN-EP | EUSART, I2C, SPI | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F152xx | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,020 $ 10+ 6,520 $ 25+ 6,200 $ 50+ 5,940 $ 100+ 5,730 $ Plus de tarifs | Total:8,02 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 80MHz | 80MHz | - | 38I/O's | 256KB | - | 64KB | 48Pins | QFN | CAN, I2C, LPUART, SAI, SPI, USART | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||
Each | 1+ 11,180 $ 10+ 10,710 $ 25+ 10,230 $ 50+ 9,760 $ 100+ 9,300 $ | Total:11,18 $ Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 64MHz | 64MHz | - | 53I/O's | 128KB | - | 4KB | 64Pins | TQFP | EUSART, I2C, SPI | 16Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | PIC18 | PIC18F67xx | - | |||||
Each | 1+ 11,820 $ 10+ 9,710 $ 25+ 9,160 $ 50+ 8,870 $ 100+ 8,580 $ Plus de tarifs | Total:11,82 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | - | - | - | 32 bit | - | - | - | - | 80MHz | - | 51I/O's | 256KB | - | 128KB | 64Pins | LQFP | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ 5,150 $ 10+ 4,230 $ 25+ 4,040 $ 50+ 3,910 $ 100+ 3,740 $ Plus de tarifs | Total:5,15 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M0+ | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 32MHz | 32MHz | - | 37I/O's | 64KB | - | 8KB | 48Pins | LQFP | I2C, I2S, SPI, UART, USART | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L0 | - | |||||
STMICROELECTRONICS | Each | 1+ 29,370 $ 5+ 26,530 $ 10+ 24,320 $ 25+ 23,480 $ 50+ 22,740 $ Plus de tarifs | Total:29,37 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F7 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M7F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 216MHz | 216MHz | - | 159I/O's | 2MB | - | 512KB | 216Pins | TFBGA | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,690 $ 10+ 5,360 $ 25+ 5,060 $ 50+ 4,740 $ 100+ 4,420 $ Plus de tarifs | Total:6,69 $ Min : 1 / Mult : 1 | - | - | Kinetis E Family KE0x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M0+ | - | - | - | - | 32bit | 32 bit | - | 32bit | - | - | 48MHz | - | 71I/O's | 64KB | - | 8KB | 80Pins | LQFP | I2C, SPI, UART | 16Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Kinetis E | KE0x | - | |||||
Each | 1+ 17,950 $ 10+ 13,140 $ 25+ 11,120 $ 72+ 10,890 $ 108+ 10,650 $ Plus de tarifs | Total:17,95 $ Min : 1 / Mult : 1 | - | - | LPC Family LPC54000 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 180MHz | 180MHz | - | 171I/O's | 512KB | - | 200KB | 208Pins | LQFP | CAN, Ethernet, I2C, SPI, USART, USB | 12Channels | 12Bit | 1.7V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC54000 | - | |||||
Each | 1+ 4,020 $ 10+ 3,260 $ 25+ 3,080 $ 50+ 2,980 $ 100+ 2,870 $ Plus de tarifs | Total:4,02 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32G0 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M0+ | - | - | - | - | - | 32 bit | - | - | - | - | 64MHz | - | 26I/O's | 64KB | - | 32KB | 28Pins | UFQFPN | I2C, I2S, SPI, UART, USART | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
SILICON LABS | Each | 1+ 14,250 $ 10+ 11,760 $ 25+ 10,900 $ 50+ 10,320 $ 100+ 9,710 $ Plus de tarifs | Total:14,25 $ Min : 1 / Mult : 1 | - | - | EFM32 Family EFM32PG Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 40MHz | 40MHz | - | 65I/O's | 1MB | - | 256KB | 125Pins | BGA | I2C, I2S, LIN, SPI, UART, USART | 54Channels | 12Bit | 1.8V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32PG | - | ||||
Each | 1+ 5,730 $ 10+ 4,600 $ 25+ 4,330 $ 50+ 4,170 $ 100+ 4,020 $ Plus de tarifs | Total:5,73 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 80MHz | 80MHz | - | 26I/O's | 64KB | - | 40KB | 32Pins | LQFP | I2C, SPI, UART, USART, USB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,900 $ 10+ 3,690 $ 25+ 3,380 $ 50+ 3,230 $ 100+ 3,050 $ Plus de tarifs | Total:4,90 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F0 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M0 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | - | 48MHz | - | 51I/O's | 128KB | - | 16KB | 64Pins | LQFP | I2C, SPI, USART, USB | 16Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
STMICROELECTRONICS | Each | 1+ 13,250 $ 10+ 11,150 $ 25+ 10,550 $ 50+ 10,230 $ 100+ 9,910 $ Plus de tarifs | Total:13,25 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 80MHz | 80MHz | - | 51I/O's | 512KB | - | 128KB | 64Pins | LQFP | CAN, I2C, SAI, SPI, LPUART, UART, USART, USB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,916 $ 10+ 0,814 $ 25+ 0,736 $ 50+ 0,702 $ 100+ 0,666 $ Plus de tarifs | Total:0,92 $ Min : 1 / Mult : 1 | - | - | EFM8 Family EFM8BB1 Series Microcontrollers | - | - | - | - | - | 8051 | - | - | - | - | - | - | - | - | - | 25MHz | 25MHz | - | 16I/O's | 2MB | - | 256KB | 20Pins | QFN | I2C, SMBus, SPI, UART | 15Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | EFM8 | EFM8BB | - | ||||
Each | 1+ 7,510 $ 10+ 6,080 $ 25+ 5,730 $ 50+ 5,540 $ 100+ 5,340 $ Plus de tarifs | Total:7,51 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M0+ | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 32MHz | 32MHz | - | 25I/O's | 128KB | - | 20KB | 32Pins | UFQFPN | I2C, I2S, SPI, UART, USART, USB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ 115,360 $ | Total:115,36 $ Min : 1 / Mult : 1 | - | - | SuperH Family SH7216 Series SH7216 Group Microcontrollers | - | - | - | - | - | SH2A-FPU | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 200MHz | 200MHz | - | 112I/O's | 1MB | - | 128KB | 176Pins | LFQFP | CAN, Ethernet, I2C, SPI, UART, USB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | SuperH | SH7216 | - | |||||
Each | 1+ 2,580 $ 10+ 1,910 $ 192+ 1,480 $ 576+ 1,330 $ 1056+ 1,260 $ Plus de tarifs | Total:2,58 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32L0 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M0+ | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 32MHz | 32MHz | - | 11I/O's | 16KB | - | 2KB | 14Pins | TSSOP | I2C, SPI, UART, USART | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ 3,480 $ 10+ 2,780 $ 100+ 2,420 $ 980+ 2,310 $ 1470+ 2,230 $ Plus de tarifs | Total:3,48 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32G0 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M0+ | - | - | - | - | - | 32 bit | - | - | - | - | 64MHz | - | 26I/O's | 64KB | - | 8KB | 28Pins | UFQFPN | I2C, I2S, SPI, UART, USART | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each | 1+ 2,270 $ 10+ 2,190 $ 25+ 2,090 $ 50+ 2,020 $ 100+ 1,920 $ | Total:2,27 $ Min : 1 / Mult : 1 | - | - | AVR ATtiny Family ATtiny817 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 22I/O's | 8KB | - | 512KB | 24Pins | VQFN | I2C, SPI, USART | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny817 | - | |||||
Each | 1+ 2,030 $ 10+ 1,940 $ 25+ 1,840 $ 54+ 1,760 $ 108+ 1,670 $ | Total:2,03 $ Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F2xQ10 Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 64MHz | 64MHz | - | 25I/O's | 32KB | - | 2KB | 28Pins | SOIC | EUSART, I2C, SPI | 24Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F2xQ10 | - | |||||
Each | 1+ 9,580 $ 10+ 6,480 $ 25+ 6,470 $ 50+ 6,430 $ 180+ 6,410 $ | Total:9,58 $ Min : 1 / Mult : 1 | - | - | LPC Family LPC5500 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M33 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 150MHz | 150MHz | - | 64I/O's | 256KB | - | 96KB | 100Pins | HLQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 10Channels | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC5500 | - | |||||
Each | 1+ 3,190 $ 10+ 3,060 $ 25+ 2,920 $ 50+ 2,780 $ 100+ 2,650 $ | Total:3,19 $ Min : 1 / Mult : 1 | - | - | AVR DA Family AVR64DA Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | - | 24MHz | 24MHz | - | 27I/O's | 64KB | - | 8KB | 32Pins | TQFP | I2C, SPI, UART, USART | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR64DA | - | |||||
Each | 1+ 37,380 $ | Total:37,38 $ Min : 1 / Mult : 1 | - | - | Traveo T2G Family CYT3BB Series Microcontrollers | - | - | - | - | - | ARM Cortex-M7F, ARM Cortex-M0+ | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 250MHz | 250MHz | - | 220I/O's | 4160KB | - | 768KB | 272Pins | BGA | CAN, I2C, I2S, LIN, SPI, UART | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | Traveo II | CYT3BB | - | |||||