Microcontrollers:
17 995 produit(s) trouvé(s)Trouvez une vaste gamme de Microcontrollers dans Newark Électronique Canada, notamment 8-bit Microcontrollers, ARM Microcontrollers, 32-bit Microcontrollers, Digital Signal Controllers - DSC, 16-bit Microcontrollers. Nous stockons une large gamme de Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip, NXP, Stmicroelectronics, Renesas & Infineon.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Silicon Manufacturer
Product Range
IC Type
Accessory Type
Motor Type
Core Frequency
MPU Core Size
Device Core
For Use With
No. of CPU Cores
Flash Memory Size
No. of Outputs
No. of Bits
Data Bus Width
Silicon Family Name
MCU Core Size
CPU Speed
Operating Frequency Max
Output Current
No. of I/O's
Program Memory Size
Core Architecture
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Catégories
Microcontrollers
(17 995)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,740 $ 10+ 16,040 $ 25+ 15,350 $ 50+ 14,640 $ 100+ 13,900 $ | Total:16,74 $ Min : 1 / Mult : 1 | - | - | PIC24 Family PIC24FJGB Series Microcontrollers | - | - | - | - | - | PIC24 | - | - | - | - | - | 16 bit | - | - | - | 32MHz | 32MHz | - | 52I/O's | 256KB | - | 96KB | 64Pins | TQFP | I2C, SPI, UART, USB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24 | PIC24FJ GB | - | |||||
Each | 1+ 7,150 $ 10+ 5,450 $ 25+ 5,040 $ 50+ 4,790 $ 100+ 4,560 $ Plus de tarifs | Total:7,15 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 84MHz | 84MHz | - | 36I/O's | 256KB | - | 64KB | 48Pins | UFQFPN | I2C, I2S, SPI, UART, USB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 15,020 $ 10+ 11,750 $ 25+ 10,960 $ 50+ 10,510 $ 180+ 10,080 $ Plus de tarifs | Total:15,02 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 168MHz | 168MHz | - | 82I/O's | 512KB | - | 192KB | 100Pins | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 30,610 $ 5+ 28,050 $ 10+ 25,470 $ 25+ 23,880 $ 50+ 22,940 $ Plus de tarifs | Total:30,61 $ Min : 1 / Mult : 1 | - | - | MAXQ Family MAXQ766x Series Microcontroller | - | - | - | - | - | - | - | - | - | - | 16bit | 16 bit | - | 16bit | - | 16MHz | 16MHz | - | 16I/O's | 32KB | - | 4KB | 48Pins | LQFP | SPI, UART | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAX | MAXQ766x | AEC-Q100 | |||||
Each | 1+ 20,770 $ 10+ 15,720 $ 25+ 15,220 $ 50+ 14,430 $ 180+ 13,920 $ Plus de tarifs | Total:20,77 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 180MHz | 180MHz | - | 82I/O's | 2MB | - | 256KB | 100Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 15,340 $ | Total:15,34 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 33I/O's | 14KB | - | 256KB | 40Pins | DIP | I2C, PSP, SPI, USART | 8Channels | 10Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ 2,490 $ 10+ 2,440 $ 25+ 2,370 $ 50+ 2,330 $ 114+ 2,270 $ Plus de tarifs | Total:2,49 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 12I/O's | 3.5KB | - | 128Byte | 14Pins | SOIC | - | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | AEC-Q100 | |||||
Each | 1+ 10,860 $ 10+ 8,710 $ 25+ 8,160 $ 50+ 7,820 $ 100+ 7,470 $ | Total:10,86 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 72MHz | 72MHz | - | 27I/O's | 256KB | - | 40KB | 64Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ 11,720 $ 10+ 11,240 $ 25+ 10,730 $ 50+ 10,400 $ 100+ 10,050 $ Plus de tarifs | Total:11,72 $ Min : 1 / Mult : 1 | PIC24FJ | - | PIC24 Family PIC24FJ GB Series Microcontrollers | - | - | - | - | - | PIC24 | - | - | - | - | 16bit | 16 bit | - | 16bit | - | 32MHz | 32MHz | - | 85I/O's | 1MB | - | 32KB | 100Pins | TQFP | I2C, LIN, SPI, UART, USB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24 | PIC24FJ GB | - | |||||
Each | 1+ 3,050 $ 10+ 2,830 $ 25+ 2,650 $ | Total:3,05 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F0 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M0 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | - | 48MHz | - | 24I/O's | 32KB | - | 6KB | 28Pins | UFQFPN | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ 6,870 $ 10+ 6,830 $ 30+ 6,770 $ | Total:6,87 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F88x Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 35I/O's | 14KB | - | 368Byte | 40Pins | DIP | EUSART | 14Channels | 10Bit | 2V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F8xx | AEC-Q100 | |||||
MICROCHIP | Each | 1+ 22,170 $ 10+ 21,270 $ 25+ 20,340 $ 50+ 19,370 $ 100+ 18,410 $ | Total:22,17 $ Min : 1 / Mult : 1 | - | - | dsPIC33E Series | - | - | - | - | - | - | - | - | 536KB | - | - | - | - | - | - | - | - | - | 83I/O's | - | - | - | 100Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||
Each | 1+ 21,990 $ 10+ 17,380 $ 25+ 16,160 $ 50+ 15,540 $ 100+ 14,920 $ Plus de tarifs | Total:21,99 $ Min : 1 / Mult : 1 | - | - | Coldfire V1 Family MCF51JM Series Microcontrollers | - | - | - | - | - | ColdFire v1 | - | - | - | - | - | 32 bit | - | 32bit | - | 50MHz | 50MHz | - | 66I/O's | 128KB | - | 16KB | 80Pins | LQFP | I2C, SCI, SPI, USB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ 12,470 $ 10+ 9,780 $ 25+ 9,260 $ 50+ 8,860 $ 100+ 8,590 $ | Total:12,47 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 120MHz | 120MHz | - | 51I/O's | 128KB | - | 64KB | 64Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ 24,330 $ 10+ 19,600 $ 25+ 17,810 $ 80+ 16,920 $ 120+ 16,530 $ Plus de tarifs | Total:24,33 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 120MHz | 120MHz | - | 140I/O's | 1MB | - | 128Byte | 176Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ 31,140 $ | Total:31,14 $ Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F87xx Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 25MHz | 25MHz | - | 68I/O's | 128KB | - | 3.75KB | 80Pins | TQFP | AUSART, I2C, PSP, SPI | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | |||||
Each | 1+ 7,540 $ | Total:7,54 $ Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 22I/O's | 3.5KB | - | 128Byte | 28Pins | SOIC | USART | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each | 1+ 27,710 $ | Total:27,71 $ Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18LF87xx Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 70I/O's | 128KB | - | 3.84KB | 80Pins | TQFP | EUSART, I2C, PSP, SPI | 16Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F87xx | - | |||||
Each | 1+ 12,860 $ 10+ 10,540 $ 25+ 10,210 $ 50+ 9,680 $ 180+ 9,330 $ Plus de tarifs | Total:12,86 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32L1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 32MHz | 32MHz | - | 83I/O's | 512KB | - | 80KB | 100Pins | LQFP | I2C, SPI, USART, USB | 25Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L1 | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 17,000 $ 10+ 13,790 $ 25+ 13,100 $ 50+ 12,470 $ 100+ 11,870 $ Plus de tarifs | Total:17,00 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 168MHz | 168MHz | - | 82I/O's | 1MB | - | 192KB | 100Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 23,630 $ 10+ 18,760 $ 25+ 17,710 $ 72+ 16,800 $ 108+ 16,180 $ Plus de tarifs | Total:23,63 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 180MHz | 180MHz | - | 168I/O's | 2MB | - | 256KB | 208Pins | LQFP | CAN, Ethernet, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 10,830 $ 10+ 8,640 $ 25+ 8,080 $ 50+ 7,680 $ 100+ 7,260 $ Plus de tarifs | Total:10,83 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32L4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 80MHz | 80MHz | - | 51I/O's | 512KB | - | 128Byte | 64Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | |||||
Each | 1+ 21,480 $ 10+ 16,990 $ 25+ 16,410 $ 80+ 15,560 $ 120+ 14,990 $ Plus de tarifs | Total:21,48 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 168MHz | 168MHz | - | 140I/O's | 2MB | - | 256KB | 176Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 21,970 $ 10+ 18,030 $ 25+ 17,180 $ 50+ 16,290 $ 120+ 15,840 $ Plus de tarifs | Total:21,97 $ Min : 1 / Mult : 1 | - | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 120MHz | 120MHz | - | 114I/O's | 1MB | - | 132KB | 144Pins | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ 20,620 $ 10+ 19,690 $ 25+ 19,070 $ 50+ 18,090 $ 120+ 17,430 $ Plus de tarifs | Total:20,62 $ Min : 1 / Mult : 1 | - | - | LPC Family LPC4300 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32bit | 32 bit | - | 32bit | - | 204MHz | 204MHz | - | 83I/O's | 1MB | - | 136KB | 144Pins | LQFP | I2C, I2S, SPI, SSI, UART, USB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | - | |||||