Microcontrollers:
19 226 produit(s) trouvé(s)Trouvez une vaste gamme de Microcontrollers dans Newark Électronique Canada, notamment 8-bit Microcontrollers, ARM Microcontrollers, 32-bit Microcontrollers, 16-bit Microcontrollers, Digital Signal Controllers - DSC. Nous stockons une large gamme de Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip, NXP, Stmicroelectronics, Renesas & Infineon.
Afficher
Acheteur
Ingénieur
Fabricant
Silicon Manufacturer
Accessory Type
Base Number
IC Type
Product Range
Core Frequency
For Use With
Motor Type
MPU Core Size
No. of CPU Cores
Device Core
No. of Bits
Silicon Family Name
Data Bus Width
MCU Core Size
No. of Outputs
Flash Memory Size
CPU Speed
Operating Frequency Max
Output Current
Program Memory Size
Core Architecture
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Catégories
Microcontrollers
(19 226)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,230 $ | - | - | PIC12F6xx | - | PIC12 Family PIC12F6xx Series Microcontrollers | - | - | - | - | - | PIC12 | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 1.75KB | - | 6I/O's | 64Byte | 8Pins | DIP | - | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
STMICROELECTRONICS | Each | 1+ 12,790 $ 10+ 10,530 $ 25+ 9,960 $ 50+ 9,690 $ 100+ 9,430 $ Plus de tarifs | - | - | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | 32bit | - | 32 bit | 32bit | - | - | - | 72MHz | 72MHz | - | 128KB | - | 51I/O's | 20KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 5,430 $ 10+ 5,220 $ 30+ 4,990 $ 50+ 4,760 $ 100+ 4,510 $ | - | - | PIC18FxxKxx | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | 64MHz | 64MHz | - | 32KB | - | 36I/O's | 1.5KB | 40Pins | DIP | EUSART, I2C, SPI | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ 4,150 $ 10+ 4,020 $ 28+ 3,910 $ 56+ 3,800 $ 112+ 3,620 $ Plus de tarifs | - | - | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | - | 20MHz | - | 32KB | - | 23I/O's | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ 9,730 $ | - | - | PIC16F8xxx | - | PIC16 Family PIC16F87x Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 14KB | - | 33I/O's | 368Byte | 40Pins | DIP | I2C, SPI, USART | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ 3,770 $ 10+ 3,660 $ 28+ 3,550 $ 56+ 3,440 $ 112+ 3,300 $ Plus de tarifs | - | - | ATmega | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 32KB | - | 23I/O's | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | ||||||
Each | 1+ 3,240 $ 10+ 3,090 $ 25+ 2,950 $ 50+ 2,830 $ 100+ 2,690 $ | - | - | PIC16F18xx | - | PIC16 Family PIC16F18XX Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | 32MHz | 32MHz | - | 14KB | - | 16I/O's | 1KB | 18Pins | DIP | SPI | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+ 9,230 $ 10+ 7,520 $ 25+ 7,090 $ 50+ 6,860 $ 100+ 6,620 $ Plus de tarifs | - | - | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | 32bit | - | 32 bit | 32bit | - | - | - | 72MHz | 72MHz | - | 16KB | - | 37I/O's | 6KB | 48Pins | LQFP | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 8,800 $ 10+ 8,750 $ 25+ 8,710 $ | - | - | - | - | PIC18 Family PIC18F44xx Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 16KB | - | 36I/O's | 768Byte | 44Pins | TQFP | EUSART, I2C, PSP, SPI | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | - | ||||||
Each | 1+ 17,230 $ 10+ 13,510 $ 25+ 12,600 $ 50+ 11,960 $ 100+ 11,300 $ Plus de tarifs | - | - | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | 32bit | - | 32 bit | 32bit | - | - | - | 168MHz | 168MHz | - | 512KB | - | 140I/O's | 192KB | 176Pins | UFBGA | CAN, I2C, SPI, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 2,210 $ 10+ 2,100 $ 25+ 2,010 $ 50+ 1,920 $ 100+ 1,820 $ | - | - | ATtiny | - | AVR ATtiny Family ATtiny45 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 4KB | - | 6I/O's | 256Byte | 8Pins | DIP | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny45 | - | ||||||
Each | 1+ 24,680 $ 10+ 23,930 $ 25+ 23,180 $ 50+ 22,410 $ 100+ 21,650 $ | - | - | - | - | PIC32 Family PIC32MX Series Microcontrollers | - | - | - | - | - | PIC32 | 32bit | - | 32 bit | 32bit | - | - | - | 80MHz | 80MHz | - | 512KB | - | 85I/O's | 128KB | 100Pins | TQFP | CAN, ENET, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 53,710 $ 5+ 49,350 $ 10+ 45,000 $ 25+ 43,210 $ 50+ 41,410 $ Plus de tarifs | - | - | - | - | C8051 Family C8051F02x Series Microcontrollers | - | - | - | - | - | 8051 | - | - | - | - | - | - | - | 25MHz | 25MHz | - | 64KB | - | 64I/O's | 4.25KB | 100Pins | TQFP | I2C, SPI, UART | 16Channels | 8Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F02x | - | ||||||
Each | 1+ 4,260 $ 10+ 4,200 $ 30+ 4,150 $ 60+ 4,150 $ 105+ 4,150 $ | - | - | PIC16F | - | PIC16 Family PIC16F88x Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 14KB | - | 24I/O's | 368Byte | 28Pins | SPDIP | EUSART | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+ 17,000 $ 10+ 13,350 $ 25+ 12,100 $ 80+ 11,680 $ 120+ 11,320 $ Plus de tarifs | - | - | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | 32bit | - | 32 bit | 32bit | - | - | - | 168MHz | 168MHz | - | 512KB | - | 140I/O's | 192KB | 176Pins | LQFP | CAN, I2C, SPI, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 11,490 $ | - | - | PIC18F | - | PIC18 Family PIC18F46xx Series Microcontrollers | - | - | - | - | - | PIC18 | - | - | - | - | - | - | - | 40MHz | 40MHz | - | 64KB | - | 36I/O's | 3.968KB | 44Pins | TQFP | EUSART, I2C, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | - | ||||||
Each | 1+ 4,560 $ 10+ 4,510 $ 30+ 4,450 $ | - | - | PIC16F | - | PIC16 Family PIC16F8XX Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 14KB | - | 35I/O's | 368Byte | 40Pins | DIP | EUSART | 14Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | AEC-Q100 | ||||||
Each | 1+ 3,160 $ 10+ 3,020 $ 36+ 2,900 $ 54+ 2,810 $ 108+ 2,710 $ Plus de tarifs | - | - | ATtiny | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | - | - | - | - | - | AVR | - | - | - | - | - | - | - | 20MHz | 20MHz | - | 2KB | - | 18I/O's | 128KB | 20Pins | DIP | I2C, SPI, UART | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | ||||||
Each | 1+ 7,090 $ | - | - | PIC16F | - | PIC16 Family PIC16F8x Series Microcontrollers | - | - | - | - | - | PIC16 | - | - | - | - | - | - | - | 4MHz | 4MHz | - | 1.75KB | - | 13I/O's | 68Byte | 18Pins | DIP | - | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+ 25,790 $ 10+ 22,470 $ 25+ 21,340 $ 50+ 20,770 $ 100+ 20,190 $ Plus de tarifs | - | - | - | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4F | 32bit | - | 32 bit | 32bit | - | - | - | 120MHz | 120MHz | - | 1MB | - | 100I/O's | 128KB | 144Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
Each | 1+ 40,240 $ 5+ 37,160 $ 10+ 34,070 $ 25+ 29,860 $ 50+ 29,680 $ Plus de tarifs | - | - | - | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | 32bit | - | 32 bit | 32bit | - | - | - | 150MHz | 150MHz | - | 512KB | - | 100I/O's | 128KB | 144Pins | LQFP | CAN, ENET, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
STMICROELECTRONICS | Each | 1+ 16,980 $ 10+ 14,400 $ 25+ 14,080 $ 50+ 13,580 $ 100+ 13,250 $ Plus de tarifs | - | - | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M3 | 32bit | - | 32 bit | 32bit | - | - | - | 72MHz | 72MHz | - | 512KB | - | 51I/O's | 64Byte | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 45,620 $ 5+ 42,450 $ 10+ 39,300 $ 25+ 36,630 $ 50+ 36,190 $ Plus de tarifs | - | - | - | - | Kinetis K Family K7x Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | - | - | 32 bit | 32bit | - | - | - | 150MHz | 150MHz | - | 1MB | - | 128I/O's | 128KB | 256Pins | MAPBGA | CAN, I2C, I2S, SPI, UART | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K7x | - | ||||||
Each | 1+ 15,920 $ 10+ 11,990 $ 25+ 11,600 $ 50+ 11,000 $ 180+ 10,600 $ Plus de tarifs | - | - | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | ARM Cortex-M4 | 32bit | - | 32 bit | 32bit | - | - | - | 168MHz | 168MHz | - | 1MB | - | 82I/O's | 192KB | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 30,080 $ 5+ 27,550 $ 10+ 25,010 $ 25+ 23,450 $ 50+ 22,520 $ Plus de tarifs | - | - | - | - | C8051 Family C8051F34x Series Microcontrollers | - | - | - | - | - | 8051 | - | - | - | - | 8bit | - | - | - | 48MHz | - | 64KB | - | 40I/O's | 4.25KB | 48Pins | TQFP | EMI, I2C, SPI, UART, USB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | - | ||||||