90 Résultats trouvés pour "interface"
Trouvez une vaste gamme de Microcontrollers dans Newark Électronique Canada, notamment 32-bit Microcontrollers, ARM Microcontrollers, 8-bit Microcontrollers. Nous stockons une large gamme de Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip, Stmicroelectronics, Bridgetek & NXP.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Catégories
Microcontrollers
(90)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,230 $ 10+ 13,510 $ 25+ 12,600 $ 50+ 11,960 $ 100+ 11,300 $ Plus de tarifs | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 512KB | 140I/O's | 192KB | 176Pins | UFBGA | CAN, I2C, SPI, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 24,680 $ 10+ 23,930 $ 25+ 23,180 $ 50+ 22,410 $ 100+ 21,650 $ | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 85I/O's | 128KB | 100Pins | TQFP | CAN, ENET, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 19,450 $ 10+ 15,340 $ 25+ 14,740 $ 50+ 14,140 $ 120+ 13,530 $ Plus de tarifs | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 1MB | 114I/O's | 192KB | 144Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 17,770 $ 10+ 13,960 $ 25+ 13,400 $ 50+ 12,860 $ 120+ 12,310 $ Plus de tarifs | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 512KB | 114I/O's | 192KB | 144Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 24,330 $ 10+ 19,600 $ 25+ 17,810 $ 80+ 16,920 $ 120+ 16,530 $ Plus de tarifs | - | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 140I/O's | 128KB | 176Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 17,000 $ 10+ 13,790 $ 25+ 13,100 $ 50+ 12,470 $ 100+ 11,870 $ Plus de tarifs | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 1MB | 82I/O's | 192KB | 100Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 21,730 $ 10+ 17,950 $ 25+ 17,180 $ 50+ 16,290 $ 120+ 15,850 $ Plus de tarifs | - | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 114I/O's | 132KB | 144Pins | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ 18,070 $ 10+ 14,210 $ 25+ 13,450 $ 50+ 12,760 $ 180+ 12,290 $ Plus de tarifs | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 1MB | 82I/O's | 192KB | 100Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 8,500 $ 10+ 8,150 $ 25+ 7,800 $ 50+ 7,450 $ 100+ 7,080 $ | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 256KB | 34I/O's | 64KB | 44Pins | TQFP | I2C, I2S, SPI, UART, USB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 18,940 $ 10+ 14,900 $ 25+ 14,200 $ 80+ 13,490 $ 120+ 13,080 $ Plus de tarifs | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 1MB | 140I/O's | 196KB | 176Pins | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ 18,640 $ 10+ 17,870 $ 25+ 17,090 $ 50+ 16,280 $ 180+ 15,460 $ | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 85I/O's | 128KB | 100Pins | TQFP | ENET, I2C, SPI, USB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 7,890 $ 10+ 7,660 $ 30+ 7,450 $ 60+ 7,230 $ 105+ 6,880 $ Plus de tarifs | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 128KB | 21I/O's | 32KB | 28Pins | SDIP | I2C, SPI, UART, USB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | ||||||
Each | 1+ 19,030 $ 10+ 18,240 $ 25+ 17,460 $ 50+ 16,640 $ 100+ 15,820 $ | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 85I/O's | 128KB | 121Pins | BGA | CAN, ENET, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 21,050 $ 10+ 16,640 $ 25+ 16,000 $ 50+ 15,350 $ 120+ 14,710 $ Plus de tarifs | - | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 512KB | 114I/O's | 132KB | 144Pins | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ 15,930 $ 10+ 15,220 $ 25+ 14,500 $ 50+ 14,310 $ 100+ 14,110 $ | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 53I/O's | 128KB | 64Pins | TQFP | CAN, ENET, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 17,710 $ 10+ 16,980 $ 25+ 16,230 $ 50+ 15,710 $ 100+ 15,210 $ Plus de tarifs | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 85I/O's | 128KB | 100Pins | TQFP | ENET, I2C, SPI, USB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 24,300 $ 10+ 19,300 $ 25+ 18,060 $ 50+ 17,370 $ 100+ 16,680 $ Plus de tarifs | - | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 114I/O's | 128KB | 144Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ 12,380 $ 10+ 12,360 $ 25+ 11,210 $ | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 256KB | 53I/O's | 64KB | 64Pins | QFN | CAN, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 6,950 $ 10+ 6,650 $ 25+ 6,340 $ 94+ 6,060 $ 141+ 5,760 $ | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 128KB | 19I/O's | 32KB | 28Pins | SSOP | I2C, LIN, SPI, UART, USB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 17,240 $ 10+ 16,550 $ 25+ 15,820 $ 80+ 15,320 $ 120+ 14,840 $ Plus de tarifs | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 512KB | 53I/O's | 128KB | 64Pins | QFN | CAN, ENET, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 7,940 $ 10+ 7,620 $ 25+ 7,290 $ 50+ 6,950 $ 100+ 6,610 $ | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 256KB | 34I/O's | 64KB | 44Pins | TQFP | I2C, I2S, SPI, UART | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 10,360 $ 10+ 9,930 $ 25+ 9,480 $ 50+ 9,050 $ 100+ 8,610 $ | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 512KB | 53I/O's | 64KB | 64Pins | TQFP | I2C, SPI, UART | 28Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 6,750 $ 10+ 6,480 $ 25+ 6,190 $ 50+ 5,900 $ 100+ 5,610 $ | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 40MHz | 40MHz | 128KB | 34I/O's | 32KB | 44Pins | TQFP | I2C, SPI, UART | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 7,480 $ 10+ 7,190 $ 25+ 6,880 $ 50+ 6,560 $ 100+ 6,230 $ | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 50MHz | 50MHz | 128KB | 33I/O's | 32KB | 44Pins | TQFP | I2C, LIN, SPI, UART, USB | 13Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||
Each | 1+ 9,870 $ 10+ 9,470 $ 25+ 9,050 $ 50+ 8,620 $ 100+ 8,190 $ | - | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 128KB | 85I/O's | 32KB | 100Pins | TQFP | CAN, I2C, SPI, UART, USB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | ||||||