512 Résultats trouvés pour "motor"
Trouvez une vaste gamme de Microcontrollers dans Newark Électronique Canada, notamment 8-bit Microcontrollers, ARM Microcontrollers, 16-bit Microcontrollers, 32-bit Microcontrollers, Digital Signal Controllers - DSC. Nous stockons une large gamme de Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip, Stmicroelectronics, Nxp, Analog Devices & Infineon.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
IC Type
Product Range
Core Frequency
Motor Type
Device Core
Data Bus Width
Flash Memory Size
No. of Bits
No. of Outputs
MCU Core Size
CPU Speed
Operating Frequency Max
No. of I/O's
Program Memory Size
Output Current
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Catégories
Microcontrollers
(512)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,700 $ 10+ 7,110 $ 25+ 7,110 $ 50+ 6,600 $ 100+ 6,160 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 51I/O's | 128KB | - | 20KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 11,080 $ 10+ 9,120 $ 25+ 8,620 $ 50+ 8,480 $ 100+ 8,010 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 26I/O's | 64KB | - | 20KB | 36Pins | VFQFPN | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 19,230 $ 10+ 16,060 $ 25+ 15,270 $ 50+ 14,900 $ 100+ 14,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 51I/O's | 512KB | - | 64KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 11,170 $ 10+ 10,650 $ 25+ 10,320 $ 50+ 9,790 $ 180+ 9,430 $ | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 80I/O's | 512KB | - | 64KB | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 8,300 $ 10+ 8,300 $ 25+ 8,300 $ 50+ 7,710 $ 100+ 6,950 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 51I/O's | 256KB | - | 32KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 7,230 $ 10+ 6,670 $ 25+ 6,670 $ 50+ 6,200 $ 100+ 6,190 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | - | - | - | - | - | 72MHz | 37I/O's | 128KB | - | 20KB | 48Pins | LQFP | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 20,160 $ 10+ 15,930 $ 25+ 15,350 $ 50+ 13,780 $ 180+ 13,330 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 80I/O's | 1MB | - | 96KB | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 5,800 $ 10+ 5,390 $ 25+ 5,020 $ 50+ 5,020 $ 100+ 4,840 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | - | - | - | - | - | 72MHz | 37I/O's | 64KB | - | 20KB | 48Pins | LQFP | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 14,350 $ 10+ 11,400 $ 25+ 11,040 $ 50+ 10,470 $ 180+ 10,100 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 80I/O's | 512KB | - | 64KB | 100Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 9,430 $ 10+ 7,720 $ 25+ 7,290 $ 50+ 7,050 $ 100+ 6,820 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 37I/O's | 16KB | - | 6KB | 48Pins | LQFP | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 16,230 $ 10+ 13,580 $ 25+ 12,920 $ 50+ 12,600 $ 100+ 12,260 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 51I/O's | 384KB | - | 48KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 10,730 $ 10+ 9,860 $ 25+ 9,330 $ 50+ 8,910 $ 180+ 8,540 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 80I/O's | 384KB | - | 48KB | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 9,900 $ 10+ 8,090 $ 25+ 7,650 $ 50+ 7,320 $ 180+ 7,010 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 80I/O's | 128KB | - | 20KB | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 9,960 $ 10+ 7,970 $ 25+ 7,570 $ 50+ 7,340 $ 100+ 7,120 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 26I/O's | 32KB | - | 10KB | 36Pins | VFQFPN | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 1,850 $ | Min : 1 / Mult : 1 | PIC12F6xx | - | PIC12 Family PIC12F6xx Series Microcontrollers | - | - | PIC12 | - | - | - | - | - | - | 20MHz | 20MHz | 6I/O's | 1.75KB | - | 64KB | 8Pins | DIP | - | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ 3,060 $ 10+ 2,940 $ 36+ 2,810 $ 54+ 2,730 $ 108+ 2,630 $ Plus de tarifs | Min : 1 / Mult : 1 | ATtiny | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | - | - | AVR | - | - | - | - | - | - | 20MHz | 20MHz | 18I/O's | 2KB | - | 128Byte | 20Pins | DIP | I2C, SPI, UART | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | |||||
Each | 1+ 14,980 $ 10+ 12,980 $ 25+ 12,980 $ 50+ 12,610 $ 100+ 12,150 $ | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32 bit | - | 32bit | 32bit | - | - | 168MHz | 168MHz | 51I/O's | 1MB | - | 192KB | 64Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 12,690 $ 10+ 10,480 $ 25+ 9,930 $ 50+ 9,780 $ 100+ 9,330 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F3 Series Microcontrollers | - | - | ARM Cortex-M4 | 32 bit | - | 32bit | 32bit | - | - | 72MHz | 72MHz | 20I/O's | 128KB | - | 32KB | 48Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | - | |||||
Each | 1+ 15,590 $ 10+ 15,590 $ 25+ 14,470 $ 50+ 14,470 $ 120+ 13,510 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32 bit | - | 32bit | 32bit | - | - | 168MHz | 168MHz | 114I/O's | 1MB | - | 192KB | 144Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 24,050 $ 10+ 19,340 $ 25+ 16,950 $ 80+ 16,820 $ 120+ 16,350 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 120MHz | 120MHz | 140I/O's | 1MB | - | 128Byte | 176Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ 14,030 $ 10+ 13,460 $ 25+ 12,970 $ 50+ 12,580 $ 100+ 12,250 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F2 Series Microcontrollers | - | - | ARM Cortex-M3 | 32 bit | - | 32bit | 32bit | - | - | 120MHz | 120MHz | 51I/O's | 128KB | - | 64KB | 64Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 16,270 $ 10+ 13,250 $ 25+ 12,540 $ 50+ 12,460 $ 100+ 11,620 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32 bit | - | 32bit | 32bit | - | - | 168MHz | 168MHz | 82I/O's | 1MB | - | 192KB | 100Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 22,630 $ 10+ 17,950 $ 25+ 16,290 $ 80+ 15,840 $ 120+ 15,360 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32 bit | - | 32bit | 32bit | - | - | 168MHz | 168MHz | 140I/O's | 2KB | - | 256KB | 176Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 20,260 $ 10+ 19,340 $ 25+ 18,730 $ 50+ 17,770 $ 120+ 17,110 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | LPC Family LPC4300 Series Microcontrollers | - | - | ARM Cortex-M4 | 32 bit | - | 32bit | 32bit | - | - | 204MHz | 204MHz | 83I/O's | 1MB | - | 136KB | 144Pins | LQFP | I2C, I2S, SPI, SSI, UART, USB | 8Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | - | |||||
Each | 1+ 12,740 $ 10+ 12,740 $ 25+ 11,830 $ 50+ 11,040 $ 100+ 11,030 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | ARM Cortex-M4 | 32 bit | - | 32bit | 32bit | - | - | 168MHz | 168MHz | 51I/O's | 1MB | - | 192KB | 64Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - |