Aucune correspondance exacte trouvée.
Afficher des produits avec des numéros de pièces similaires
30 Résultats trouvés pour "rf"
Trouvez une vaste gamme de Microcontrollers dans Newark Électronique Canada, notamment 8-bit Microcontrollers, ARM Microcontrollers. Nous stockons une large gamme de Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip, Silicon Labs, NXP & Infineon.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Emballage
Catégories
Microcontrollers
(30)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,390 $ 10+ 1,340 $ 25+ 1,280 $ 50+ 1,220 $ 100+ 1,160 $ | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | - | - | 32MHz | 32MHz | 3.5KB | 6I/O's | 256KB | 8Pins | UDFN | EUSART, I2C, SPI | 5Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | ||||||
MICROCHIP | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,190 $ | SAM 32 Family SAM R30 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 32bit | - | 48MHz | 256KB | 28I/O's | 32KB | 48Pins | QFN | I2C, SPI | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM 32 | SAM R30 | |||||
85AK4138 RoHS | INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,400 $ 10+ 7,260 $ 25+ 6,870 $ 50+ 6,610 $ 100+ 6,330 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 1,390 $ 10+ 1,340 $ 25+ 1,280 $ 50+ 1,240 $ 100+ 1,200 $ Plus de tarifs | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | - | - | - | 32MHz | 32MHz | 3.5KB | 6I/O's | 256KB | 8Pins | UDFN | EUSART, I2C, SPI | 5Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF183xx | ||||||
Each | 50+ 13,240 $ 180+ 12,760 $ | LPC Family LPC1800 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 32bit | 180MHz | 180MHz | - | 164I/O's | 200KB | 256Pins | LBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1800 | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 1,070 $ | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | - | - | - | 32MHz | 32MHz | 3.5KB | 6I/O's | 256KB | 8Pins | UDFN-EP | EUSART | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F157x | ||||||
Each | 1+ 1,210 $ 10+ 1,160 $ 25+ 1,110 $ 50+ 1,060 $ 100+ 1,010 $ | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | - | - | - | 32MHz | 32MHz | 3.5KB | 6I/O's | 256KB | 8Pins | UDFN | I2C, SPI, EUSART | 5Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 1,070 $ | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | - | - | - | 32MHz | 32MHz | 3.5KB | 6I/O's | 256KB | 8Pins | UDFN-EP | EUSART | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF157x | ||||||
Each | 100+ 1,040 $ | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | - | - | - | 32MHz | 32MHz | 3.5KB | 6I/O's | 256KB | 8Pins | UDFN-EP | EUSART | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F157x | ||||||
Each | 100+ 1,040 $ | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | - | - | - | 32MHz | 32MHz | 1.75KB | 6I/O's | 128Byte | 8Pins | UDFN-EP | EUSART | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC12 | PIC12LF157x | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 1,760 $ | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | - | - | - | 32MHz | 32MHz | 7KB | 5I/O's | 256KB | 8Pins | UDFN-EP | EUSART, I2C, SPI | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF18xx | ||||||
Each | 100+ 0,973 $ | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | - | - | - | 32MHz | 32MHz | 1.75KB | 6I/O's | 128Byte | 8Pins | UDFN-EP | EUSART | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF157x | ||||||
Each | 100+ 1,040 $ | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | - | - | - | 32MHz | 32MHz | 3.5KB | 6I/O's | 256KB | 8Pins | UDFN-EP | EUSART | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF157x | ||||||
Each | 100+ 0,973 $ | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | - | - | - | 32MHz | 32MHz | 1.75KB | 6I/O's | 128Byte | 8Pins | UDFN-EP | EUSART | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F157x | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 0,989 $ | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | - | - | - | 32MHz | 32MHz | 1.75KB | 6I/O's | 128Byte | 8Pins | UDFN-EP | EUSART | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F157x | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | - | - | - | 20MHz | 20MHz | 1.75KB | 6I/O's | 64Byte | 20Pins | SSOP | - | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F6xx | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 1,560 $ | PIC12 Family PIC12LF18xx Series Microcontrollers | PIC12 | - | - | - | 32MHz | 32MHz | 3.5KB | 5I/O's | 128Byte | 8Pins | UDFN-EP | EUSART, I2C, SPI | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF18xx | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 1,210 $ | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | - | - | - | 32MHz | 32MHz | 3.5KB | 5I/O's | 256KB | 8Pins | UDFN-EP | EUSART, I2C, SPI | 5Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF183xx | ||||||
Each | 100+ 1,140 $ | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | - | - | - | 32MHz | 32MHz | 3.5KB | 6I/O's | 256KB | 8Pins | UDFN-EP | EUSART | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F157x | ||||||
Each | 100+ 1,300 $ | PIC16 Family PIC16LF183xx Series Microcontrollers | PIC16 | - | - | - | 32MHz | 32MHz | 3.5KB | 5I/O's | 256KB | 8Pins | UDFN-EP | EUSART, I2C, SPI | 5Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF183xx | ||||||
Each (Supplied on Full Reel) Bobine complète | 100+ 1,210 $ | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | - | - | 32MHz | 32MHz | 3.5KB | 5I/O's | 256KB | 8Pins | UDFN-EP | EUSART, I2C, SPI | 5Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F183xx | ||||||
Each (Supplied on Full Reel) Bobine complète | 3300+ 1,760 $ | PIC12 Family PIC12F18xx Series Microcontrollers | PIC12 | - | - | - | 32MHz | 32MHz | 7KB | 5I/O's | 256KB | 8Pins | UDFN-EP | EUSART, I2C, SPI | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12F18xx | ||||||
Each | 100+ 1,040 $ | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | - | - | - | 32MHz | 32MHz | 1.75KB | 6I/O's | 128Byte | 8Pins | UDFN-EP | EUSART | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC12 | PIC12F157x | ||||||
Each | 100+ 1,260 $ | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | - | - | 32MHz | 32MHz | 3.5KB | 5I/O's | 256KB | 8Pins | UDFN-EP | EUSART, I2C, SPI | 5Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F183xx | ||||||
Each | 100+ 1,140 $ | PIC12 Family PIC12LF157x Series Microcontrollers | PIC12 | - | - | - | 32MHz | 32MHz | 3.5KB | 6I/O's | 256KB | 8Pins | UDFN-EP | EUSART | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC12 | PIC12LF157x | ||||||