48 Résultats trouvés pour "texas+instruments"
Trouvez une vaste gamme de Microcontrollers dans Newark Électronique Canada, notamment 16-bit Microcontrollers, Digital Signal Controllers - DSC, ARM Microcontrollers, 32-bit Microcontrollers, 8-bit Microcontrollers. Nous stockons une large gamme de Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Texas Instruments.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Core Frequency
Flash Memory Size
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Catégories
Microcontrollers
(48)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH2575 RoHS | TEXAS INSTRUMENTS | Each | 1+ 59,080 $ 5+ 53,820 $ 10+ 48,570 $ 25+ 43,820 $ 50+ 43,390 $ Plus de tarifs | F28x (C2000) Family F28M35Hx Series Microcontrollers | ARM Cortex-M3, C2000 | - | - | 32 bit | 32bit | 32bit | 150MHz | 150MHz | 512KB | 64I/O's | 136KB | 144Pins | HTQFP | CAN, I2C, SPI, UART, USB | 20Channels | 12Bit | 1.14V | 1.32V | -40°C | 105°C | Surface Mount | F28x (C2000) | F28M35Hx | - | ||||
26AJ7679 RoHS | TEXAS INSTRUMENTS | Each | 1+ 33,710 $ 5+ 31,920 $ 10+ 30,740 $ 25+ 29,690 $ 50+ 28,750 $ Plus de tarifs | SimpleLink Family MSP432X Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | - | 32bit | 120MHz | 120MHz | 1MB | 90I/O's | 256KB | 128Pins | TQFP | CAN, I2C, QSPI, SPI, UART, USB | - | - | 2.97V | 3.63V | - | - | - | SimpleLink | MSP432X | - | ||||
40AH5456 RoHS | Each | 1+ 67,380 $ 5+ 61,260 $ 10+ 55,150 $ 25+ 50,920 $ | Delfino (C2000) Family TMS320F2833x Series | C2000 | - | - | 32 bit | - | - | - | 150MHz | 512KB | 88I/O's | 68KB | 176Pins | HLQFP | CAN, I2C, SPI, UART | 16Channels | 12Bit | 1.805V | 1.995V | -40°C | 125°C | Surface Mount | Delfino (C2000) | TMS320F2833x | AEC-Q100 | |||||
29AH6685 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,220 $ 10+ 3,160 $ 25+ 2,880 $ 50+ 2,740 $ 100+ 2,590 $ Plus de tarifs | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 16MHz | 16MHz | 2KB | 10I/O's | 128Byte | 14Pins | TSSOP | I2C, SPI | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F2x | - | |||||
42AH2118 RoHS | TEXAS INSTRUMENTS | Each | 1+ 43,440 $ 5+ 39,290 $ 10+ 35,140 $ 25+ 33,920 $ 50+ 32,720 $ Plus de tarifs | TMS320LF | - | 40MHz | 32KB | - | - | - | - | - | - | 41I/O's | - | 144Pins | - | - | - | - | 3V | 3.6V | -40°C | 125°C | - | - | - | - | ||||
28AH5651 RoHS | Each | 1+ 34,310 $ 5+ 30,930 $ 10+ 27,540 $ 25+ 25,840 $ 50+ 25,070 $ Plus de tarifs | TMS320LF | - | 40MHz | 16KB | - | - | - | - | - | - | 21I/O's | - | 64Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | |||||
26AJ7660 RoHS | Each | 1+ 18,780 $ 10+ 15,410 $ 25+ 14,920 $ 50+ 14,150 $ 180+ 13,640 $ Plus de tarifs | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 20MHz | 20MHz | 512KB | 74I/O's | 66KB | 100Pins | LQFP | I2C, SPI, UART | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F5x | - | |||||
28AH4194 RoHS | Each | 1+ 41,400 $ 5+ 37,410 $ 10+ 35,140 $ 25+ 33,930 $ 50+ 32,860 $ Plus de tarifs | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 8MHz | 8MHz | 48KB | 48I/O's | 10KB | 64Pins | LQFP | I2C, SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F1x | - | |||||
29AH8023 RoHS | TEXAS INSTRUMENTS | Each | 1+ 22,340 $ 5+ 21,520 $ 10+ 20,730 $ 25+ 20,020 $ 50+ 19,390 $ Plus de tarifs | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 256KB | 43I/O's | 32KB | 64Pins | LQFP | CAN, I2C, SPI, UART, USB | 12Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | - | ||||
28AH4196 RoHS | Each | 1+ 31,400 $ 5+ 28,940 $ 10+ 27,870 $ 25+ 26,930 $ 50+ 26,080 $ Plus de tarifs | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 8MHz | 8MHz | 60KB | 48I/O's | 2KB | 64Pins | LQFP | I2C, SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F1x | - | |||||
28AH5640 RoHS | TEXAS INSTRUMENTS | Each | 1+ 21,540 $ 10+ 17,560 $ 25+ 17,000 $ 50+ 16,130 $ 100+ 15,540 $ Plus de tarifs | Piccolo (C2000) Family TMS320F2803x Series Microcontrollers | C2000 | - | - | 32 bit | 32bit | 32bit | 60MHz | 60MHz | 128KB | 45I/O's | 20KB | 80Pins | LQFP | ECAN, I2C, SCI, SPI | 16Channels | 12Bit | 2.97V | 3.63V | -40°C | 125°C | Surface Mount | Piccolo (C2000) | TMS320F2803x | - | ||||
28AH4199 RoHS | Each | 1+ 9,190 $ 10+ 8,650 $ 25+ 8,190 $ 50+ 7,820 $ 100+ 7,500 $ Plus de tarifs | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 16MHz | 16MHz | 8KB | 24I/O's | 512Byte | 28Pins | TSSOP | I2C, IrDA, LIN, SPI, UART | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F2x | - | |||||
52AH7341 RoHS | Each | 1+ 3,560 $ 10+ 3,300 $ 25+ 3,080 $ 50+ 2,940 $ 100+ 2,770 $ Plus de tarifs | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 16MHz | 16MHz | 8KB | 16I/O's | 256KB | 20Pins | DIP | I2C, SPI, USI | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430 | MSP430G2x | - | |||||
29AH6703 RoHS | Each | 1+ 19,130 $ 10+ 18,270 $ 25+ 17,700 $ 50+ 16,770 $ 180+ 16,170 $ Plus de tarifs | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 8MHz | 8MHz | 16KB | 48I/O's | 512Byte | 100Pins | LQFP | SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F4x | - | |||||
28AH4211 RoHS | Each | 1+ 21,580 $ 5+ 20,800 $ 10+ 20,030 $ 25+ 19,350 $ 50+ 18,740 $ Plus de tarifs | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 16MHz | 16MHz | 120KB | 48I/O's | 4KB | 64Pins | LQFP | I2C, IrDA, LIN, SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430 | MSP430F2x | - | |||||
28AH5645 RoHS | TEXAS INSTRUMENTS | Each | 1+ 44,890 $ 5+ 40,610 $ 10+ 36,320 $ 25+ 34,820 $ 50+ 33,730 $ Plus de tarifs | TMS320F28xx | - | 100MHz | 128KB | - | - | - | - | - | - | 35I/O's | - | 100Pins | - | - | - | - | 1.71V | 1.89V | -40°C | 125°C | - | - | - | - | ||||
29AH6684 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 42,500 $ 10+ 40,650 $ 25+ 38,620 $ 50+ 36,940 $ 100+ 35,350 $ Plus de tarifs | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 8MHz | 8MHz | 48KB | 48I/O's | 10KB | 64Pins | QFN | I2C, SPI, UART, USART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F1x | - | |||||
29AH6686 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,020 $ 10+ 4,560 $ 25+ 4,190 $ 50+ 3,980 $ 100+ 3,780 $ | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 16MHz | 16MHz | 2KB | 10I/O's | 128Byte | 16Pins | QFN | I2C, SPI | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F2x | - | |||||
28AH4206 RoHS | Each | 1+ 18,410 $ 10+ 17,570 $ 25+ 17,020 $ 50+ 16,130 $ 100+ 15,560 $ Plus de tarifs | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 16MHz | 16MHz | 92KB | 48I/O's | 8KB | 64Pins | LQFP | I2C, IrDA, LIN, SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430 | MSP430F2x | - | |||||
29AH6676 RoHS | Each | 1+ 8,750 $ 10+ 8,230 $ 25+ 7,790 $ 50+ 7,450 $ 140+ 7,130 $ Plus de tarifs | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 8MHz | 8MHz | 4KB | 14I/O's | 256KB | 20Pins | TSSOP | UART | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F1x | - | |||||
52AH7340 RoHS | Each | 1+ 2,480 $ 10+ 1,820 $ 180+ 1,490 $ 540+ 1,390 $ 1080+ 1,330 $ Plus de tarifs | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 16MHz | 16MHz | 2KB | 10I/O's | 128Byte | 14Pins | TSSOP | I2C, SPI, USI | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430G2x | - | |||||
28AH4215 RoHS | Each | 1+ 23,500 $ 5+ 22,630 $ 10+ 21,830 $ 25+ 21,080 $ 50+ 20,410 $ Plus de tarifs | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 8MHz | 8MHz | 60KB | 48I/O's | 2KB | 100Pins | QFP | SPI, UART | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430 | MSP430F4x | - | |||||
28AH5654 RoHS | TEXAS INSTRUMENTS | Each | 1+ 22,340 $ 5+ 21,520 $ 10+ 20,730 $ 25+ 20,030 $ 50+ 19,410 $ Plus de tarifs | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | - | - | 32 bit | 32bit | 32bit | 80MHz | 80MHz | 256KB | 69I/O's | 32KB | 100Pins | LQFP | CAN, I2C, SPI, UART, USB | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | - | ||||
28AH4220 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,960 $ 10+ 10,480 $ 25+ 9,960 $ 50+ 9,530 $ 100+ 9,110 $ Plus de tarifs | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 25MHz | 25MHz | 128KB | 87I/O's | 16KB | 100Pins | LQFP | I2C, SPI, UART, USB | - | - | 1.8V | 3.6V | - | - | - | MSP430 | MSP430F5x | - | |||||
26AJ7654 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,520 $ 10+ 8,150 $ 25+ 7,750 $ 50+ 7,410 $ 100+ 7,090 $ | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | - | 16 bit | 16bit | 16bit | 25MHz | 25MHz | 32KB | 29I/O's | 2KB | 40Pins | QFN | I2C, SPI, UART | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430 | MSP430F5x | - | |||||