Microcontrollers:
18 545 produit(s) trouvé(s)Trouvez une vaste gamme de Microcontrollers dans Newark Électronique Canada, notamment 8-bit Microcontrollers, ARM Microcontrollers, 32-bit Microcontrollers, Digital Signal Controllers - DSC, 16-bit Microcontrollers. Nous stockons une large gamme de Microcontrollers provenant des plus grands fabricants mondiaux, notamment : Microchip, Nxp, Stmicroelectronics, Renesas & Infineon.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
IC Type
Product Range
Accessory Type
Core Frequency
For Use With
Motor Type
MPU Core Size
No. of CPU Cores
Device Core
MCU Core Size
Flash Memory Size
No. of Outputs
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
Output Current
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Catégories
Microcontrollers
(18 545)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,850 $ | Min : 1 / Mult : 1 | PIC12F6xx | - | PIC12 Family PIC12F6xx Series Microcontrollers | - | - | - | - | - | - | PIC12 | - | - | - | - | - | - | 20MHz | 20MHz | 1.75KB | - | 6I/O's | 64Byte | 8Pins | DIP | - | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | |||||
Each | 1+ 8,500 $ 10+ 7,790 $ 25+ 7,790 $ 50+ 7,790 $ 100+ 7,790 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | - | ARM Cortex-M3 | - | - | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 128KB | - | 51I/O's | 20KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 4,020 $ 10+ 3,850 $ 28+ 3,690 $ 56+ 3,510 $ 112+ 3,330 $ | Min : 1 / Mult : 1 | - | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | - | AVR | - | - | - | - | - | - | - | 20MHz | 32KB | - | 23I/O's | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | |||||
Each | 1+ 3,580 $ 10+ 3,330 $ 28+ 3,320 $ 56+ 3,100 $ 112+ 3,050 $ | Min : 1 / Mult : 1 | ATmega | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | - | AVR | - | - | - | - | - | - | 20MHz | 20MHz | 32KB | - | 23I/O's | 2KB | 28Pins | DIP | I2C, SPI, UART | 6Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega328 | - | |||||
Each | 1+ 3,150 $ 10+ 3,010 $ 25+ 2,870 $ 50+ 2,740 $ 100+ 2,600 $ | Min : 1 / Mult : 1 | PIC16F18xx | - | PIC16 Family PIC16F18XX Series Microcontrollers | - | - | - | - | - | - | PIC16 | - | - | - | - | - | - | 32MHz | 32MHz | 14KB | - | 16I/O's | 1KB | 18Pins | DIP | SPI | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | |||||
Each | 1+ 8,550 $ 10+ 8,510 $ 25+ 8,460 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F44xx Series Microcontrollers | - | - | - | - | - | - | PIC18 | - | - | - | - | - | - | 40MHz | 40MHz | 16KB | - | 36I/O's | 768Byte | 44Pins | TQFP | EUSART, I2C, PSP, SPI | 13Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F44xx | - | |||||
Each | 1+ 17,000 $ 10+ 13,360 $ 25+ 12,440 $ 50+ 12,010 $ 100+ 11,580 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | - | - | ARM Cortex-M4 | - | - | - | 32bit | 32bit | 32 bit | 168MHz | 168MHz | 512KB | - | 140I/O's | 192KB | 176Pins | UFBGA | CAN, I2C, SPI, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,020 $ 10+ 0,720 $ 25+ 0,647 $ 50+ 0,606 $ 100+ 0,566 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM8 Family STM8S Series Microcontrollers | - | - | - | - | - | - | STM8 | - | - | - | - | - | - | 16MHz | 16MHz | 8KB | - | 16I/O's | 1KB | 20Pins | UFQFPN | I2C, SPI, UART | 5Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | |||||
Each | 1+ 21,120 $ | Min : 1 / Mult : 1 | - | - | C8051 Family C8051F34x Series Microcontrollers | - | - | - | - | - | - | 8051 | 8bit | - | - | - | - | - | - | 48MHz | 64KB | - | 40I/O's | 4.25KB | 48Pins | TQFP | EMI, I2C, SPI, UART, USB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | - | |||||
Each | 1+ 22,610 $ | Min : 1 / Mult : 1 | - | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | - | - | ARM Cortex-M4 | - | - | - | 32bit | 32bit | 32 bit | 150MHz | 150MHz | 1MB | - | 128I/O's | 128KB | 256Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ 2,060 $ 10+ 1,920 $ 25+ 1,910 $ 50+ 1,790 $ 100+ 1,770 $ | Min : 1 / Mult : 1 | ATtiny | - | AVR ATtiny Family ATtiny45 Series Microcontrollers | - | - | - | - | - | - | AVR | - | - | - | - | - | - | 20MHz | 20MHz | 4KB | - | 6I/O's | 256Byte | 8Pins | DIP | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny45 | - | |||||
Each | 1+ 9,460 $ | Min : 1 / Mult : 1 | PIC16F8xxx | - | PIC16 Family PIC16F87x Series Microcontrollers | - | - | - | - | - | - | PIC16 | - | - | - | - | - | - | 20MHz | 20MHz | 14KB | - | 33I/O's | 368Byte | 40Pins | DIP | I2C, SPI, USART | 8Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ 11,150 $ | Min : 1 / Mult : 1 | PIC18F | - | PIC18 Family PIC18F46xx Series Microcontrollers | - | - | - | - | - | - | PIC18 | - | - | - | - | - | - | 40MHz | 40MHz | 64KB | - | 36I/O's | 3.968KB | 44Pins | TQFP | EUSART, I2C, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F46xx | - | |||||
Each | 1+ 15,460 $ | Min : 1 / Mult : 1 | (8051) 8052 | - | C8051 Family C8051F32x Series Microcontrollers | - | - | - | - | - | - | 8051 | - | - | - | - | - | - | 25MHz | 25MHz | 16KB | - | 25I/O's | 1.25KB | 32Pins | LQFP | I2C, SPI, UART, USB | 17Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | - | |||||
Each | 1+ 6,880 $ | Min : 1 / Mult : 1 | PIC16F | - | PIC16 Family PIC16F8x Series Microcontrollers | - | - | - | - | - | - | PIC16 | - | - | - | - | - | - | 4MHz | 4MHz | 1.75KB | - | 13I/O's | 68Byte | 18Pins | DIP | - | - | - | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F8xx | - | |||||
Each | 1+ 16,360 $ 10+ 16,360 $ | Min : 1 / Mult : 1 | - | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | - | - | ARM Cortex-M4F | - | - | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | - | 100I/O's | 128KB | 144Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | |||||
Each | 1+ 6,350 $ 10+ 5,860 $ 25+ 5,860 $ 50+ 5,860 $ 100+ 5,860 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | - | ARM Cortex-M3 | - | - | - | - | - | 32 bit | - | 72MHz | 64KB | - | 37I/O's | 20KB | 48Pins | LQFP | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 24,970 $ 10+ 21,020 $ 25+ 20,030 $ 50+ 19,580 $ 100+ 19,120 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | - | - | - | ARM Cortex-M3 | - | - | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 1MB | - | 51I/O's | 128KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ 12,080 $ 10+ 11,540 $ 25+ 11,180 $ | Min : 1 / Mult : 1 | - | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | - | - | ARM Cortex-M3 | - | - | - | 32bit | 32bit | 32 bit | 72MHz | 72MHz | 512KB | - | 80I/O's | 64Byte | 100Pins | LQFP | CAN, I2C, I2S, SPI, UART, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 3,060 $ 10+ 2,940 $ 36+ 2,810 $ 54+ 2,730 $ 108+ 2,630 $ Plus de tarifs | Min : 1 / Mult : 1 | ATtiny | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | - | - | - | - | - | - | AVR | - | - | - | - | - | - | 20MHz | 20MHz | 2KB | - | 18I/O's | 128KB | 20Pins | DIP | I2C, SPI, UART | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny23 | - | |||||
Each | 1+ 2,310 $ 10+ 2,210 $ 25+ 2,120 $ 50+ 2,030 $ 100+ 1,940 $ | Min : 1 / Mult : 1 | ATtiny | - | AVR ATtiny Family ATtiny85 Series Microcontrollers | - | - | - | - | - | - | AVR | - | - | - | - | - | - | 20MHz | 20MHz | 8KB | - | 6I/O's | 500Byte | 8Pins | DIP | I2C, SPI | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny85 | - | |||||
Each | 1+ 9,430 $ | Min : 1 / Mult : 1 | PIC18F4xxx | - | PIC18 Family PIC18F45xx Series Microcontrollers | - | - | - | - | - | - | PIC18 | - | - | - | - | - | - | 40MHz | 40MHz | 32KB | - | 36I/O's | 1.5KB | 40Pins | DIP | EUSART, I2C, PSP, SPI | 13Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Through Hole | PIC18 | PIC18F45xx | - | |||||
Each | 1+ 3,700 $ 10+ 3,550 $ 25+ 3,400 $ 50+ 3,230 $ 100+ 3,060 $ | Min : 1 / Mult : 1 | ATmega | - | AVR ATmega Family ATmega328 Series Microcontrollers | - | - | - | - | - | - | AVR | - | - | - | - | - | - | 20MHz | 20MHz | 32KB | - | 23I/O's | 2KB | 32Pins | TQFP | I2C, SPI, UART | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega328 | - | |||||
Each | 1+ 15,270 $ 10+ 15,270 $ 25+ 15,270 $ 50+ 15,270 $ 100+ 15,270 $ | Min : 1 / Mult : 1 | - | - | Kinetis K Family K2x Series Microcontrollers | - | - | - | - | - | - | ARM Cortex-M4 | - | - | - | 32bit | 32bit | 32 bit | 120MHz | 120MHz | 512KB | - | 100I/O's | 128KB | 144Pins | LQFP | CAN, I2C, I2S, SPI, UART, USB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | - | |||||
Each | 1+ 5,520 $ 10+ 5,520 $ 25+ 5,520 $ 50+ 5,520 $ 100+ 5,520 $ | Min : 1 / Mult : 1 | - | - | AVR ATmega Family ATmega32 Series Microcontrollers | - | - | - | - | - | - | AVR | 8bit | - | - | - | - | - | 16MHz | 16MHz | 32KB | - | 26I/O's | 2.5KB | 44Pins | TQFP | I2C, SPI, USART, USB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - |