192 Résultats trouvés pour "MCX"
Trouvez une vaste gamme de ARM Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de ARM Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : NXP.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,030 $ 10+ 12,180 $ 25+ 11,840 $ 50+ 10,680 $ 100+ 10,060 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 184Pins | VFBGA | 124I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 512KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+ 13,780 $ 10+ 12,410 $ 25+ 11,290 $ 50+ 10,520 $ 100+ 9,820 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 172Pins | HDQFP | 114I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 352KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+ 14,390 $ 10+ 12,950 $ 25+ 11,780 $ 50+ 10,980 $ 100+ 10,240 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 184Pins | VFBGA | 124I/O's | I2C, I3C, SPI, UART, USB | 512KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+ 11,980 $ 10+ 10,790 $ 25+ 9,820 $ 50+ 9,150 $ 100+ 8,530 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 100Pins | HLQFP | 78I/O's | I2C, I3C, SPI, UART, USB | 352KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+ 12,380 $ 10+ 11,150 $ 25+ 10,150 $ 50+ 9,450 $ 100+ 8,820 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 100Pins | HLQFP | 78I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 352KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+ 13,580 $ 10+ 12,240 $ 25+ 11,140 $ 50+ 10,360 $ 100+ 9,680 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 184Pins | VFBGA | 124I/O's | I2C, I3C, SPI, UART, USB | 352KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+ 12,850 $ 10+ 12,020 $ 25+ 11,670 $ 50+ 10,540 $ 100+ 9,920 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 172Pins | HDQFP | 114I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 512KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+ 9,140 $ 10+ 8,230 $ 25+ 7,500 $ 50+ 6,980 $ 100+ 6,510 $ Plus de tarifs | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 48Pins | LQFP | 41I/O's | - | 64KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis E | Surface Mount | MCX E24 | ||||||
Each | 1+ 13,780 $ 10+ 12,410 $ 25+ 11,290 $ 50+ 10,520 $ 100+ 9,820 $ Plus de tarifs | MCX N Family MCXN2xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 172Pins | HDQFP | 114I/O's | CAN, Ethernet, I2C, I3C, SPI, UART, USB | 512KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN2xx | ||||||
Each | 1+ 8,730 $ 10+ 7,870 $ 25+ 7,160 $ 50+ 6,660 $ 100+ 6,220 $ Plus de tarifs | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 512KB | 64Pins | LQFP | 56I/O's | - | 64KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis E | Surface Mount | MCX E24 | ||||||
Each | 1+ 11,980 $ 10+ 10,790 $ 25+ 9,820 $ 50+ 9,150 $ 100+ 8,530 $ Plus de tarifs | MCX N Family MCXN2xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 100Pins | HLQFP | 78I/O's | CAN, Ethernet, I2C, I3C, SPI, UART, USB | 512KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN2xx | ||||||
Each | 1+ 10,100 $ 10+ 9,090 $ 25+ 8,270 $ 50+ 7,700 $ 100+ 7,190 $ Plus de tarifs | Kinetis E Family MCX E24 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 1MB | 64Pins | LQFP | 56I/O's | - | 128KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Kinetis E | Surface Mount | MCX E24 | ||||||
Each | 1+ 12,780 $ 10+ 11,520 $ 25+ 10,480 $ 50+ 9,760 $ 100+ 9,110 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 100Pins | HLQFP | 78I/O's | I2C, I3C, SPI, UART, USB | 512KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+ 13,980 $ 10+ 12,600 $ 25+ 11,470 $ 50+ 10,680 $ 100+ 9,960 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 184Pins | VFBGA | 124I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 352KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
Each | 1+ 13,980 $ 10+ 12,600 $ 25+ 11,470 $ 50+ 10,680 $ 100+ 9,960 $ Plus de tarifs | MCX N Family MCXN2xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SPI, UART, USB | 512KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN2xx | ||||||
Each | 1+ 13,180 $ 10+ 11,880 $ 25+ 10,810 $ 50+ 10,060 $ 100+ 9,390 $ Plus de tarifs | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 100Pins | HLQFP | 78I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 512KB | - | 16Bit | 1.71V | 3.6V | -40°C | 125°C | MCX N | Surface Mount | MCXN5xx | ||||||
49AM8423 RoHS | Each | 1+ 18,660 $ 10+ 17,220 $ 25+ 16,030 $ 50+ 15,200 $ 192+ 14,460 $ Plus de tarifs | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 2MB | 100Pins | HDQFP | - | CAN, I2C, LPSPI, LPUART, SAI | 192KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | MCX | Surface Mount | MCX E31 | |||||
49AM8420 RoHS | Each | 1+ 15,760 $ 10+ 14,530 $ 25+ 13,530 $ 50+ 12,840 $ 192+ 12,200 $ Plus de tarifs | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 512KB | 100Pins | HDQFP | - | CAN, I2C, LPSPI, LPUART, SAI | 112KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | MCX | Surface Mount | MCX E31 | |||||
49AM8421 RoHS | Each | 1+ 15,170 $ 10+ 13,980 $ 25+ 13,030 $ 50+ 12,350 $ 100+ 11,750 $ Plus de tarifs | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 48Pins | LQFP | - | CAN, I2C, LPSPI, LPUART, SAI | 128KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | MCX | Surface Mount | MCX E31 | |||||
49AM8424 RoHS | Each | 1+ 19,040 $ 10+ 18,110 $ 25+ 17,710 $ 50+ 16,430 $ 168+ 15,750 $ Plus de tarifs | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 2MB | 172Pins | HDQFP | - | CAN, I2C, LPSPI, LPUART, SAI | 192KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | MCX | Surface Mount | MCX E31 | |||||
09AN4593 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 14,110 $ 10+ 12,810 $ 25+ 12,240 $ 50+ 11,170 $ 100+ 10,360 $ Plus de tarifs | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | - | 16Bit | 1.86V | 3.6V | -40°C | 125°C | MCX W | Surface Mount | MCX W72 | |||||
49AM8422 RoHS | Each | 1+ 16,900 $ 10+ 15,600 $ 25+ 14,510 $ 50+ 13,770 $ 192+ 13,100 $ Plus de tarifs | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 100Pins | HDQFP | - | CAN, I2C, LPSPI, LPUART, SAI | 128KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | MCX | Surface Mount | MCX E31 | |||||
09AN4596 RoHS | Each | 1+ 12,440 $ 10+ 11,350 $ 25+ 10,460 $ 50+ 9,850 $ 100+ 9,290 $ Plus de tarifs | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | - | 16Bit | 1.86V | 3.6V | -40°C | 125°C | MCX W | Surface Mount | MCX W72 | |||||
49AM8419 RoHS | Each | 1+ 14,590 $ 10+ 13,460 $ 25+ 12,530 $ 50+ 11,880 $ 100+ 11,290 $ Plus de tarifs | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 512KB | 48Pins | LQFP | - | CAN, I2C, LPSPI, LPUART, SAI | 112KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | MCX | Surface Mount | MCX E31 | |||||
49AM8418 RoHS | Each | 1+ 26,450 $ 10+ 25,150 $ 25+ 24,600 $ 50+ 22,830 $ 168+ 21,870 $ Plus de tarifs | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | - | CAN, I2C, LPSPI, LPUART, QuadSPI | 512KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | MCX | Surface Mount | MCX E31 | |||||