156 Résultats trouvés pour "S32K "
Trouvez une vaste gamme de ARM Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de ARM Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : NXP.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Qualification
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 26,080 $ 10+ 20,880 $ 25+ 19,590 $ 50+ 18,880 $ 100+ 18,170 $ Plus de tarifs | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 160MHz | 4MB | 257Pins | MAPBGA | 218I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 512KB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+ 13,420 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | 142I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 512KB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+ 12,640 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 120MHz | 2MB | 172Pins | HDQFP | - | FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART | 192KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+ 34,350 $ 10+ 29,880 $ 25+ 28,890 $ 50+ 28,000 $ 100+ 27,120 $ Plus de tarifs | S32K3 Family S32K344 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32 bit | 160MHz | 4MB | 257Pins | MAPBGA | 218I/O's | CAN, I2C, I3C, SPI, UART | 512KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32K3 | Surface Mount | S32K344 | AEC-Q100 | ||||||
Each | 1+ 31,990 $ 10+ 28,190 $ 25+ 26,660 $ 50+ 26,480 $ 100+ 26,300 $ | S32K3 Family S32K344 Series Microcontrollers | ARM Cortex-M7 | 32bit | 32 bit | 160MHz | 4MB | 172Pins | MaxQFP | 142I/O's | CAN, I2C, SPI, UART | 512KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | S32K3 | Surface Mount | S32K344 | AEC-Q100 | ||||||
Each | 1+ 17,840 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 160MHz | 4MB | 257Pins | MAPBGA | 218I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 512KB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+ 24,550 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 240MHz | 8MB | 172Pins | HDQFP-EP | 137I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 1.152MB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+ 28,860 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 320MHz | 4MB | 289Pins | MAPBGA | 209I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+ 21,450 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 240MHz | 8MB | 172Pins | HDQFP-EP | 137I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 1.152MB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
78AK8778 RoHS | Each | 1+ 25,580 $ 10+ 21,310 $ 25+ 20,510 $ 50+ 19,840 $ 100+ 19,160 $ Plus de tarifs | S32K3 Family S32K322 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 160MHz | 2MB | 100Pins | MaxQFP | - | CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K322 Series | AEC-Q100 | |||||
04AM2110 RoHS | Each | 1+ 10,460 $ | S32K3 Family S32K312 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 120MHz | 2MB | 100Pins | HDQFP | 77I/O's | CANFD, Ethernet, I2C, I2S, LIN, LPUART, PWM, SENT, SPI, UART | 192KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K312 | AEC-Q100 | |||||
Each | 1+ 27,110 $ 10+ 22,950 $ 25+ 22,150 $ 50+ 21,260 $ 100+ 20,370 $ Plus de tarifs | S32K3 Family S32K342 Series Microcontrollers | ARM Cortex-M7F | 32bit | 32 bit | 160MHz | 2MB | 172Pins | QFP-EP | 143I/O's | CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K342 Series | AEC-Q100 | ||||||
90AK5015 RoHS | Each | 1+ 12,680 $ 10+ 10,390 $ 25+ 9,820 $ 50+ 9,500 $ 100+ 9,180 $ Plus de tarifs | S32K3 Family S32K311 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 120MHz | 1MB | 100Pins | HDQFP | - | CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART | 128KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K311 | AEC-Q100 | |||||
Each | 1+ 31,810 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 320MHz | 6MB | 289Pins | MAPBGA | 209I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+ 25,680 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 240MHz | 8MB | 289Pins | MAPBGA | 235I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 1.152MB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+ 15,860 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | - | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 512KB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+ 6,830 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 120MHz | 512KB | 100Pins | HDQFP | 84I/O's | FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART | 112KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+ 10,930 $ 10+ 9,850 $ 25+ 8,960 $ 50+ 8,340 $ 100+ 7,790 $ Plus de tarifs | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 120MHz | 1MB | 100Pins | HDQFP | - | FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART | 128KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each | 1+ 16,600 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | - | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 512KB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 22,270 $ 10+ 20,480 $ 25+ 18,920 $ 50+ 17,390 $ 100+ 15,880 $ Plus de tarifs | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | 142I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 512KB | 72Channels | 12Bit | 2.97V | 5.5V | -40°C | 105°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
03AM8291 RoHS | Each | 1+ 65,450 $ 5+ 61,540 $ 10+ 57,630 $ 25+ 55,450 $ 50+ 54,590 $ Plus de tarifs | S32K3 Family S32K396 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 320MHz | 6MB | 289Pins | MAPBGA | 237I/O's | CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART | 800KB | 69Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K396 | AEC-Q100 | |||||
Each | 1+ 12,100 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 160MHz | 2MB | 172Pins | HDQFP | - | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI | 256KB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
03AM8288 RoHS | Each | 1+ 59,830 $ 5+ 54,240 $ 10+ 48,650 $ 25+ 45,860 $ 50+ 44,760 $ Plus de tarifs | S32K3 Family S32K376 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | 320MHz | 6MB | 289Pins | MAPBGA | 237I/O's | CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART | 800KB | 69Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K376 | AEC-Q100 | |||||
Each | 1+ 27,980 $ | S32 Family S32K3xx Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 320MHz | 4MB | 289Pins | MAPBGA | 209I/O's | Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI | 800KB | 120Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32 | Surface Mount | S32K3xx | AEC-Q100 | ||||||
97AK6247 RoHS | Each | 1+ 45,740 $ 5+ 42,270 $ 10+ 38,810 $ 25+ 37,090 $ 50+ 36,140 $ Plus de tarifs | S32K3 Family S32K358 Series Microcontrollers | ARM Cortex-M7F | - | 32 bit | 240MHz | 8MB | 172Pins | HDQFP-EP | - | CAN, Ethernet, I2C, I2S, LPUART, SAI, SPI, UART | 1MB | 48Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | S32K3 | Surface Mount | S32K358 Series | AEC-Q100 | |||||