77 Résultats trouvés pour "industrial-communication"
Trouvez une vaste gamme de Microcontrollers dans Newark Électronique Canada, notamment ARM Microcontrollers, Digital Signal Controllers - DSC, 16-bit Microcontrollers, 8-bit Microcontrollers, 32-bit Microcontrollers. Nous stockons une large gamme de Microcontrollers provenant des plus grands fabricants mondiaux, notamment : NXP, Stmicroelectronics, Microchip & Renesas.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
Device Core
Core Frequency
Flash Memory Size
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Catégories
Microcontrollers
(77)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,430 $ | - | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 32bit | 32bit | 150MHz | 150MHz | 1MB | 128I/O's | 128KB | 256Pins | MAPBGA | CAN, ENET, I2C, I2S, SPI, UART, USB | 49Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||
STMICROELECTRONICS | Each | 1+ 10,610 $ 10+ 8,640 $ 25+ 8,150 $ 50+ 7,870 $ 100+ 7,610 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 64KB | 26I/O's | 20KB | 36Pins | VFQFPN | CAN, I2C, SPI, USART, USB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ 16,520 $ 10+ 13,710 $ 25+ 13,000 $ 50+ 12,680 $ 100+ 12,360 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 512KB | 51I/O's | 64KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ 16,350 $ 10+ 12,820 $ 25+ 12,220 $ 50+ 11,610 $ 180+ 11,030 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 512KB | 80I/O's | 64KB | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ 20,770 $ 10+ 16,390 $ 25+ 15,670 $ 50+ 14,920 $ 180+ 14,200 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 1MB | 80I/O's | 96KB | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 15,680 $ 10+ 13,030 $ 25+ 12,360 $ 50+ 12,140 $ 100+ 11,920 $ | - | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 128KB | 51I/O's | 64KB | 64Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ 6,010 $ 10+ 4,810 $ 25+ 4,510 $ 50+ 4,340 $ 100+ 4,170 $ Plus de tarifs | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 32KB | 25I/O's | 8KB | 32Pins | LQFP | I2C, SPI, USART | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ 14,860 $ 10+ 12,310 $ 25+ 11,670 $ 50+ 11,360 $ 100+ 11,070 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 384KB | 51I/O's | 48KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 20,920 $ 10+ 20,270 $ 25+ 19,600 $ 50+ 19,140 $ 100+ 18,670 $ Plus de tarifs | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | - | - | 16 bit | 16bit | 16bit | 140MHz | 140MHz | 512KB | 83I/O's | 52KB | 100Pins | TQFP | CAN, I2C, SPI, UART, USB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24 | PIC24EP GU | AEC-Q100 | ||||||
STMICROELECTRONICS | Each | 1+ 12,760 $ 10+ 9,760 $ 25+ 9,010 $ 50+ 8,660 $ 180+ 8,580 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 384KB | 80I/O's | 48KB | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ 6,940 $ 10+ 5,590 $ 25+ 5,260 $ 50+ 5,080 $ 100+ 4,880 $ Plus de tarifs | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 64KB | 39I/O's | 8KB | 48Pins | LQFP | I2C, SPI, USART | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | |||||
STMICROELECTRONICS | Each | 1+ 7,220 $ 10+ 5,860 $ 25+ 5,510 $ 50+ 5,270 $ 100+ 5,040 $ Plus de tarifs | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 64KB | 55I/O's | 8KB | 64Pins | LQFP | I2C, SPI, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F0 | - | |||||
Each | 1+ 8,140 $ 10+ 7,040 $ 25+ 6,720 $ 50+ 6,580 $ 100+ 6,430 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32bit | 32bit | 36MHz | 36MHz | 64KB | 51I/O's | 10KB | 64Pins | LQFP | I2C, SPI, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 11,720 $ 10+ 9,930 $ 25+ 9,360 $ 50+ 9,160 $ 100+ 8,970 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32bit | 32bit | 36MHz | 36MHz | 256KB | 51I/O's | 32KB | 64Pins | LQFP | I2C, SPI, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
STMICROELECTRONICS | Each | 1+ 12,560 $ 10+ 11,290 $ 25+ 10,990 $ 50+ 10,680 $ 100+ 10,360 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 256KB | 51I/O's | 64KB | 64Pins | LQFP | CAN, I2C, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ 12,630 $ | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 384KB | 112I/O's | 48KB | 144Pins | LQFP | CAN, I2C, SPI, USART, USB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ 14,790 $ 10+ 14,320 $ 25+ 14,000 $ 50+ 13,500 $ 100+ 13,210 $ | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 512KB | 80I/O's | 64KB | 100Pins | BGA | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 13,720 $ 10+ 11,280 $ 25+ 10,370 $ 50+ 10,030 $ 100+ 9,680 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 512KB | 51I/O's | 64KB | 64Pins | WLCSP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 5,690 $ 10+ 4,550 $ 25+ 4,270 $ 50+ 4,100 $ 100+ 3,950 $ Plus de tarifs | - | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | - | - | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 16KB | 25I/O's | 4KB | 32Pins | LQFP | I2C, SPI, USART | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
STMICROELECTRONICS | Each | 1+ 23,400 $ 10+ 19,520 $ 25+ 18,560 $ 50+ 18,090 $ 100+ 17,620 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 512KB | 112I/O's | 64KB | 144Pins | BGA | CAN, I2C, SPI, USART, USB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 14,400 $ 10+ 11,670 $ 25+ 11,120 $ 50+ 10,750 $ 100+ 10,370 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 256KB | 51I/O's | 48KB | 64Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each | 1+ 16,780 $ 10+ 14,140 $ 25+ 13,400 $ 50+ 12,920 $ 100+ 12,430 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 256KB | 51I/O's | 64KB | 64Pins | LQFP | CAN, I2C, USART, USB OTG, EMAC | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,580 $ | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | 32 bit | 32bit | 32bit | 24MHz | 24MHz | 128KB | 37I/O's | 8KB | 48Pins | LQFP | I2C, SPI, USART | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 25+ 14,200 $ 80+ 13,490 $ 120+ 13,080 $ 280+ 12,690 $ 520+ 12,220 $ | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 1024KB | 140I/O's | 192KB | 176Pins | LQFP | CAN, ENET, I2C, SPI, UART, USART, USB | 24Channels | - | 1.8V | 3.6V | -40°C | 85°C | - | STM32 | STM32F4 | - | ||||||
Each | 100+ 21,770 $ | - | Kinetis K Family K6x Series Microcontrollers | ARM Cortex-M4 | - | - | 32 bit | 32bit | 32bit | 150MHz | 150MHz | 512KB | 128I/O's | 128KB | 256Pins | MAPBGA | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 81Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K6x | - | ||||||