54 Résultats trouvés pour "power management"
Trouvez une vaste gamme de Microcontrollers dans Newark Électronique Canada, notamment ARM Microcontrollers, 8-bit Microcontrollers, 32-bit Microcontrollers, Digital Signal Controllers - DSC, 16-bit Microcontrollers. Nous stockons une large gamme de Microcontrollers provenant des plus grands fabricants mondiaux, notamment : NXP, Stmicroelectronics & Microchip.
Afficher
Acheteur
Ingénieur
Fabricant
Base Number
Product Range
Device Core
Core Frequency
MCU Core Size
Flash Memory Size
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
Program Memory Size
No. of I/O's
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Emballage
Catégories
Microcontrollers
(54)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,330 $ 10+ 2,270 $ 25+ 2,200 $ 60+ 2,130 $ 120+ 2,020 $ Plus de tarifs | ATtiny | AVR ATtiny Family ATtiny84 Series Microcontrollers | AVR | - | - | - | - | - | - | 20MHz | 20MHz | 8KB | 12I/O's | 512Byte | 14Pins | DIP | SPI | 8Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny84 | - | ||||||
STMICROELECTRONICS | Each | 1+ 20,770 $ 10+ 16,390 $ 25+ 15,670 $ 50+ 14,920 $ 180+ 14,200 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 1MB | 80I/O's | 96KB | 100Pins | LQFP | CAN, I2C, SPI, USART, USB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
STMICROELECTRONICS | Each | 1+ 24,330 $ 10+ 19,600 $ 25+ 17,320 $ 80+ 16,920 $ 120+ 16,530 $ Plus de tarifs | - | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 140I/O's | 128KB | 176Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | |||||
Each | 1+ 22,940 $ 10+ 20,270 $ 25+ 18,980 $ 50+ 18,730 $ 120+ 18,490 $ Plus de tarifs | - | LPC Family LPC4300 Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 32bit | 32bit | 204MHz | 204MHz | 1MB | 83I/O's | 136KB | 144Pins | LQFP | I2C, I2S, SPI, SSI, UART, USB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | - | ||||||
STMICROELECTRONICS | Each | 1+ 19,550 $ 10+ 15,410 $ 25+ 14,680 $ 80+ 13,930 $ 120+ 13,530 $ Plus de tarifs | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 1MB | 140I/O's | 256KB | 176Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 20,420 $ 10+ 19,280 $ 25+ 18,140 $ 50+ 17,500 $ 180+ 16,860 $ | - | dsPIC30F Series | - | 40MHz | - | 144KB | - | - | - | - | - | - | 52I/O's | - | 64Pins | - | - | - | - | 2.5V | 5.5V | -40°C | 85°C | - | - | - | - | ||||||
Each | 1+ 20,920 $ 10+ 20,270 $ 25+ 19,600 $ 50+ 18,910 $ 100+ 18,210 $ | PIC24EP | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | - | - | - | 16 bit | 16bit | 16bit | 140MHz | 140MHz | 512KB | 83I/O's | 52KB | 100Pins | TQFP | CAN, I2C, SPI, UART, USB | 2Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24 | PIC24EP GU | AEC-Q100 | ||||||
Each | 1+ 20,560 $ 10+ 17,130 $ 25+ 16,270 $ 50+ 15,860 $ 100+ 15,470 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 256KB | 51I/O's | 64KB | 64Pins | LQFP | CAN, I2C, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
STMICROELECTRONICS | Each | 1+ 19,880 $ 10+ 14,680 $ 25+ 13,540 $ 50+ 13,250 $ 180+ 12,940 $ Plus de tarifs | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 2MB | 82I/O's | 256KB | 100Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 56,590 $ 5+ 52,600 $ 10+ 48,630 $ 25+ 46,580 $ 50+ 46,540 $ Plus de tarifs | - | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | - | - | - | 32 bit | - | 32bit | 220MHz | 220MHz | 4MB | 293I/O's | 512Byte | 416Pins | MAPBGA | CAN, DSPI, ESCI | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | ||||||
Each | 1+ 8,140 $ 10+ 7,040 $ 25+ 6,720 $ 50+ 6,580 $ 100+ 6,430 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 36MHz | 36MHz | 64KB | 51I/O's | 10KB | 64Pins | LQFP | I2C, SPI, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
STMICROELECTRONICS | Each | 1+ 18,410 $ 10+ 14,540 $ 25+ 13,900 $ 50+ 13,810 $ 180+ 13,710 $ Plus de tarifs | - | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 82I/O's | 128KB | 100Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 20,950 $ 10+ 16,570 $ 25+ 15,460 $ 50+ 14,860 $ 100+ 14,270 $ Plus de tarifs | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 2MB | 82I/O's | 256KB | 100Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 62,680 $ 5+ 59,720 $ 10+ 56,770 $ 25+ 54,160 $ 50+ 53,640 $ Plus de tarifs | - | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | - | - | - | 32 bit | - | 32bit | 264MHz | 264MHz | 4MB | 293I/O's | 512Byte | 416Pins | MAPBGA | CAN, DSPI, ESCI | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | ||||||
Each | 1+ 4,670 $ 10+ 4,480 $ 25+ 4,290 $ 50+ 4,080 $ 100+ 3,850 $ | PIC18FxxKxx | PIC18 Family PIC18FxxK20 Series Microcontrollers | PIC18 | - | - | - | - | - | - | 64MHz | 64MHz | 64KB | 36I/O's | 3.84KB | 44Pins | TQFP | EUSART, I2C, PSP, SPI | 13Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | ||||||
Each | 1+ 17,670 $ 10+ 14,610 $ 25+ 13,850 $ 50+ 13,470 $ 100+ 13,100 $ Plus de tarifs | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 72MHz | 72MHz | 256KB | 80I/O's | 64KB | 100Pins | BGA | CAN, I2C, USART | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 24,300 $ 10+ 19,300 $ 25+ 18,050 $ 50+ 17,350 $ 100+ 16,670 $ Plus de tarifs | - | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 120MHz | 120MHz | 1MB | 114I/O's | 128KB | 144Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | - | ||||||
Each | 1+ 62,720 $ | - | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | - | - | - | 32 bit | - | 32bit | 264MHz | 264MHz | 8KB | 283I/O's | 512Byte | 416Pins | MAPBGA | CAN, SPI, SCI | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each | 1+ 91,560 $ 5+ 83,610 $ 10+ 75,660 $ 25+ 71,670 $ | - | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | - | - | - | 32 bit | - | 32bit | 264MHz | 264MHz | 8KB | 283I/O's | 512Byte | 516Pins | MAPBGA | CAN, SPI, SCI | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
STMICROELECTRONICS | Each | 1+ 19,880 $ 10+ 15,670 $ 25+ 14,180 $ 80+ 13,770 $ 120+ 13,350 $ Plus de tarifs | - | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | - | - | 32 bit | 32bit | 32bit | 168MHz | 168MHz | 1MB | 140I/O's | 256KB | 176Pins | LQFP | CAN, I2C, SPI, UART, USART, USB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | |||||
Each | 1+ 4,700 $ | PIC16F6xxx | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | - | - | 20MHz | 20MHz | 7KB | 16I/O's | 256KB | 18Pins | DIP | USART | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ 3,630 $ | PIC16F6xxx | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | - | - | - | - | - | 20MHz | 20MHz | 1.75KB | 16I/O's | 224Byte | 18Pins | DIP | USART | - | - | 3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F6xx | - | ||||||
Each | 1+ 0,946 $ 10+ 0,930 $ 25+ 0,882 $ 50+ 0,844 $ 100+ 0,807 $ | PIC12F157x | PIC12 Family PIC12F15xx Series Microcontrollers | PIC12 | - | - | - | - | - | - | 32MHz | 32MHz | 1.75KB | 6I/O's | 128KB | 8Pins | SOIC | - | 4Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC12 | PIC12LF15xx | AEC-Q100 | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,580 $ | - | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | - | - | 32 bit | 32bit | 32bit | 24MHz | 24MHz | 128KB | 37I/O's | 8KB | 48Pins | LQFP | I2C, SPI, USART | 10Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | |||||
Each | 1+ 10,190 $ 10+ 9,730 $ 25+ 9,280 $ 50+ 8,870 $ 100+ 8,440 $ | - | dsPIC33F Series | - | 40MHz | - | 64KB | - | - | - | - | - | - | 58I/O's | - | 64Pins | - | - | - | - | 3V | 3.6V | -40°C | 85°C | - | - | - | - | ||||||