Microprocessors:
558 produit(s) trouvé(s)Trouvez une vaste gamme de Microprocessors dans Newark Électronique Canada. Nous stockons une large sélection de Microprocessors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Nxp, Stmicroelectronics, Renesas, Microchip & Ampere.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
No. of CPU Cores
Device Core
MPU Core Size
Program Memory Size
No. of Bits
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26AJ5146 RoHS | TEXAS INSTRUMENTS | Each | 1+ 35,690 $ 5+ 33,210 $ 10+ 32,000 $ 25+ 30,900 $ 50+ 29,930 $ Plus de tarifs | Min : 1 / Mult : 1 | Sitara Family AM335x Series Microprocessors | 1Cores | - | 32bit | - | - | NFBGA | NFBGA | 324Pins | 912mV | - | 1.326V | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | AM335x | Sitara | - | |||
Each | 1+ 65,460 $ | Min : 1 / Mult : 1 | i.MX Family i.MX31 Series Microprocessors | 1Cores | - | 32bit | 32KB | - | MAPBGA | MAPBGA | 457Pins | 1.38V | - | 1.52V | 532MHz | - | I2C, SSI, SPI, UART, USB | 532MHz | - | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | i.MX31 | i.MX | - | |||||
Each | 1+ 13,630 $ 10+ 13,070 $ 25+ 12,500 $ 50+ 12,250 $ 100+ 12,010 $ | Min : 1 / Mult : 1 | SAMA5 Family SAMA5D2 Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 289Pins | 1.1V | - | 1.32V | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | SAMA5D2 | SAMA5 | - | |||||
Each | 1+ 24,300 $ | Min : 1 / Mult : 1 | i.MX 8M Family i.MX 8M Nano Solo Series Microprocessors | 2Cores | - | 32bit | - | - | FCBGA | FCBGA | 486Pins | 900mV | - | 1V | 1.4GHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 8M Nano Solo | i.MX 8M | - | |||||
Each | 1+ 97,030 $ 5+ 91,990 $ 10+ 86,980 $ 25+ 82,070 $ 50+ 79,720 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | - | - | - | MAPBGA | - | 624Pins | 1.275V | - | 1.5V | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 32 bit | - | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6DualLite | i.MX | - | |||||
Each | 1+ 25,980 $ 10+ 21,770 $ 25+ 20,720 $ 50+ 20,130 $ 100+ 19,560 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 6 Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 272Pins | 3V | - | 3.6V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6 | i.MX | - | |||||
Each | 1+ 11,830 $ | Min : 1 / Mult : 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 289Pins | 1.275V | - | 1.5V | 528MHz | - | Ethernet, I2C, I2S, SAI, UART, USB | 528MHz | - | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX 6ULL | i.MX | - | |||||
Each | 1+ 147,330 $ 5+ 135,600 $ 10+ 123,880 $ 25+ 115,370 $ | Min : 1 / Mult : 1 | i.MX 8 Family i.MX 8DualX Series Microprocessors | 5Cores | - | 64bit | - | - | FCPBGA | FCPBGA | 609Pins | 950mV | - | 1.1V | 1.2GHz | - | CAN, I2C, SPI, UART, USB | 1.2GHz | - | 64bit | 64 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 125°C | - | - | i.MX 8QuadXPlus | i.MX8 | - | |||||
Each | 1+ 52,590 $ 5+ 47,690 $ 10+ 42,800 $ 25+ 41,190 $ 50+ 39,580 $ Plus de tarifs | Min : 1 / Mult : 1 | RZ Family, RZ/A Series, RZ/A1H Group Microprocessors | 1Cores | - | 32bit | - | - | BGA | BGA | 324Pins | 1.1V | - | 1.26V | 400MHz | - | CAN, I2C, SPI, SSI, UART | 400MHz | 147I/O's | 32bit | 32 bit | CAN, I2C, SPI, SSI, UART | Surface Mount | -40°C | - | 85°C | - | - | RZ/A | RZ/A | - | |||||
Each | 1+ 54,080 $ 5+ 50,630 $ 10+ 47,180 $ 25+ 46,360 $ 50+ 45,740 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 8M Mini SoloLite Series Microprocessors | 1Cores | - | 64bit | - | - | FCBGA | FCBGA | 486Pins | 805mV | - | 1V | 1.6GHz | - | Ethernet, I2C, SPI, UART, USB | 1.6GHz | 32I/O's | 64bit | 64 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 8M Mini SoloLite | i.MX | - | |||||
Each | 1+ 7,020 $ 10+ 5,300 $ 25+ 4,970 $ 50+ 4,760 $ 192+ 4,550 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT1010 Series Microprocessors | 1Cores | - | 32bit | - | - | LQFP | LQFP | 80Pins | 3V | - | 3.6V | 500MHz | - | I2C, SPI, UART, USB | 500MHz | 44I/O's | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT1010 | i.MX | - | |||||
Each | 1+ 67,530 $ | Min : 1 / Mult : 1 | i.MX Family i.MX51 Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 529Pins | 1.05V | - | 1.15V | 800MHz | - | I2C, SPI, SSI, UART, USB | 800MHz | - | 32bit | 32 bit | I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | - | 95°C | - | - | i.MX51 | i.MX | - | |||||
Each | 1+ 28,780 $ 5+ 26,510 $ 10+ 24,250 $ 25+ 23,180 $ 50+ 22,670 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX25 Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 400Pins | 1.15V | - | 1.52V | 400MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 400MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | i.MX25 | i.MX | - | |||||
Each | 1+ 19,580 $ 10+ 18,690 $ 25+ 17,800 $ 50+ 16,950 $ 100+ 16,100 $ | Min : 1 / Mult : 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | - | 128KB | - | LFBGA | - | 324Pins | 1.08V | - | 1.32V | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 160I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | - | 85°C | - | - | ATSAMA5D3 | SAMA5 | - | |||||
1+ 12,360 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | AT91 Family AT91SAM9x Series Microprocessors | 1Cores | - | 32bit | 64KB | - | LFBGA | LFBGA | 217Pins | 900mV | - | 1.1V | 400MHz | - | I2C, I2S, SPI, UART, USB | 400MHz | 105I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | SAM9G35 | SAM9G | - | ||||||
Each | 1+ 17,890 $ 10+ 15,520 $ 25+ 14,860 $ 50+ 14,770 $ 100+ 14,670 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | - | 32bit | 96KB | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT1050 | i.MX | - | |||||
RENESAS | Each | 1+ 43,010 $ 5+ 42,830 $ 10+ 42,640 $ 48+ 33,070 $ 72+ 32,910 $ Plus de tarifs | Min : 1 / Mult : 1 | RZ Family, RZ/A Series, RZ/A1H Group Microprocessors | 1Cores | - | 32bit | - | - | LQFP | LQFP | 256Pins | 1.1V | - | 1.26V | 400MHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | 400MHz | 115I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, LIN, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | RZ/A | RZ | - | ||||
Each | 1+ 19,600 $ 10+ 17,980 $ 25+ 16,520 $ 50+ 16,200 $ 100+ 15,910 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 6SLL Series Microprocessors | 1Cores | - | 32bit | 96KB | - | BGA | BGA | 400Pins | 1.15V | - | 1.26V | 1GHz | - | CAN, I2C, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX 6SLL | i.MX | - | |||||
Each | 1+ 13,950 $ 10+ 12,210 $ 25+ 11,810 $ 50+ 11,420 $ 100+ 11,030 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | - | 32bit | 96KB | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT1050 | i.MX | - | |||||
RENESAS | Each | 1+ 25,400 $ 5+ 24,090 $ 10+ 22,770 $ 25+ 21,420 $ 50+ 19,990 $ Plus de tarifs | Min : 1 / Mult : 1 | RZ Family, RZ/A Series, RZ/A1LU Group Microprocessors | 1Cores | - | 32bit | - | - | LQFP | LQFP | 176Pins | 1.1V | - | 1.26V | 400MHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | 400MHz | 78I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, LIN, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | RZ/A | RZ | - | ||||
Each | 1+ 129,150 $ 5+ 118,570 $ 10+ 107,980 $ 25+ 98,780 $ | Min : 1 / Mult : 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | - | 32bit | - | - | FCBGA | FCBGA | 624Pins | 1.05V | - | 1.5V | 800MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6Quad | i.MX | - | |||||
Each | 1+ 20,100 $ 10+ 19,200 $ 25+ 18,300 $ 50+ 17,430 $ 100+ 16,570 $ | Min : 1 / Mult : 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 324Pins | 1.08V | - | 1.32V | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 85°C | - | - | ATSAMA5D3 | SAMA5 | - | |||||
Each | 1+ 73,630 $ 5+ 69,140 $ 10+ 64,670 $ 25+ 61,530 $ | Min : 1 / Mult : 1 | i.MX Family i.MX 6Dual Series Microprocessors | 2Cores | - | 32bit | - | - | FCPBGA | FCPBGA | 624Pins | 1.4V | - | 1.5V | 1GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | - | 105°C | - | - | i.MX 6Dual | i.MX | - | |||||
STMICROELECTRONICS | Each | 1+ 20,060 $ 10+ 16,140 $ 25+ 15,140 $ 50+ 14,430 $ 100+ 13,720 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | TFBGA | TFBGA | 257Pins | 1.3V | - | 1.38V | 800MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 800MHz | 98I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -20°C | - | 105°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ 58,250 $ 5+ 53,100 $ 10+ 47,960 $ 25+ 43,400 $ 50+ 42,790 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 6Solo Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 624Pins | 1.275V | - | 1.5V | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6Solo | i.MX | - | |||||