Microprocessors:
670 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
MPU Core Size
No. of CPU Cores
Device Core
Program Memory Size
No. of Bits
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
MCU Case Style
Operating Frequency Max
RAM Memory Size
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79AH3860 RoHS | Each | 50+ 69,690 $ 100+ 65,670 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 26,120 $ 10+ 21,810 $ 25+ 20,730 $ 50+ 20,160 $ 100+ 19,580 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 196Pins | - | 925mV | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | 32bit | - | 32 bit | - | - | Surface Mount | 0°C | 85°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
Each | 1+ 27,850 $ 10+ 23,330 $ 25+ 22,190 $ 50+ 21,590 $ 100+ 20,980 $ Plus de tarifs | i.MX RT1064 Family i.MX RT Series Microprocessors | - | 1Cores | - | 4MB | - | MAPBGA | 196Pins | - | 1.15V | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | 32bit | - | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | - | i.MX RT | - | i.MX RT1064 | - | ||||||
Each | 1+ 19,550 $ 10+ 15,410 $ 25+ 14,380 $ 50+ 13,950 $ 100+ 13,530 $ Plus de tarifs | RZ Family, RZ/A Series, RZ/A3UL Group Microprocessors | - | 1Cores | - | - | - | BGA | 361Pins | - | 2.97V | 3.63V | - | 1GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 64bit | - | 64 bit | - | - | Surface Mount | -45°C | 85°C | - | - | RZ/A | - | RZ | - | ||||||
Each | 1+ 24,370 $ 10+ 21,370 $ 25+ 20,230 $ 50+ 20,050 $ 100+ 19,850 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | 128KB | - | BGA | 225Pins | BGA | 3V | 3.6V | - | 500MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 500MHz | 149I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 125°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 83,490 $ | Power Architecture Family MPC52 Series Microprocessors | - | 1Cores | - | 16Kbit | - | TEPBGA | 272Pins | - | 1.42V | 1.58V | - | 400MHz | - | CAN, I2C, I2S, PCI, SPI, UART, USB | - | 56I/O's | 32bit | - | 32 bit | - | - | Surface Mount | -40°C | 85°C | AEC-Q100 | - | MPC52 | - | Power Architecture | - | ||||||
Each | 1+ 24,620 $ 10+ 19,940 $ 25+ 19,300 $ 50+ 18,450 $ 100+ 17,600 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 196Pins | - | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | 32bit | - | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
Each | 1+ 18,700 $ 10+ 18,550 $ 25+ 18,380 $ 50+ 18,230 $ 100+ 18,060 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
Each | 1+ 21,840 $ 10+ 18,170 $ 25+ 17,250 $ 50+ 17,070 $ 100+ 16,890 $ Plus de tarifs | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 196Pins | - | 925mV | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | 32bit | - | 32 bit | - | - | Surface Mount | 0°C | 95°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
32AK0450 RoHS | Each | 1+ 32,660 $ 10+ 27,470 $ 25+ 26,160 $ 50+ 25,300 $ 100+ 24,430 $ Plus de tarifs | i.MX Family i.MX RT117x Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 289Pins | - | 900mV | 1.15V | - | 800MHz | - | CAN, Ethernet, I2C, SDHC, SPI, UART, USB | - | 32I/O's | 32bit | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | AEC-Q100 | - | i.MX RT117x | - | i.MX | - | |||||
Each | 1+ 96,600 $ 5+ 89,880 $ 10+ 83,180 $ 25+ 76,470 $ 50+ 75,370 $ | RZ Family, RZ/A Series, RZ/A1L Group Microprocessors | - | 1Cores | - | - | - | LFQFP | 208Pins | - | 1.1V | 1.26V | - | 400MHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 100I/O's | 32bit | - | 32 bit | - | - | Surface Mount | -40°C | 85°C | - | - | RZ/A | - | RZ | - | ||||||
27AM6406 RoHS | STMICROELECTRONICS | Each | 1+ 16,730 $ | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | - | 128KB | - | VFBGA | 361Pins | - | 1.71V | 3.6V | - | 1.5GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | - | 32 bit, 64 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP2 | - | STM32 | - | ||||
51AM4060 RoHS | Each (Supplied on Full Reel) Bobine complète | 2000+ 9,810 $ 4000+ 9,620 $ 8000+ 9,220 $ 12000+ 8,930 $ | i.MX RT Family i.MX RT1040 Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 169Pins | - | 925mV | 1.26V | - | 600MHz | - | CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC | - | 114I/O's | - | - | 32 bit | - | - | Surface Mount | 0°C | 95°C | - | - | i.MX RT1040 | - | i.MX RT | - | |||||
STMICROELECTRONICS | Each | 1+ 15,340 $ 10+ 12,000 $ 25+ 11,170 $ 50+ 10,710 $ 100+ 10,250 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | - | - | LFBGA | 289Pins | - | 1.71V | 3.6V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ 70,280 $ | S32G2 Family Microprocessors | - | 5Cores | - | - | - | FCPBGA | 525Pins | - | 800mV | 3.45V | - | 1GHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | 32 bit, 64 bit | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | - | - | S32G2 | - | ||||||
12AN0303 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 89,030 $ 10+ 84,250 $ 25+ 79,950 $ 50+ 77,280 $ 100+ 70,910 $ Plus de tarifs | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 19,130 $ 10+ 16,750 $ 25+ 15,950 $ 50+ 15,950 $ 100+ 15,930 $ Plus de tarifs | RZ Family, RZ/A Series, RZ/A1LU Group Microprocessors | - | 1Cores | - | - | - | LFQFP | 176Pins | - | 1.1V | 1.26V | - | 400MHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 78I/O's | 32bit | - | 32 bit | - | - | Surface Mount | -40°C | 85°C | - | - | RZ/A | - | RZ | - | ||||||
12AM8549 RoHS | Each (Supplied on Full Reel) Bobine complète | 1500+ 13,350 $ 3000+ 13,080 $ 6000+ 12,810 $ 9000+ 12,400 $ | i.MX RT Family i.MX RT1050 Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 196Pins | - | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, SAI, SPDIF, UART, USB, eMMC | - | 127I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | - | i.MX RT1050 | - | i.MX RT | - | |||||
20AM9674 RoHS | Each | 1+ 12,490 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
27AM6402 RoHS | STMICROELECTRONICS | Each | 1+ 16,040 $ | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | - | 128KB | - | VFBGA | 361Pins | - | 1.71V | 3.6V | - | 1.2GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | - | 32 bit, 64 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP2 | - | STM32 | - | ||||
27AM6405 RoHS | STMICROELECTRONICS | Each | 1+ 18,950 $ | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | - | 128KB | - | VFBGA | 424Pins | - | 1.71V | 3.6V | - | 1.5GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | - | 32 bit, 64 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP2 | - | STM32 | - | ||||
STMICROELECTRONICS | Each | 1+ 10,350 $ 10+ 8,930 $ 25+ 8,470 $ 50+ 8,290 $ 100+ 8,110 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | - | - | TFBGA | 289Pins | - | 1.71V | 3.6V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
12AM8611 RoHS | Each | 1+ 27,280 $ 10+ 25,440 $ 25+ 24,770 $ 50+ 22,410 $ 100+ 21,220 $ Plus de tarifs | i.MX 8 Family i.MX 8ULP Series Microprocessors | - | 2Cores | - | - | - | MAPBGA | 485Pins | - | 900mV | 1.05V | - | 800MHz | - | CAN, Ethernet, I2C, I3C, SAI, SPI, UART | - | - | - | - | 64 bit | - | - | Surface Mount | 0°C | 95°C | - | - | i.MX 8ULP | - | i.MX 8 | - | |||||
12AN0032 RoHS | STMICROELECTRONICS | Each | 1+ 23,930 $ 10+ 22,740 $ 25+ 22,260 $ 50+ 20,640 $ 100+ 19,770 $ Plus de tarifs | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | - | 196KB | - | VFBGA | 225Pins | - | 1.71V | 3.6V | - | 1.5GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 98I/O's | - | - | 32 bit, 64 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP2 | - | STM32 | - | ||||
STMICROELECTRONICS | Each | 1+ 14,810 $ 10+ 11,550 $ 25+ 10,710 $ 50+ 10,290 $ 100+ 9,860 $ Plus de tarifs | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | - | - | TFBGA | 320Pins | - | 1.71V | 3.6V | - | 1GHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | - | STM32MP1 | - | STM32 | - | |||||