22 Résultats trouvés pour "MICROCHIP"
Trouvez une vaste gamme de Microprocessors dans Newark Électronique Canada. Nous stockons une large sélection de Microprocessors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
MPU Core Size
No. of CPU Cores
Device Core
Program Memory Size
No. of Bits
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
MCU Case Style
Operating Frequency Max
RAM Memory Size
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MCU Family
MPU Series
MCU Series
MPU Family
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ 28,320 $ 10+ 26,940 $ 25+ 22,810 $ 50+ 22,810 $ 100+ 22,800 $ Plus de tarifs | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | 1Cores | - | - | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | ATSAMA5D2 | - | SAMA5 | |||||
Each | 1+ 17,940 $ | SAMA5 Family SAMA5D3 Series Microprocessors | 32bit | 1Cores | - | - | - | LFBGA | 324Pins | LFBGA | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | SAMA5D3 | - | SAMA5 | ||||||
Each | 1+ 14,030 $ 10+ 13,460 $ 25+ 12,880 $ 50+ 12,810 $ 100+ 12,750 $ Plus de tarifs | SAMA5 Family SAMA5D2 Series Microprocessors | 32bit | 1Cores | - | - | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | - | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | SAMA5D2 | - | SAMA5 | ||||||
Each | 1+ 20,160 $ 10+ 19,240 $ 25+ 18,320 $ 50+ 17,460 $ 100+ 16,590 $ | SAMA5 Family ATSAMA5D3 Series Microprocessors | - | 1Cores | - | 128KB | - | LFBGA | 324Pins | - | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 160I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | - | SAMA5 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 15,490 $ 10+ 14,780 $ 25+ 14,060 $ 50+ 13,400 $ 100+ 12,740 $ | AT91 Family AT91SAM9x Series Microprocessors | 32bit | 1Cores | - | 64KB | - | LFBGA | 217Pins | LFBGA | 900mV | 1.1V | - | 400MHz | - | I2C, I2S, SPI, UART, USB | 400MHz | 105I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | SAM9G35 | - | SAM9G | ||||||
Each | 1+ 17,070 $ | SAMA5 Family ATSAMA5D3 Series Microprocessors | 32bit | 1Cores | - | 128KB | - | LFBGA | 324Pins | LFBGA | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | - | SAMA5 | ||||||
Each | 1+ 18,480 $ 10+ 17,640 $ 25+ 16,800 $ 50+ 16,030 $ 100+ 15,540 $ | SAMA5 Family SAMA5D3 Series Microcontrollers | - | 1Cores | ARM Cortex-A5 | - | 32bit | LFBGA | 324Pins | - | 1.08V | 1.32V | LFBGA | 536MHz | 128KB | Ethernet, I2C, SPI, UART | 536MHz | 160I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART | Surface Mount | -40°C | 85°C | SAMA5 | SAMA5D3 | SAMA5D3 | SAMA5 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 14,290 $ 10+ 13,710 $ 25+ 13,100 $ 50+ 13,060 $ | SAMA5 Family SAMA5D2 Series Microprocessors | 32bit | 1Cores | - | - | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | - | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | SAMA5D2 | - | SAMA5 | ||||||
29AM5435 RoHS | Each | 1+ 31,110 $ 5+ 29,540 $ 10+ 28,040 $ 25+ 25,390 $ 50+ 23,110 $ Plus de tarifs | ATSAMA5 Family, ATSAMA5D27 Series, D27 Group Microprocessors | - | 1Cores | - | 2Gbit | - | TFBGA | 361Pins | - | - | 1.8V | - | 500MHz | - | CAN, I2C, EMAC, PDM, PWM, SMC, SPI, SDMMC, SDIO, SSC, QSPI, UART, USART, USB | - | 128I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | - | ATSAMA5D27 | - | ATSAMA5 | |||||
Each | 100+ 13,270 $ | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | 1Cores | - | - | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | ATSAMA5D2 | - | SAMA5 | ||||||
Each | 100+ 14,990 $ | SAMA5 Family ATSAMA5D3 Series Microprocessors | 32bit | 1Cores | - | 128KB | - | LFBGA | 324Pins | LFBGA | 1.08V | 1.32V | - | 536MHz | - | I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | - | SAMA5 | ||||||
MICROCHIP | Each | 1+ 12,210 $ 10+ 11,680 $ 25+ 11,170 $ 50+ 10,970 $ 100+ 10,760 $ | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | 1Cores | - | - | - | TFBGA | 196Pins | TFBGA | 1.1V | 1.32V | - | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 72I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | ATSAMA5D2 | - | SAMA5 | |||||
Each | 100+ 15,740 $ | SAMA5 Family ATSAMA5D3 Series Microprocessors | 32bit | 1Cores | - | 128KB | - | LFBGA | 324Pins | LFBGA | 1.08V | 1.32V | - | 536MHz | - | Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | - | SAMA5 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 23,860 $ 10+ 22,790 $ 25+ 21,690 $ 50+ 20,670 $ 100+ 19,660 $ | AT91 Family AT91SAM9x Series Microprocessors | 32bit | 1Cores | - | 64KB | - | TFBGA | 324Pins | TFBGA | 900mV | 1.1V | - | 400MHz | - | I2C, I2S, SPI, UART, USB | 400MHz | 160I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | SAM9G45 | - | SAM9G | ||||||
Each | 1+ 10,070 $ | SAM9 Family SAM9X60 Series Microprocessors | 32bit | 1Cores | - | - | - | TFBGA | 228Pins | TFBGA | 1.02V | 1.21V | - | 600MHz | - | Ethernet, I2C, I2S, SPI, UART, USART, USB | 600MHz | 112I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | -40°C | 105°C | - | SAM9X60 | - | SAM9 | ||||||
Each | 100+ 16,590 $ | SAMA5 Family ATSAMA5D3 Series Microprocessors | 32bit | 1Cores | - | 128KB | - | LFBGA | 324Pins | LFBGA | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | - | SAMA5 | ||||||
MICROCHIP | Each | 1+ 24,120 $ 5+ 23,330 $ 10+ 22,540 $ 25+ 21,760 $ 50+ 20,900 $ Plus de tarifs | SAMA5 Family ATSAMA5D4 Series Microprocessors | 32bit | 1Cores | - | 128KB | - | TFBGA | 361Pins | TFBGA | 1.16V | 1.32V | - | 600MHz | - | Ethernet, I2C, SPI, UART, USB | 600MHz | 152I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | SAM D | - | SAM 32 | |||||
MICROCHIP | Each | 1+ 13,810 $ 10+ 13,240 $ 25+ 12,670 $ 50+ 12,060 $ 100+ 11,460 $ | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | 1Cores | - | - | - | TFBGA | 196Pins | TFBGA | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, USB, UART | 500MHz | 72I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, USB, UART | Surface Mount | -40°C | 85°C | - | ATSAMA5D2 | - | SAMA5 | |||||
MICROCHIP | Each | 1+ 18,090 $ 10+ 16,590 $ 25+ 15,070 $ 50+ 14,810 $ 100+ 14,540 $ | SAMA5 Family SAMA5D2 Series Microcontrollers | - | 1Cores | - | 160KB | - | BGA | 196Pins | - | 1.1V | 1.32V | - | 500MHz | - | CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB | 500MHz | 72I/O's | 16bit | 16 bit | CAN, Ethernet, I2C, I2S, SSC, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | SAMA5D2 | - | SAMA5 | |||||
Each | 1+ 21,120 $ 10+ 21,020 $ 25+ 19,190 $ 50+ 18,350 $ 168+ 17,530 $ | SAMA5 Family ATSAMA5D4 Series Microprocessors | 32bit | 1Cores | - | - | - | TFBGA | 361Pins | TFBGA | 1.62V | 1.98V | - | 600MHz | - | Ethernet, I2C, SPI, UART, USB | 600MHz | 152I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | ATSAMA5D4 | - | SAMA5 | ||||||
32AJ0146 RoHS | Each | 1+ 25,620 $ 10+ 24,300 $ 25+ 22,590 $ 50+ 19,830 $ 100+ 18,460 $ Plus de tarifs | - | - | 1Cores | - | - | - | LFBGA | 289Pins | - | 1.1V | 1.32V | - | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | - | 128I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 105°C | - | SAMA5D2 | - | SAMA5 | |||||
MICROCHIP | Each (Supplied on Cut Tape) Bandes découpées | Prix non disponible. Veuillez contacter le service clientèle. | SAMA5 Family ATSAMA5D3 Series Microprocessors | 32bit | 1Cores | - | 160KB | - | LFBGA | 324Pins | LFBGA | 1.08V | 1.32V | - | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | ATSAMA5D3 | - | SAMA5 | |||||