31 Résultats trouvés pour "RZ"
Trouvez une vaste gamme de Microprocessors dans Newark Électronique Canada. Nous stockons une large sélection de Microprocessors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Renesas.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 28,670 $ 10+ 22,880 $ 25+ 21,440 $ 50+ 20,850 $ 100+ 20,260 $ Plus de tarifs | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 64bit | 3Cores | 256KB | LFBGA | 456Pins | LFBGA | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | RZ/G | RZ | ||||||
Each | 1+ 36,840 $ 5+ 33,250 $ 10+ 29,640 $ 25+ 28,600 $ 50+ 27,550 $ Plus de tarifs | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 64bit | 3Cores | 256KB | LFBGA | 551Pins | LFBGA | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | RZ/G | RZ | ||||||
Each | 1+ 54,160 $ 5+ 49,130 $ 10+ 44,080 $ 25+ 42,430 $ 50+ 40,760 $ Plus de tarifs | RZ Family, RZ/A Series, RZ/A1H Group Microprocessors | 32bit | 1Cores | - | BGA | 324Pins | BGA | 1.1V | 1.26V | 400MHz | CAN, I2C, SPI, SSI, UART | 400MHz | 147I/O's | 32bit | 32 bit | CAN, I2C, SPI, SSI, UART | Surface Mount | -40°C | 85°C | RZ/A | RZ/A | ||||||
RENESAS | Each | 1+ 51,730 $ 5+ 47,740 $ 10+ 43,730 $ 48+ 39,730 $ 72+ 38,260 $ Plus de tarifs | RZ Family, RZ/A Series, RZ/A1H Group Microprocessors | 32bit | 1Cores | - | LQFP | 256Pins | LQFP | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | 400MHz | 115I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, LIN, SPI, UART, USB | Surface Mount | -40°C | 85°C | RZ/A | RZ | |||||
RENESAS | Each | 1+ 26,320 $ 5+ 24,970 $ 10+ 23,590 $ 25+ 22,220 $ 50+ 20,720 $ Plus de tarifs | RZ Family, RZ/A Series, RZ/A1LU Group Microprocessors | 32bit | 1Cores | - | LQFP | 176Pins | LQFP | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | 400MHz | 78I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, LIN, SPI, UART, USB | Surface Mount | -40°C | 85°C | RZ/A | RZ | |||||
Each | 1+ 119,340 $ 5+ 111,450 $ 10+ 103,550 $ 25+ 99,600 $ | RZ Family, RZ/G Series, RZ/G3E Group Microprocessors | - | 4Cores | 512KB | FCBGA | 529Pins | - | 3.14V | 3.46V | 1.8GHz | CAN, CAN FD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | - | 141I/O's | - | 64 bit | - | Surface Mount | -40°C | 125°C | RZ/G | RZ | ||||||
Each | 1+ 49,040 $ 5+ 44,410 $ 10+ 39,800 $ 25+ 38,470 $ 50+ 37,120 $ Plus de tarifs | RZ Family, RZ/V Series, RZ/V2L Group Microprocessors | 32bit | 3Cores | 512KB | BGA | 551Pins | BGA | 1.05V | 1.15V | 1.2GHz | CAN, Ethernet, I2C, SPI, USB | 1.2GHz | 123I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, USB | Surface Mount | -40°C | 85°C | RZ/V | RZ | ||||||
Each | 1+ 19,550 $ 10+ 15,410 $ 25+ 14,380 $ 50+ 13,950 $ 100+ 13,530 $ Plus de tarifs | RZ Family, RZ/A Series, RZ/A3UL Group Microprocessors | - | 1Cores | - | BGA | 361Pins | - | 2.97V | 3.63V | 1GHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 64bit | 64 bit | - | Surface Mount | -45°C | 85°C | RZ/A | RZ | ||||||
Each | 1+ 42,820 $ 5+ 38,720 $ 10+ 34,620 $ 25+ 30,460 $ 50+ 30,030 $ Plus de tarifs | RZ Family, RZ/T Series, RZ/T2M Group Microprocessors | 32bit | 2Cores | 2MB | FBGA | 320Pins | FBGA | - | 1.1V | 800MHz | CAN, Ethernet, I2C, SPI, SCI, USB | 800MHz | 193I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SCI, USB | Surface Mount | -40°C | 125°C | RZ/T | RZ | ||||||
Each | 1+ 41,000 $ 5+ 37,050 $ 10+ 33,090 $ 25+ 31,110 $ 50+ 30,320 $ Plus de tarifs | RZ Family, RZ/V Series, RZ/V2L Group Microprocessors | 32bit | 3Cores | 512KB | BGA | 456Pins | BGA | 1.05V | 1.15V | 1.2GHz | CAN, Ethernet, I2C, SPI, USB | 1.2GHz | 123I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, USB | Surface Mount | -40°C | 85°C | RZ/V | RZ | ||||||
Each | 1+ 96,600 $ 5+ 89,880 $ 10+ 83,180 $ 25+ 76,470 $ 50+ 75,370 $ | RZ Family, RZ/A Series, RZ/A1L Group Microprocessors | - | 1Cores | - | LFQFP | 208Pins | - | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 100I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | RZ/A | RZ | ||||||
Each | 1+ 22,240 $ 10+ 18,740 $ 25+ 17,670 $ 50+ 17,300 $ 100+ 16,920 $ Plus de tarifs | RZ Family, RZ/A Series, RZ/A1LU Group Microprocessors | - | 1Cores | - | LFQFP | 176Pins | - | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 78I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | RZ/A | RZ | ||||||
68AK9866 RoHS | Each | 1+ 32,450 $ 5+ 29,220 $ 10+ 26,000 $ 25+ 24,380 $ 50+ 23,590 $ Plus de tarifs | RZ Family, RZ/T Series, RZ/T2L Group Microprocessors | - | 1Cores | - | FBGA | 196Pins | - | 1.8V | 3.3V | 800MHz | CAN, CANFD, Ethernet, I2C, SCI, SPI, xSPI, USB | - | 110I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | RZ/T | RZ | |||||
Each | 1+ 29,880 $ 10+ 24,040 $ 25+ 21,350 $ 50+ 21,020 $ 100+ 20,690 $ | RZ Family RZ/A Series, RZ/A3M Group Microprocessors | - | 1Cores | - | LFBGA | 244Pins | - | 2.97V | 3.63V | 1GHz | MIPI DSI, UART, USB 2.0, I2C, SCI, QSPI, SPI, SCI, SDHI | - | 70I/O's | - | 16 bit | - | Surface Mount | -40°C | 85°C | RZ/A Series | RZ | ||||||
Each | 1+ 36,830 $ 5+ 33,310 $ 10+ 29,780 $ 25+ 26,550 $ 50+ 26,550 $ Plus de tarifs | RZ Family, RZ/A Series, RZ/A1M Group Microprocessors | - | 1Cores | - | FBGA | 324Pins | - | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 147I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | RZ/A | RZ | ||||||
Each | 1+ 40,290 $ 5+ 37,080 $ 10+ 33,850 $ 25+ 30,630 $ 50+ 29,440 $ Plus de tarifs | RZ Family, RZ/A Series, RZ/A1M Group Microprocessors | - | 1Cores | - | LFQFP | 256Pins | - | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 115I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | RZ/A | RZ | ||||||
Each | 1+ 18,700 $ 10+ 15,860 $ 25+ 15,130 $ 50+ 14,710 $ 100+ 14,330 $ Plus de tarifs | RZ Family, RZ/A Series, RZ/A1LU Group Microprocessors | - | 1Cores | - | LFBGA | 176Pins | - | 1.1V | 1.26V | 400MHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 78I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | RZ/A | RZ | ||||||
Each | 1+ 33,740 $ 5+ 30,400 $ 10+ 27,070 $ 25+ 25,930 $ 50+ 24,820 $ Plus de tarifs | RZ Family, RZ/A Series, RZ/A2M Group Microprocessors | - | 1Cores | - | LFBGA | 272Pins | - | 1.14V | 1.26V | 528MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 92I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | RZ/A | RZ | ||||||
Each | 1+ 27,190 $ 10+ 21,660 $ 25+ 20,300 $ 50+ 19,730 $ 100+ 19,170 $ Plus de tarifs | RZ Family, RZ/G Series, RZ/G2LC Group Microprocessors | 64bit | 3Cores | 256KB | LFBGA | 361Pins | LFBGA | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | RZ/G | RZ | ||||||
Each | 1+ 21,490 $ | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | 32bit | 1Cores | - | HLQFP | 176Pins | HLQFP | 1.14V | 1.26V | 450MHz | CAN, Ethernet, I2C, SPI, UART, USB | 450MHz | 97I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | RZ/T | RZ | ||||||
Each | 1+ 36,200 $ 5+ 32,640 $ 10+ 29,100 $ 25+ 27,330 $ | RZ Family, RZ/A Series, RZ/A2M Group Microprocessors | 32bit | 1Cores | - | LFBGA | 256Pins | LFBGA | 1.14V | 1.26V | 528MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | 92I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | RZ/A | RZ | ||||||
Each | 1+ 34,880 $ 5+ 31,450 $ 10+ 28,030 $ 25+ 26,300 $ 50+ 25,440 $ Plus de tarifs | RZ Family, RZ/A Series, RZ/A2M Group Microprocessors | 32bit | 1Cores | - | LFBGA | 256Pins | LFBGA | 1.14V | 1.26V | 528MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | 92I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | RZ/A | RZ | ||||||
Each | 1+ 32,140 $ 5+ 28,960 $ 10+ 25,750 $ 25+ 24,160 $ 50+ 23,430 $ Plus de tarifs | RZ Family, RZ/A Series, RZ/A2M Group Microprocessors | 32bit | 1Cores | - | LFBGA | 176Pins | LFBGA | 1.14V | 1.26V | 528MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | 47I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | RZ/A | RZ | ||||||
Each | 1+ 46,990 $ 5+ 42,540 $ 10+ 38,090 $ 25+ 36,590 $ 50+ 35,090 $ Plus de tarifs | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | 32bit | 1Cores | - | FBGA | 320Pins | FBGA | 1.14V | 1.26V | 300MHz | CAN, Ethernet, I2C, SPI, UART, USB | 300MHz | 209I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | RZ/T | RZ | ||||||
Each | 1+ 42,440 $ 5+ 38,370 $ 10+ 34,300 $ 25+ 32,920 $ 50+ 31,540 $ Plus de tarifs | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | 32bit | 1Cores | - | FBGA | 320Pins | FBGA | 1.14V | 1.26V | 450MHz | CAN, Ethernet, I2C, SPI, UART, USB | 450MHz | 209I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | RZ/T | RZ | ||||||