Microprocessors:
31 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
No. of CPU Cores
MPU Core Size
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 66,610 $ 5+ 61,070 $ 10+ 55,520 $ 25+ 52,500 $ 50+ 50,610 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX 8M Plus Family i.MX 8 Series Microprocessors | 4Cores | 32bit | 256KB | FCBGA | FCBGA | 548Pins | 900mV | 1V | 1.6GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1.8GHz | - | 32bit | 64 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8 | i.MX 8M Plus | - | |||||
Each | 1+ 35,780 $ 5+ 32,820 $ 10+ 29,850 $ 25+ 28,650 $ 50+ 28,290 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX 8M Family i.MX 8M Nano Solo Series Microprocessors | 2Cores | 32bit | - | FCBGA | FCBGA | 486Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8M Nano Solo | i.MX 8M | - | |||||
Each | 1+ 56,440 $ 5+ 53,310 $ 10+ 50,170 $ 25+ 49,360 $ 50+ 48,740 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 8M Mini SoloLite Series Microprocessors | 1Cores | 64bit | - | FCBGA | FCBGA | 486Pins | 805mV | 1V | 1.6GHz | Ethernet, I2C, SPI, UART, USB | 1.6GHz | 32I/O's | 64bit | 64 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8M Mini SoloLite | i.MX | - | |||||
Each | 1+ 125,730 $ 5+ 116,110 $ 10+ 106,490 $ 25+ 105,630 $ 50+ 102,200 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | - | FCBGA | FCBGA | 624Pins | 1.05V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 6Quad | i.MX | - | |||||
Each | 1+ 34,210 $ 5+ 30,760 $ 10+ 27,330 $ 25+ 25,730 $ 50+ 25,720 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX 8M Family i.MX 8M Nano SoloLite Series Microprocessors | 2Cores | 32bit | - | FCBGA | FCBGA | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano SoloLite | i.MX 8M | - | |||||
Each | 1+ 47,930 $ 5+ 44,400 $ 10+ 40,880 $ 25+ 38,830 $ 50+ 36,990 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX 8 Family i.MX 8M Mini QuadLite Series Microprocessors | 5Cores | 32bit | - | FCBGA | FCBGA | 486Pins | 900mV | 1V | 1.6GHz | Ethernet, I2C, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8M Mini QuadLite | i.MX | - | |||||
Each | 1+ 32,840 $ 5+ 29,600 $ 10+ 26,360 $ 25+ 24,750 $ 50+ 24,010 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX 8M Family i.MX 8M Nano QuadLite Series Microprocessors | 5Cores | 32bit | - | FCBGA | FCBGA | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano QuadLite | i.MX 8M | - | |||||
Each | 1+ 29,720 $ 5+ 27,440 $ 10+ 25,150 $ 25+ 24,120 $ 50+ 22,670 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX 8M Family i.MX 8M Nano UltraLite Quad Series Microprocessors | 5Cores | 32bit | - | FCBGA | FCBGA | 306Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano UltraLite Quad | i.MX 8M | - | |||||
Each | 1+ 61,570 $ 5+ 57,610 $ 10+ 53,660 $ 25+ 53,060 $ 50+ 51,530 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX 8M Plus Family i.MX 8 Series Microprocessors | 4Cores | - | 256KB | FCBGA | - | 548Pins | 950mV | 1.05V | 1.8GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32bit | 64 bit | - | Surface Mount | 0°C | 95°C | - | i.MX 8 | i.MX 8M Plus | - | |||||
Each | 1+ 111,540 $ 5+ 102,540 $ 10+ 93,530 $ 25+ 90,160 $ 88+ 86,790 $ | Min : 1 / Mult : 1 | RZ Family, RZ/T Series, RZ/T2H Group Microprocessors | 4Cores | - | - | FCBGA | - | 729Pins | 760mV | 840mV | 1.2GHz | CAN FD, Ethernet, I2C, PCIe, SCI, SDHI, SPI, USB | - | 287I/O's | - | 32 bit, 64 bit | - | Surface Mount | -40°C | 125°C | - | RZ/T | RZ | - | |||||
Each | 1+ 34,410 $ 5+ 31,040 $ 10+ 27,670 $ 25+ 25,980 $ 50+ 25,230 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX 8M Family i.MX 8M Nano Quad Series Microprocessors | 5Cores | 32bit | - | FCBGA | FCBGA | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano Quad | i.MX 8M | - | |||||
Each | 1+ 233,660 $ 5+ 217,970 $ 10+ 202,290 $ 25+ 201,010 $ | Min : 1 / Mult : 1 | QorIQ Family LS104 Series Microprocessors | 4Cores | 64bit | 2MB | FCBGA | FCBGA | 780Pins | - | 1V | 1.8GHz | Ethernet, I2C, SPI, USB | 1.8GHz | 148I/O's | 64bit | 64 bit | Ethernet, I2C, SPI, USB | Surface Mount | -40°C | 105°C | - | LS104 | QorIQ | - | |||||
Each | 1+ 513,460 $ | Min : 1 / Mult : 1 | QorIQ Family LX2162A Series Microprocessors | 16Cores | 64bit | - | FCBGA | FCBGA | 1150Pins | 820mV | 880mV | 2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 2GHz | 101I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -55°C | 105°C | - | LX2162A | QorIQ | - | |||||
Each | 1+ 29,750 $ 5+ 27,690 $ 10+ 25,640 $ 25+ 24,510 $ 50+ 24,510 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX 8M Family i.MX 8M Nano SoloLite Series Microprocessors | 2Cores | 32bit | - | FCBGA | FCBGA | 486Pins | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8M Nano SoloLite | i.MX 8M | - | |||||
Each | 1+ 111,380 $ 5+ 102,670 $ 10+ 93,940 $ 25+ 93,190 $ 50+ 89,700 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | - | FCBGA | FCBGA | 624Pins | 925mV | 1.5V | 1GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 6Quad | i.MX | - | |||||
Each | 1+ 30,420 $ 5+ 27,400 $ 10+ 24,370 $ 25+ 22,860 $ 50+ 22,840 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX 8M Family i.MX 8M Nano DualLite Series Microprocessors | 3Cores | 32bit | - | FCBGA | FCBGA | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano DualLite | i.MX 8M | - | |||||
Each | 1+ 513,460 $ 5+ 505,340 $ 10+ 497,490 $ | Min : 1 / Mult : 1 | QorIQ Family LX2162A Series Microprocessors | 16Cores | 64bit | - | FCBGA | FCBGA | 1150Pins | 820mV | 880mV | 2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 2GHz | 101I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -55°C | 105°C | - | LX2162A | QorIQ | - | |||||
Each | 1+ 58,700 $ 5+ 55,350 $ 10+ 52,020 $ 25+ 50,000 $ 50+ 49,400 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX 8 Family i.MX 8M Mini QuadLite Series Microprocessors | 5Cores | 32bit | - | FCBGA | FCBGA | 486Pins | 950mV | 1.05V | 1.8GHz | Ethernet, I2C, SPI, UART, USB | 1.8GHz | - | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX 8M Mini QuadLite | i.MX | - | |||||
Each | 1+ 85,790 $ 5+ 79,660 $ 10+ 73,540 $ 25+ 71,170 $ 50+ 65,150 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 8M QuadLite Series Microprocessors | 4Cores | 32bit | - | FCBGA | FCBGA | 621Pins | 810mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SPI, UART, USB | 1.5GHz | - | 32bit | 32 bit | - | Surface Mount | 0°C | 95°C | - | i.MX8M | i.MX | - | |||||
Each | 1+ 169,390 $ 5+ 161,990 $ 10+ 155,280 $ 25+ 149,900 $ 50+ 144,520 $ | Min : 1 / Mult : 1 | Atom Family E3800 Series Microprocessors | 2Cores | 64bit | 1MB | FCBGA | FCBGA | 1170Pins | - | - | 1.46GHz | UART, USB | 1.46GHz | 146I/O's | 64bit | 64 bit | UART, USB | Surface Mount | -40°C | 110°C | - | E3800 | Atom | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | MCP8640 Series | 2Cores | 32bit | - | FCBGA | FCBGA | 1023Pins | 1mV | 1.1mV | 1.067GHz | Ethernet, I2C | 1.067GHz | - | 32bit | 32 bit | Ethernet, I2C | Surface Mount | -40°C | 105°C | - | PowerQUICC I | - | - | ||||||
Each | 100+ 107,400 $ | Min : 300 / Mult : 300 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | - | FCBGA | FCBGA | 624Pins | - | - | 1GHz | CAN, I2C, JTAG, SPI, SSI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | -40°C | 125°C | - | i.MX 6Quad | i.MX | - | |||||
Each | 100+ 92,840 $ | Min : 300 / Mult : 300 | 5028032 Series | 4Cores | 32bit | - | FCBGA | FCBGA | 624Pins | 1.35V | 1.5V | 852MHz | CAN, I2C, JTAG, SPI, SSI, UART, USB | 852MHz | - | 32bit | 32 bit | CAN, I2C, JTAG, SPI, SSI, UART, USB | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX6Q | i.MX | - | |||||
Each | 1+ 167,930 $ | Min : 1 / Mult : 1 | S32V234 | 5Cores | 64bit | 96KB | FCBGA | FCBGA | 621Pins | 950mV | 1.95V | 1GHz | CAN, I2C, SPI, UART | 1GHz | 162I/O's | 64bit | 64 bit | CAN, I2C, SPI, UART | Surface Mount | -40°C | 105°C | AEC-Q100 | FS32V234 | S32V234 | AEC-Q100 | |||||
Each | 1+ 35,870 $ 5+ 32,280 $ 10+ 28,690 $ 25+ 27,010 $ 50+ 27,000 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX 8M Family i.MX 8M Nano Solo Series Microprocessors | 2Cores | 32bit | - | FCBGA | FCBGA | 486Pins | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX 8M Nano Solo | i.MX 8M | - |