Microprocessors:
60 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
No. of CPU Cores
MPU Core Size
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,240 $ 10+ 16,110 $ 25+ 15,340 $ 50+ 15,090 $ 100+ 14,820 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | i.MX RT1050 | i.MX | |||||
Each | 1+ 20,090 $ 10+ 16,850 $ 25+ 16,040 $ 50+ 15,610 $ 100+ 15,170 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | i.MX RT106x | i.MX | |||||
Each | 1+ 21,270 $ 10+ 17,920 $ 25+ 17,070 $ 50+ 16,730 $ 100+ 16,380 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | i.MX RT106x | i.MX | |||||
Each | 1+ 21,120 $ 10+ 20,170 $ 25+ 19,210 $ 50+ 18,310 $ 100+ 17,410 $ | Min : 1 / Mult : 1 | SAMA5 Family SAMA5D3 Series Microprocessors | 1Cores | 32bit | - | LFBGA | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | SAMA5D3 | SAMA5 | |||||
Each | 1+ 22,840 $ 10+ 19,230 $ 25+ 18,320 $ 50+ 17,600 $ 100+ 16,880 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | i.MX RT106x | i.MX | |||||
Each | 1+ 21,980 $ 10+ 18,550 $ 25+ 17,880 $ 50+ 17,870 $ 100+ 17,250 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT105x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | i.MX RT105x | i.MX | |||||
Each | 1+ 23,540 $ 10+ 19,200 $ 25+ 18,640 $ 50+ 17,850 $ 100+ 17,070 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT105x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | i.MX RT105x | i.MX | |||||
Each | 1+ 23,660 $ 10+ 18,880 $ 25+ 17,680 $ 50+ 17,270 $ 100+ 16,850 $ Plus de tarifs | Min : 1 / Mult : 1 | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 3Cores | 64bit | 256KB | LFBGA | LFBGA | 456Pins | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | RZ/G | RZ | |||||
Each | 1+ 26,300 $ 5+ 24,950 $ 10+ 23,610 $ 25+ 21,880 $ 50+ 21,790 $ Plus de tarifs | Min : 1 / Mult : 1 | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 3Cores | 64bit | 256KB | LFBGA | LFBGA | 551Pins | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | RZ/G | RZ | |||||
Each | 1+ 21,870 $ 10+ 18,380 $ 25+ 17,520 $ 50+ 17,050 $ 100+ 16,570 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | i.MX RT106x | i.MX | |||||
Each | 1+ 29,080 $ 10+ 24,620 $ 25+ 23,510 $ 50+ 23,010 $ 100+ 22,510 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | 32bit | 128KB | MAPBGA | MAPBGA | 289Pins | 1.325V | 1.5V | 792MHz | CAN, Ethernet, I2C, SPI, UART, USB | 792MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | i.MX 6ULL | i.MX | |||||
Each | 1+ 27,300 $ 10+ 23,090 $ 25+ 22,040 $ 50+ 21,450 $ 100+ 20,880 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 6 Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 272Pins | 3V | 3.6V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | i.MX 6 | i.MX | |||||
Each | 1+ 19,580 $ 10+ 18,690 $ 25+ 17,800 $ 50+ 16,950 $ 100+ 16,100 $ | Min : 1 / Mult : 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | - | 128KB | LFBGA | - | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 160I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 85°C | ATSAMA5D3 | SAMA5 | |||||
Each | 1+ 18,070 $ 10+ 15,570 $ 25+ 15,110 $ 50+ 14,600 $ 100+ 14,080 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | 32bit | 96KB | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | i.MX RT1050 | i.MX | |||||
Each | 1+ 129,150 $ 5+ 118,570 $ 10+ 107,980 $ 25+ 98,790 $ | Min : 1 / Mult : 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | - | FCBGA | FCBGA | 624Pins | 1.05V | 1.5V | 800MHz | CAN, Ethernet, I2C, SPI, UART, USB | 800MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | i.MX 6Quad | i.MX | |||||
Each | 1+ 20,100 $ 10+ 19,200 $ 25+ 18,300 $ 50+ 17,430 $ 100+ 16,570 $ | Min : 1 / Mult : 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | 32bit | 128KB | LFBGA | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | ATSAMA5D3 | SAMA5 | |||||
Each | 1+ 27,600 $ 10+ 23,510 $ 25+ 22,670 $ 50+ 21,840 $ 100+ 21,020 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | 32bit | 32 bit | - | Surface Mount | 0°C | 85°C | i.MX RT106x | i.MX | |||||
Each | 1+ 25,910 $ 10+ 21,400 $ 25+ 20,590 $ 50+ 19,950 $ 100+ 19,300 $ | Min : 1 / Mult : 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | - | MAPBGA | - | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | 32bit | 32 bit | - | Surface Mount | -40°C | 105°C | i.MX RT106x | i.MX | |||||
26AM1424 RoHS | Each | 1+ 14,310 $ 10+ 11,890 $ 25+ 11,290 $ 50+ 10,960 $ 100+ 10,620 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT1040 Series Microprocessors | 1Cores | - | 128KB | BGA | - | 169Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 114I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | i.MX RT1040 | i.MX | ||||
Each | 1+ 18,980 $ 10+ 14,960 $ 25+ 13,960 $ 50+ 13,540 $ 100+ 13,140 $ Plus de tarifs | Min : 1 / Mult : 1 | RZ Family, RZ/A Series, RZ/A3UL Group Microprocessors | 1Cores | - | - | BGA | - | 361Pins | 2.97V | 3.63V | 1GHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 64bit | 64 bit | - | Surface Mount | -45°C | 85°C | RZ/A | RZ | |||||
Each | 1+ 27,550 $ 10+ 23,580 $ 25+ 22,810 $ 50+ 22,120 $ 100+ 21,420 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 32bit | 128KB | BGA | BGA | 225Pins | 3V | 3.6V | 500MHz | CAN, Ethernet, I2C, SPI, UART, USB | 500MHz | 149I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | i.MX RT106x | i.MX | |||||
79AK4782 RoHS | Each | 1+ 18,800 $ 10+ 18,690 $ 25+ 18,570 $ 50+ 18,460 $ 100+ 18,340 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family RT106x Series Microprocessors | 1Cores | - | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | RT106x | i.MX | ||||
79AK4784 RoHS | Each | 1+ 19,480 $ 10+ 18,120 $ 25+ 17,730 $ 50+ 17,270 $ 100+ 16,810 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family RT106x Series Microprocessors | 1Cores | - | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | RT106x | i.MX | ||||
26AM1422 RoHS | Each | 1+ 17,350 $ 10+ 16,040 $ 25+ 14,970 $ 50+ 14,240 $ 100+ 13,560 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT1040 Series Microprocessors | 1Cores | - | 128KB | MAPBGA | - | 169Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 114I/O's | - | 32 bit | - | Surface Mount | -40°C | 125°C | i.MX RT1040 | i.MX | ||||
79AK4783 RoHS | Each | 1+ 20,170 $ 10+ 19,050 $ 25+ 18,660 $ 50+ 18,640 $ 100+ 18,410 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family RT106x Series Microprocessors | 1Cores | - | - | MAPBGA | - | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | - | 32 bit | - | Surface Mount | 0°C | 95°C | RT106x | i.MX |