Microprocessors:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ 27,500 $ 5+ 25,970 $ 10+ 24,450 $ 25+ 22,930 $ 50+ 22,660 $ Plus de tarifs | Min : 1 / Mult : 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | 1Cores | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | ATSAMA5D2 | SAMA5 | ||||
Each | 25+ 12,880 $ | Min : 119 / Mult : 119 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 32bit | 1Cores | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | 500MHz | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | ATSAMA5D2 | SAMA5 | |||||
Each | 1+ 56,540 $ 5+ 52,870 $ 10+ 50,610 $ 25+ 49,500 $ 50+ 48,490 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX35 Series Microprocessors | 32bit | 1Cores | 32KB | MAPBGA | 400Pins | MAPBGA | 1.33V | 1.47V | 532MHz | CAN, I2C, I2S, SPI, UART, USB | 532MHz | 32I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | AEC-Q100 | i.MX35 | i.MX | |||||
Each | 1+ 46,930 $ 5+ 43,580 $ 10+ 40,230 $ 25+ 38,560 $ 50+ 37,650 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX28 Series Microprocessors | 32bit | 1Cores | 128KB | MAPBGA | 289Pins | MAPBGA | 1.62V | 2.1V | 454MHz | CAN, I2C, I2S, SPI, UART, USB | 454MHz | 124I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | i.MX28 | i.MX | |||||
Each | 250+ 31,340 $ | Min : 450 / Mult : 450 | - | - | 1Cores | 32KB | MAPBGA | 400Pins | - | 1.22V | 1.47V | 532MHz | CAN, I2C, I2S, SPI, UART, USB | - | - | 32bit | 32 bit | - | Surface Mount | -20°C | 70°C | - | i.MX353 | i.MX | |||||
1+ 92,520 $ 10+ 76,340 $ 25+ 73,220 $ 50+ 70,780 $ 100+ 68,350 $ Plus de tarifs | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | i.MX Family i.MX 6Dual Series Microprocessors | 32bit | 2Cores | - | FCPBGA | 624Pins | FCPBGA | 1.4V | 1.5V | 1GHz | CAN, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 6Dual | i.MX |