Microprocessors:
181 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
No. of CPU Cores
MPU Core Size
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,240 $ 10+ 16,110 $ 25+ 15,340 $ 50+ 14,860 $ 100+ 14,400 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT1050 | i.MX | - | |||||
Each | 1+ 109,380 $ 5+ 101,250 $ 10+ 93,120 $ 25+ 91,760 $ 50+ 88,960 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | - | FCPBGA | FCPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 6Quad | i.MX | - | |||||
Each | 1+ 96,570 $ 5+ 89,580 $ 10+ 82,570 $ 25+ 81,080 $ 50+ 74,230 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 8M QuadLite Series Microprocessors | 4Cores | 64bit | - | FBGA | FBGA | 621Pins | 810mV | 1.05V | 1.3GHz | Ethernet, I2C, SPI, UART, USB | 1.3GHz | - | 64bit | 64 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8M QuadLite | i.MX | - | |||||
Each | 1+ 24,130 $ 10+ 19,690 $ 25+ 19,100 $ 50+ 18,310 $ 100+ 17,520 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ 20,090 $ 10+ 16,850 $ 25+ 16,040 $ 50+ 15,610 $ 100+ 15,170 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ 21,270 $ 10+ 17,920 $ 25+ 17,070 $ 50+ 16,730 $ 100+ 16,380 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ 88,730 $ 5+ 82,630 $ 10+ 76,520 $ 25+ 71,270 $ 50+ 70,880 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 8M Quad Series Microprocessors | 4Cores | 32bit | - | FBGA | FBGA | 621Pins | 900mV | 1.05V | 1.5GHz | Ethernet, I2C, SPI, UART, USB | 1.5GHz | - | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX8M | i.MX | - | |||||
Each | 1+ 52,740 $ 5+ 49,030 $ 10+ 45,330 $ 25+ 45,260 $ 50+ 41,650 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 7Dual Series Microprocessors | 2Cores | 32bit | 512KB | MAPBGA | MAPBGA | 488Pins | 950mV | 1.05V | 1GHz | I2C, I2S, SPI, UART, USB | 1GHz | 170I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 7Dual | i.MX | - | |||||
Each | 1+ 78,830 $ | Min : 1 / Mult : 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | 32bit | - | MAPBGA | MAPBGA | 624Pins | 1.275V | 1.5V | 1GHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 6DualLite | i.MX | - | |||||
Each | 1+ 25,870 $ 10+ 21,950 $ 25+ 21,130 $ 50+ 20,420 $ 100+ 19,710 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 289Pins | 1.257V | 1.5V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 6ULL | i.MX | - | |||||
Each | 1+ 22,840 $ 10+ 19,230 $ 25+ 18,310 $ 50+ 17,840 $ 100+ 17,350 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ 21,980 $ 10+ 18,550 $ 25+ 17,880 $ 50+ 17,870 $ 100+ 17,250 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT105x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX RT105x | i.MX | - | |||||
Each | 1+ 23,540 $ 10+ 19,200 $ 25+ 18,640 $ 50+ 17,850 $ 100+ 17,070 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT105x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT105x | i.MX | - | |||||
Each | 1+ 21,950 $ 10+ 18,450 $ 25+ 17,570 $ 50+ 17,110 $ 100+ 16,640 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 196Pins | 925mV | 1.26V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ 29,080 $ 10+ 24,620 $ 25+ 23,510 $ 50+ 23,010 $ 100+ 22,510 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | 32bit | 128KB | MAPBGA | MAPBGA | 289Pins | 1.325V | 1.5V | 792MHz | CAN, Ethernet, I2C, SPI, UART, USB | 792MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 6ULL | i.MX | - | |||||
Each | 1+ 24,660 $ 10+ 20,480 $ 25+ 19,480 $ 50+ 19,200 $ 100+ 18,230 $ | Min : 1 / Mult : 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 289Pins | 1.257V | 1.5V | 528MHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 6ULL | i.MX | - | |||||
Each | 1+ 72,200 $ | Min : 1 / Mult : 1 | i.MX Family i.MX31 Series Microprocessors | 1Cores | 32bit | 32KB | MAPBGA | MAPBGA | 457Pins | 1.38V | 1.52V | 532MHz | I2C, SSI, SPI, UART, USB | 532MHz | - | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | i.MX31 | i.MX | - | |||||
Each | 1+ 100,430 $ 5+ 96,390 $ 10+ 92,340 $ 25+ 89,700 $ 50+ 86,870 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | - | MAPBGA | - | 624Pins | 1.275V | 1.5V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | i.MX 6DualLite | i.MX | - | |||||
Each | 1+ 27,300 $ 10+ 23,090 $ 25+ 22,040 $ 50+ 21,450 $ 100+ 20,880 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 6 Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 272Pins | 3V | 3.6V | 528MHz | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 6 | i.MX | - | |||||
Each | 1+ 18,340 $ | Min : 1 / Mult : 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 289Pins | 1.275V | 1.5V | 528MHz | Ethernet, I2C, I2S, SAI, UART, USB | 528MHz | - | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX 6ULL | i.MX | - | |||||
Each | 1+ 56,440 $ 5+ 53,310 $ 10+ 50,170 $ 25+ 49,360 $ 50+ 48,740 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 8M Mini SoloLite Series Microprocessors | 1Cores | 64bit | - | FCBGA | FCBGA | 486Pins | 805mV | 1V | 1.6GHz | Ethernet, I2C, SPI, UART, USB | 1.6GHz | 32I/O's | 64bit | 64 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8M Mini SoloLite | i.MX | - | |||||
Each | 1+ 6,650 $ 10+ 5,590 $ 25+ 5,550 $ 50+ 5,300 $ 192+ 5,050 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT1010 Series Microprocessors | 1Cores | 32bit | - | LQFP | LQFP | 80Pins | 3V | 3.6V | 500MHz | I2C, SPI, UART, USB | 500MHz | 44I/O's | 32bit | 32 bit | I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT1010 | i.MX | - | |||||
Each | 1+ 109,980 $ | Min : 1 / Mult : 1 | i.MX Family i.MX51 Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 529Pins | 1.05V | 1.15V | 800MHz | I2C, SPI, SSI, UART, USB | 800MHz | - | 32bit | 32 bit | I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 95°C | - | i.MX51 | i.MX | - | |||||
Each | 1+ 28,360 $ 5+ 26,370 $ 10+ 24,870 $ 25+ 24,040 $ 50+ 23,270 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX25 Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 400Pins | 1.15V | 1.52V | 400MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 400MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | - | i.MX25 | i.MX | - | |||||
Each | 1+ 16,250 $ 10+ 14,680 $ 25+ 14,360 $ 50+ 13,880 $ 100+ 13,560 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | 32bit | 96KB | MAPBGA | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX RT1050 | i.MX | - |