3Cores Microprocessors:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 26,300 $ 5+ 24,950 $ 10+ 23,610 $ 25+ 21,880 $ 50+ 21,790 $ Plus de tarifs | Min : 1 / Mult : 1 | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 64bit | 3Cores | 256KB | LFBGA | 551Pins | LFBGA | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | RZ/G | RZ | |||||
Each | 1+ 23,660 $ 10+ 18,880 $ 25+ 17,680 $ 50+ 17,270 $ 100+ 16,850 $ Plus de tarifs | Min : 1 / Mult : 1 | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 64bit | 3Cores | 256KB | LFBGA | 456Pins | LFBGA | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | RZ/G | RZ | |||||
Each | 1+ 49,460 $ 5+ 44,830 $ 10+ 40,190 $ 25+ 38,850 $ 50+ 37,510 $ Plus de tarifs | Min : 1 / Mult : 1 | RZ Family, RZ/V Series, RZ/V2L Group Microprocessors | 32bit | 3Cores | 512Byte | BGA | 551Pins | BGA | 1.05V | 1.15V | 1.2GHz | CAN, Ethernet, I2C, SPI, USB | 1.2GHz | 123I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, USB | Surface Mount | -40°C | 85°C | RZ/V | RZ | |||||
Each | 1+ 41,270 $ 5+ 37,620 $ 10+ 33,950 $ 25+ 31,950 $ 50+ 30,740 $ Plus de tarifs | Min : 1 / Mult : 1 | RZ Family, RZ/V Series, RZ/V2L Group Microprocessors | 32bit | 3Cores | 512Byte | BGA | 456Pins | BGA | 1.05V | 1.15V | 1.2GHz | CAN, Ethernet, I2C, SPI, USB | 1.2GHz | 123I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, USB | Surface Mount | -40°C | 85°C | RZ/V | RZ | |||||
Each | 1+ 21,300 $ 10+ 18,800 $ 25+ 17,940 $ 50+ 17,870 $ 100+ 17,110 $ Plus de tarifs | Min : 1 / Mult : 1 | RZ Family, RZ/G Series, RZ/G2LC Group Microprocessors | 64bit | 3Cores | 256KB | LFBGA | 361Pins | LFBGA | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | RZ/G | RZ | |||||
Each | 1+ 30,420 $ 5+ 27,400 $ 10+ 24,370 $ 25+ 22,860 $ 50+ 22,840 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX 8M Family i.MX 8M Nano DualLite Series Microprocessors | 32bit | 3Cores | - | FCBGA | 486Pins | FCBGA | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | 0°C | 95°C | i.MX 8M Nano DualLite | i.MX 8M | |||||
Each | 1+ 30,530 $ 5+ 28,710 $ 10+ 26,890 $ 25+ 26,870 $ 50+ 26,040 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors | 32bit | 3Cores | - | FCBGA | 486Pins | FCBGA | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | i.MX 8M Nano Dual | i.MX 8M | |||||
Each | 1+ 27,550 $ 5+ 26,160 $ 10+ 24,790 $ 25+ 24,190 $ 50+ 24,180 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX 8M Family i.MX 8M Nano DualLite Series Microprocessors | 32bit | 3Cores | - | FCBGA | 486Pins | FCBGA | 900mV | 1V | 1.4GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.4GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | i.MX 8M Nano DualLite | i.MX 8M | |||||
Each | 1+ 30,650 $ 5+ 27,690 $ 10+ 24,750 $ 25+ 23,330 $ 50+ 23,020 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors | 32bit | 3Cores | - | FCBGA | 486Pins | FCBGA | 950mV | 1.05V | 1.5GHz | Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.5GHz | 32I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | 0°C | 95°C | i.MX 8M Nano Dual | i.MX 8M |