7Cores Microprocessors:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
MPU Core Size
No. of CPU Cores
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39AH0915 RoHS | Each | 1+ 208,230 $ 5+ 204,930 $ 10+ 201,750 $ 25+ 198,430 $ | Min : 1 / Mult : 1 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | 32bit | 7Cores | BGA | 1313Pins | BGA | 950mV | 1.1V | 1.6GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8QuadPlus | i.MX 8 | ||||
Each | 1+ 212,880 $ 5+ 209,520 $ 10+ 206,270 $ 25+ 202,860 $ | Min : 1 / Mult : 1 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | 32bit | 7Cores | BGA | 1313Pins | BGA | 950mV | 1.1V | 1.6GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | 105°C | - | i.MX 8QuadPlus | i.MX 8 | |||||
Each | 1+ 231,720 $ | Min : 1 / Mult : 1 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | 32bit | 7Cores | FCPBGA | 1313Pins | FCPBGA | 950mV | 1.1V | 1.6GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | 125°C | - | i.MX 8QuadPlus | i.MX 8 | |||||
Each | 1+ 153,320 $ 5+ 148,780 $ 10+ 145,690 $ 25+ 143,240 $ 72+ 140,550 $ | Min : 1 / Mult : 1 | i.MX 8 Family i.MX 8QuadPlus Series Microprocessors | 32bit | 7Cores | FCPBGA | 1313Pins | FCPBGA | 950mV | 1.1V | 1.6GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | 1.6GHz | 32I/O's | 32bit | 32 bit, 64 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB | Surface Mount | -40°C | 125°C | - | i.MX 8QuadPlus | i.MX 8 | |||||
Each | 1+ 160,690 $ 5+ 148,230 $ 10+ 142,530 $ 25+ 140,140 $ | Min : 1 / Mult : 1 | S32G3 Family Microprocessors | - | 7Cores | FCPBGA | 525Pins | - | 750V | 870mV | 1.3GHz | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | S32G3 |