Microprocessors:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
No. of CPU Cores
MPU Core Size
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+ 17,920 $ | Min : 880 / Mult : 880 | i.MX Family i.MX23 Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 169Pins | 1.62V | 2.1V | 454MHz | I2C, SPI, UART | 454MHz | 95I/O's | 32bit | 32 bit | I2C, SPI, UART | Surface Mount | -10°C | 70°C | i.MX23 | i.MX | |||||
Each | 1+ 33,270 $ | Min : 1 / Mult : 1 | i.MX Family i.MX23 Series Microprocessors | 1Cores | 32bit | 64KB | BGA | BGA | 169Pins | 1.62V | 2.1V | 454MHz | I2C, I2S, SPI, UART, USB | 454MHz | 95I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | i.MX23 | i.MX |