Microprocessors:
60 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
No. of CPU Cores
MPU Core Size
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 109,380 $ 5+ 101,250 $ 10+ 93,120 $ 25+ 91,760 $ 50+ 88,960 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | - | FCPBGA | FCPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 6Quad | i.MX | - | |||||
Each | 1+ 35,840 $ | Min : 1 / Mult : 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 1Cores | 64bit | - | LGA | LGA | 211Pins | - | 900mV | 1GHz | Ethernet, I2C, I2S, SAI, UART, USB | 1GHz | 37I/O's | 64bit | 64 bit | Ethernet, I2C, I2S, SAI, UART, USB | Surface Mount | -40°C | 105°C | - | QorIQ Layerscape | QorIQ | - | |||||
Each | 1+ 52,740 $ 5+ 49,030 $ 10+ 45,330 $ 25+ 45,260 $ 50+ 41,650 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 7Dual Series Microprocessors | 2Cores | 32bit | 512KB | MAPBGA | MAPBGA | 488Pins | 950mV | 1.05V | 1GHz | I2C, I2S, SPI, UART, USB | 1GHz | 170I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 7Dual | i.MX | - | |||||
Each | 1+ 78,830 $ | Min : 1 / Mult : 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | 32bit | - | MAPBGA | MAPBGA | 624Pins | 1.275V | 1.5V | 1GHz | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 6DualLite | i.MX | - | |||||
Each | 1+ 68,600 $ 5+ 67,150 $ 10+ 65,750 $ | Min : 1 / Mult : 1 | i.MX Family i.MX 6Dual Series Microprocessors | 2Cores | 32bit | - | FCPBGA | FCPBGA | 624Pins | 1.4V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 6Dual | i.MX | - | |||||
Each | 50+ 120,380 $ 120+ 114,690 $ | Min : 60 / Mult : 1 | i.MX 6Quad Series | - | - | - | FCPBGA | - | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | - | 32bit | 32 bit | - | - | -40°C | 125°C | - | - | - | - | |||||
Each | 1+ 18,980 $ 10+ 14,960 $ 25+ 13,960 $ 50+ 13,540 $ 100+ 13,140 $ Plus de tarifs | Min : 1 / Mult : 1 | RZ Family, RZ/A Series, RZ/A3UL Group Microprocessors | 1Cores | - | - | BGA | - | 361Pins | 2.97V | 3.63V | 1GHz | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 64bit | 64 bit | - | Surface Mount | -45°C | 85°C | - | RZ/A | RZ | - | |||||
STMICROELECTRONICS | Each | 1+ 14,380 $ 10+ 11,240 $ 25+ 10,440 $ 50+ 10,010 $ 100+ 9,580 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 320Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | STM32MP1 | STM32 | - | ||||
STMICROELECTRONICS | Each | 1+ 10,050 $ 10+ 9,340 $ 25+ 8,710 $ 50+ 8,690 $ 100+ 8,220 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | STM32MP1 | STM32 | - | ||||
STMICROELECTRONICS | Each | 1+ 12,670 $ 10+ 11,700 $ 25+ 10,850 $ 50+ 10,850 $ 100+ 10,140 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | LFBGA | - | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | STM32MP1 | STM32 | - | ||||
STMICROELECTRONICS | Each | 1+ 8,910 $ 10+ 8,270 $ 25+ 7,710 $ 50+ 7,610 $ 100+ 7,290 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | STM32MP1 | STM32 | - | ||||
Each | 1+ 31,940 $ 10+ 25,830 $ 25+ 24,300 $ 50+ 23,460 $ 100+ 22,610 $ Plus de tarifs | Min : 1 / Mult : 1 | RZ Family RZ/A Series, RZ/A3M Group Microprocessors | 1Cores | - | - | LFBGA | - | 244Pins | 2.97V | 3.63V | 1GHz | MIPI DSI, UART, USB 2.0, I2C, SCI, QSPI, SPI, SCI, SDHI | - | 70I/O's | - | 16 bit | - | Surface Mount | -40°C | 85°C | - | RZ/A Series | RZ | - | |||||
STMICROELECTRONICS | Each | 1+ 11,430 $ 10+ 10,540 $ 25+ 9,790 $ 50+ 9,790 $ 100+ 9,140 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | LFBGA | - | 289Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | STM32MP1 | STM32 | - | ||||
STMICROELECTRONICS | Each | 1+ 10,140 $ 10+ 9,360 $ 25+ 8,700 $ 50+ 8,700 $ 100+ 8,120 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32MP1 Series Microprocessors | 1Cores | - | - | TFBGA | - | 320Pins | 1.71V | 3.6V | 1GHz | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | 32 bit | - | Surface Mount | -40°C | 105°C | - | STM32MP1 | STM32 | - | ||||
Each | 100+ 114,850 $ | Min : 300 / Mult : 300 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | - | FCPBGA | FCPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -40°C | 125°C | - | i.MX 6Quad | i.MX | - | |||||
Each | 100+ 84,400 $ | Min : 300 / Mult : 300 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | - | FCPBGA | FCPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 6Quad | i.MX | - | |||||
Each | 50+ 142,890 $ 100+ 134,490 $ | Min : 60 / Mult : 60 | i.MX Family i.MX6QP Series Microprocessors | 4Cores | - | - | FCPBGA | - | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | - | - | 32bit | 32 bit | - | Surface Mount | -40°C | 125°C | AEC-Q100 | i.MX6QP | i.MX | - | |||||
Each | 50+ 28,870 $ 168+ 28,670 $ | Min : 84 / Mult : 84 | i.MX Family i.MX 7Dual Series Microprocessors | 2Cores | 32bit | - | BGA | BGA | 541Pins | - | - | 1GHz | CAN, Ethernet, I2C, SPI, UART, USB | 1GHz | 168I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX 7Dual | i.MX | - | |||||
Each | 100+ 37,700 $ | Min : 300 / Mult : 300 | i.MX Family i.MX 6Solo Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX 6Solo | i.MX | - | |||||
Each | 1+ 44,140 $ | Min : 1 / Mult : 1 | i.MX Family i.MX 7 Series Microprocessors | 2Cores | 32bit | - | TFBGA | TFBGA | 488Pins | - | 1V | 1GHz | Ethernet, I2C, SPI, UART | 1GHz | 170I/O's | 32bit | 32 bit | Ethernet, I2C, SPI, UART | Surface Mount | 0°C | 95°C | - | i.MX 7 | - | - | |||||
Each | 100+ 60,400 $ | Min : 300 / Mult : 300 | i.MX Family i.MX 6Dual Series Microprocessors | 2Cores | 32bit | - | FCPBGA | FCPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | Surface Mount | -20°C | 105°C | - | i.MX 6Dual | i.MX | - | |||||
Each | 250+ 37,210 $ | Min : 300 / Mult : 300 | i.MX Family i.MX 6Solo Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | 0°C | 95°C | - | i.MX 6Solo | i.MX | - | |||||
Each | 1+ 48,320 $ 5+ 43,800 $ 10+ 39,270 $ 25+ 37,020 $ 50+ 35,420 $ Plus de tarifs | Min : 1 / Mult : 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 1Cores | 64bit | - | LGA | LGA | 211Pins | - | 900mV | 1GHz | Ethernet, I2C, I2S, SAI, UART, USB | 1GHz | 37I/O's | 64bit | 64 bit | Ethernet, I2C, I2S, SAI, UART, USB | Surface Mount | -40°C | 105°C | - | QorIQ Layerscape | QorIQ | - | |||||
Each | 1+ 148,030 $ 5+ 137,560 $ 10+ 127,090 $ 25+ 126,060 $ 50+ 121,990 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | 32bit | - | FCPBGA | FCPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 125°C | - | i.MX 6Quad | i.MX | - | |||||
Each | 1+ 83,070 $ 5+ 79,390 $ 10+ 75,690 $ 25+ 75,400 $ 50+ 75,110 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | 32bit | - | MAPBGA | MAPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, I2C, SPI, UART | 1GHz | - | 32bit | 32 bit | CAN, I2C, SPI, UART | Surface Mount | 0°C | 95°C | - | i.MX 6DualLite | i.MX | - |