QorIQ Family LX2162A Series Microprocessors Microprocessors:
2 produit(s) trouvé(s)Trouvez une vaste gamme de QorIQ Family LX2162A Series Microprocessors Microprocessors dans Newark Électronique Canada. Nous stockons une large gamme de Microprocessors, tels que STM32 Family STM32MP1 Series Microprocessors, STM32 Family STM32MP2 Series Microprocessors, PowerQUICC Family PowerQUICC II Pro Series Microprocessors & i.MX Family i.MX 6Quad Series Microprocessors Microprocessors provenant des plus grands fabricants mondiaux, notamment : Nxp.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
No. of CPU Cores
MPU Core Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 511,340 $ | Min : 1 / Mult : 1 | QorIQ Family LX2162A Series Microprocessors | 16Cores | 64bit | FCBGA | FCBGA | 1150Pins | 820mV | 880mV | 2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 2GHz | 101I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -55°C | 105°C | LX2162A | QorIQ | |||||
Each | 1+ 518,140 $ 5+ 503,270 $ 10+ 495,440 $ | Min : 1 / Mult : 1 | QorIQ Family LX2162A Series Microprocessors | 16Cores | 64bit | FCBGA | FCBGA | 1150Pins | 820mV | 880mV | 2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 2GHz | 101I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -55°C | 105°C | LX2162A | QorIQ |