2. Semiconductors - ICs
                                                                                                  3. Microprocessors
                                                                                                  4. VF Family VF6xx Series Microprocessors Microprocessors

                                                                                                  VF Family VF6xx Series Microprocessors Microprocessors:

                                                                                                  5 produit(s) trouvé(s)
                                                                                                  Trouvez une vaste gamme de VF Family VF6xx Series Microprocessors Microprocessors dans Newark Électronique Canada. Nous stockons une large gamme de Microprocessors, tels que STM32 Family STM32MP1 Series Microprocessors, STM32 Family STM32MP2 Series Microprocessors, PowerQUICC Family PowerQUICC II Pro Series Microprocessors & i.MX Family i.MX 6Quad Series Microprocessors Microprocessors provenant des plus grands fabricants mondiaux, notamment : Nxp.
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Product Range
                                                                                                  No. of CPU Cores
                                                                                                  Device Core
                                                                                                  Program Memory Size
                                                                                                  No. of Bits
                                                                                                  IC Case / Package
                                                                                                  No. of Pins
                                                                                                  Supply Voltage Min
                                                                                                  RAM Memory Size
                                                                                                  Supply Voltage Max
                                                                                                  Operating Frequency Max
                                                                                                  MCU Case Style
                                                                                                  Interfaces
                                                                                                  CPU Speed
                                                                                                  Data Bus Width
                                                                                                  Embedded Interface Type
                                                                                                  IC Mounting
                                                                                                  Operating Temperature Min
                                                                                                  MCU Family
                                                                                                  Operating Temperature Max
                                                                                                  MCU Series
                                                                                                  MPU Series
                                                                                                  MPU Family
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  MVF61NS151CMK50
                                                                                                  NXP MVF61NS151CMK50
                                                                                                  96W1290

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MPU
                                                                                                  2. 32BIT
                                                                                                  3. 500MHZ
                                                                                                  4. MAPBGA-364
                                                                                                  Each
                                                                                                  10+
                                                                                                  42,180 $
                                                                                                  Min : 450 / Mult : 450
                                                                                                  VF Family VF6xx Series Microprocessors
                                                                                                  2Cores
                                                                                                  ARM Cortex-A5, ARM Cortex-M4
                                                                                                  1.5MB
                                                                                                  32bit
                                                                                                  MAPBGA
                                                                                                  364Pins
                                                                                                  4.4V
                                                                                                  1.5MB
                                                                                                  5.25V
                                                                                                  500MHz
                                                                                                  MAPBGA
                                                                                                  CAN, DSPI, I2C, SCI, UART, USB
                                                                                                  500MHz
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  CAN, ENET, I2C, SPI, UART, USB
                                                                                                  Surface Mount
                                                                                                  85°C
                                                                                                  VYBRID
                                                                                                  -40°C
                                                                                                  VF6xx
                                                                                                  VF6xx
                                                                                                  VF
                                                                                                  MVF61NN151CMK50
                                                                                                  NXP MVF61NN151CMK50
                                                                                                  96W1289

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MPU
                                                                                                  2. 32BIT
                                                                                                  3. 500MHZ
                                                                                                  4. MAPBGA-364
                                                                                                  Each
                                                                                                  250+
                                                                                                  44,160 $
                                                                                                  Min : 450 / Mult : 450
                                                                                                  VF Family VF6xx Series Microprocessors
                                                                                                  2Cores
                                                                                                  ARM Cortex-A5, ARM Cortex-M4
                                                                                                  1.5MB
                                                                                                  32bit
                                                                                                  MAPBGA
                                                                                                  364Pins
                                                                                                  4.4V
                                                                                                  1.5MB
                                                                                                  5.25V
                                                                                                  500MHz
                                                                                                  MAPBGA
                                                                                                  CAN, DSPI, I2C, SCI, UART, USB
                                                                                                  500MHz
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  CAN, ENET, I2C, SPI, UART, USB
                                                                                                  Surface Mount
                                                                                                  85°C
                                                                                                  VYBRID
                                                                                                  -40°C
                                                                                                  VF6xx
                                                                                                  VF6xx
                                                                                                  VF
                                                                                                  MVF60NN151CMK50
                                                                                                  NXP MVF60NN151CMK50
                                                                                                  96W1286

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MPU
                                                                                                  2. 32BIT
                                                                                                  3. 500MHZ
                                                                                                  4. MAPBGA-364
                                                                                                  Each
                                                                                                  1+
                                                                                                  43,130 $
                                                                                                  Min : 450 / Mult : 450
                                                                                                  VF Family VF6xx Series Microprocessors
                                                                                                  2Cores
                                                                                                  ARM Cortex-A5
                                                                                                  1.5MB
                                                                                                  32bit
                                                                                                  MAPBGA
                                                                                                  364Pins
                                                                                                  4.4V
                                                                                                  1.5MB
                                                                                                  5.25V
                                                                                                  500MHz
                                                                                                  MAPBGA
                                                                                                  CAN, DSPI, I2C, SCI, UART, USB
                                                                                                  500MHz
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  CAN, ENET, I2C, SPI, UART, USB
                                                                                                  Surface Mount
                                                                                                  85°C
                                                                                                  VYBRID
                                                                                                  -40°C
                                                                                                  VF6xx
                                                                                                  VF6xx
                                                                                                  VF
                                                                                                  MVF60NS151CMK50
                                                                                                  NXP MVF60NS151CMK50
                                                                                                  96W1288

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MPU
                                                                                                  2. 32BIT
                                                                                                  3. 500MHZ
                                                                                                  4. MAPBGA-364
                                                                                                  Each
                                                                                                  1+
                                                                                                  44,480 $
                                                                                                  Min : 450 / Mult : 450
                                                                                                  VF Family VF6xx Series Microprocessors
                                                                                                  2Cores
                                                                                                  ARM Cortex-A5
                                                                                                  1.5MB
                                                                                                  32bit
                                                                                                  MAPBGA
                                                                                                  364Pins
                                                                                                  4.4V
                                                                                                  1.5MB
                                                                                                  5.25V
                                                                                                  500MHz
                                                                                                  MAPBGA
                                                                                                  CAN, DSPI, I2C, SCI, UART, USB
                                                                                                  500MHz
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  CAN, ENET, I2C, SPI, UART, USB
                                                                                                  Surface Mount
                                                                                                  85°C
                                                                                                  VYBRID
                                                                                                  -40°C
                                                                                                  VF6xx
                                                                                                  VF6xx
                                                                                                  VF
                                                                                                  MVF62NN151CMK40
                                                                                                  NXP MVF62NN151CMK40
                                                                                                  96W1291

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  NXP
                                                                                                  1. MPU
                                                                                                  2. 32BIT
                                                                                                  3. 400MHZ
                                                                                                  4. MAPBGA-364
                                                                                                  Each
                                                                                                  1+
                                                                                                  41,180 $
                                                                                                  Min : 450 / Mult : 450
                                                                                                  VF Family VF6xx Series Microprocessors
                                                                                                  2Cores
                                                                                                  ARM Cortex-A5, ARM Cortex-M4
                                                                                                  1.5MB
                                                                                                  32bit
                                                                                                  MAPBGA
                                                                                                  364Pins
                                                                                                  4.4V
                                                                                                  1.5MB
                                                                                                  5.25V
                                                                                                  400MHz
                                                                                                  MAPBGA
                                                                                                  CAN, DSPI, I2C, SCI, UART, USB
                                                                                                  400MHz
                                                                                                  32bit
                                                                                                  32 bit
                                                                                                  CAN, ENET, I2C, SPI, UART, USB
                                                                                                  Surface Mount
                                                                                                  85°C
                                                                                                  VYBRID
                                                                                                  -40°C
                                                                                                  VF6xx
                                                                                                  VF6xx
                                                                                                  VF
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-5 sur 5 articles