Microprocessors:
500 produit(s) trouvé(s)Trouvez une vaste gamme de Microprocessors dans Newark Électronique Canada. Nous stockons une large sélection de Microprocessors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Nxp, Stmicroelectronics, Renesas, Microchip & Ampere.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
No. of CPU Cores
Device Core
MPU Core Size
Program Memory Size
No. of Bits
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
Operating Frequency Max
MCU Case Style
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
MCU Family
Operating Temperature Max
MCU Series
Qualification
MPU Series
MPU Family
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,240 $ 10+ 16,110 $ 25+ 15,340 $ 50+ 15,090 $ 100+ 14,820 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT1050 Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT1050 | i.MX | - | |||||
Each | 1+ 113,370 $ 5+ 103,880 $ 10+ 94,400 $ 25+ 86,240 $ | Min : 1 / Mult : 1 | i.MX Family i.MX 6Quad Series Microprocessors | 4Cores | - | 32bit | - | - | FCPBGA | FCPBGA | 624Pins | 1.35V | - | 1.5V | 1GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | - | 105°C | - | - | i.MX 6Quad | i.MX | - | |||||
STMICROELECTRONICS | Each | 1+ 20,990 $ 10+ 16,930 $ 25+ 15,860 $ 50+ 15,740 $ 100+ 14,650 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | - | 128KB | - | TFBGA | - | 361Pins | 1.18V | - | 1.25V | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 148I/O's | - | 32 bit | - | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
STMICROELECTRONICS | Each | 1+ 22,520 $ 10+ 18,990 $ 25+ 17,850 $ 50+ 17,170 $ 168+ 16,490 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | LFBGA | LFBGA | 448Pins | 1.18V | - | 1.25V | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 176I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
Each | 1+ 67,600 $ 5+ 62,960 $ 10+ 58,310 $ 25+ 55,870 $ 50+ 52,300 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX 8M Plus Family i.MX 8 Series Microprocessors | 4Cores | - | 32bit | 256KB | - | FCBGA | FCBGA | 548Pins | 900mV | - | 1V | 1.6GHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1.8GHz | - | 32bit | 64 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 8 | i.MX 8M Plus | - | |||||
Each | 1+ 21,270 $ 10+ 17,920 $ 25+ 17,070 $ 50+ 16,730 $ 100+ 16,380 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.26V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ 96,570 $ 5+ 89,580 $ 10+ 82,570 $ 25+ 81,080 $ 50+ 74,230 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 8M QuadLite Series Microprocessors | 4Cores | - | 64bit | - | - | FBGA | FBGA | 621Pins | 810mV | - | 1.05V | 1.3GHz | - | Ethernet, I2C, SPI, UART, USB | 1.3GHz | - | 64bit | 64 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 8M QuadLite | i.MX | - | |||||
Each | 1+ 24,130 $ 10+ 19,690 $ 25+ 19,100 $ 50+ 18,310 $ 100+ 17,520 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ 20,090 $ 10+ 16,850 $ 25+ 16,040 $ 50+ 15,610 $ 100+ 15,170 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT106x | i.MX | - | |||||
MICROCHIP | Each | 1+ 27,500 $ 5+ 25,970 $ 10+ 24,450 $ 25+ 22,930 $ 50+ 22,660 $ Plus de tarifs | Min : 1 / Mult : 1 | SAMA5 Family ATSAMA5D2 Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 289Pins | 1.1V | - | 1.32V | 500MHz | - | CAN, I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | ATSAMA5D2 | SAMA5 | - | ||||
Each | 1+ 12,960 $ 10+ 12,790 $ 25+ 12,630 $ | Min : 1 / Mult : 1 | SAM9 Family SAM9X60 Series Microprocessors | 1Cores | - | 32bit | 1Gbit | - | TFBGA | TFBGA | 233Pins | 1.02V | - | 1.21V | 600MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | 600MHz | 112I/O's | 32bit | 16 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | Surface Mount | -40°C | - | 85°C | - | - | SAM9X60 | SAM9 | - | |||||
Each | 1+ 93,970 $ 5+ 85,920 $ 10+ 77,890 $ 25+ 69,730 $ 50+ 68,860 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 8M Quad Series Microprocessors | 4Cores | - | 32bit | - | - | FBGA | FBGA | 621Pins | 900mV | - | 1.05V | 1.5GHz | - | Ethernet, I2C, SPI, UART, USB | 1.5GHz | - | 32bit | 32 bit | Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX8M | i.MX | - | |||||
Each | 1+ 35,840 $ | Min : 1 / Mult : 1 | QorIQ Family QorIQ Layerscape Series Microprocessors | 1Cores | - | 64bit | - | - | LGA | LGA | 211Pins | - | - | 900mV | 1GHz | - | Ethernet, I2C, I2S, SAI, UART, USB | 1GHz | 37I/O's | 64bit | 64 bit | Ethernet, I2C, I2S, SAI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | QorIQ Layerscape | QorIQ | - | |||||
Each | 1+ 21,120 $ 10+ 20,170 $ 25+ 19,210 $ 50+ 18,310 $ 100+ 17,410 $ | Min : 1 / Mult : 1 | SAMA5 Family SAMA5D3 Series Microprocessors | 1Cores | - | 32bit | - | - | LFBGA | LFBGA | 324Pins | 1.08V | - | 1.32V | 536MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 536MHz | 160I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | SAMA5D3 | SAMA5 | - | |||||
Each | 1+ 52,740 $ 5+ 49,040 $ 10+ 45,350 $ 25+ 44,120 $ 50+ 42,910 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 7Dual Series Microprocessors | 2Cores | - | 32bit | 512KB | - | MAPBGA | MAPBGA | 488Pins | 950mV | - | 1.05V | 1GHz | - | I2C, I2S, SPI, UART, USB | 1GHz | 170I/O's | 32bit | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -20°C | - | 105°C | - | - | i.MX 7Dual | i.MX | - | |||||
Each | 1+ 78,830 $ | Min : 1 / Mult : 1 | i.MX Family i.MX 6DualLite Series Microprocessors | 2Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 624Pins | 1.275V | - | 1.5V | 1GHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 1GHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -20°C | - | 105°C | - | - | i.MX 6DualLite | i.MX | - | |||||
Each | 1+ 26,330 $ 10+ 22,240 $ 25+ 21,220 $ 50+ 20,530 $ 100+ 19,840 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX 6ULL Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 289Pins | 1.257V | - | 1.5V | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | - | 32bit | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX 6ULL | i.MX | - | |||||
STMICROELECTRONICS | Each | 1+ 15,720 $ 10+ 14,210 $ 25+ 13,060 $ 50+ 12,630 $ 100+ 12,000 $ Plus de tarifs | Min : 1 / Mult : 1 | STM32 Family STM32MP1 Series Microprocessors | 2Cores | - | 32bit | 128KB | - | TFBGA | TFBGA | 361Pins | 1.18V | - | 1.25V | 650MHz | - | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 650MHz | 148I/O's | 32bit | 32 bit | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | Surface Mount | -40°C | - | 125°C | - | - | STM32MP1 | STM32 | - | ||||
26AJ5144 RoHS | TEXAS INSTRUMENTS | Each | 1+ 19,700 $ 10+ 18,020 $ 25+ 17,450 $ 50+ 16,550 $ 100+ 15,950 $ Plus de tarifs | Min : 1 / Mult : 1 | Sitara Family AM335x Series Microprocessors | 1Cores | - | 32bit | - | - | NFBGA | NFBGA | 324Pins | 912mV | - | 1.326V | 800MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | 114I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | - | 90°C | - | - | AM335x | Sitara | - | |||
Each | 1+ 33,570 $ 10+ 26,970 $ 25+ 25,320 $ 50+ 24,410 $ 100+ 23,510 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT500 Series Microprocessors | 2Cores | - | 32bit | - | - | FOWLP | FOWLP | 249Pins | 700mV | - | 1.155V | 200MHz | - | I2C, I2S, LIN, SPI, USART, USB | 200MHz | 136I/O's | 32bit | 32 bit | I2C, I2S, LIN, SPI, USART, USB | Surface Mount | -20°C | - | 70°C | - | - | i.MX RT500 | i.MX RT | - | |||||
Each | 1+ 22,840 $ 10+ 19,230 $ 25+ 18,320 $ 50+ 17,600 $ 100+ 16,880 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 600MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ 21,980 $ 10+ 18,550 $ 25+ 17,880 $ 50+ 17,870 $ 100+ 17,250 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT105x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.26V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX RT105x | i.MX | - | |||||
Each | 1+ 21,870 $ 10+ 18,380 $ 25+ 17,520 $ 50+ 17,050 $ 100+ 16,570 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT106x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.26V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | - | 105°C | - | - | i.MX RT106x | i.MX | - | |||||
Each | 1+ 23,540 $ 10+ 19,200 $ 25+ 18,640 $ 50+ 17,850 $ 100+ 17,070 $ Plus de tarifs | Min : 1 / Mult : 1 | i.MX Family i.MX RT105x Series Microprocessors | 1Cores | - | 32bit | - | - | MAPBGA | MAPBGA | 196Pins | 925mV | - | 1.3V | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 528MHz | 127I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | 0°C | - | 95°C | - | - | i.MX RT105x | i.MX | - | |||||
Each | 1+ 26,300 $ 5+ 24,950 $ 10+ 23,610 $ 25+ 21,880 $ 50+ 21,790 $ Plus de tarifs | Min : 1 / Mult : 1 | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 3Cores | - | 64bit | 256KB | - | LFBGA | LFBGA | 551Pins | - | - | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 1.2GHz | 123I/O's | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | - | - | RZ/G | RZ | - |