2. Semiconductors - ICs
                                                                                                3. Network Controllers
                                                                                                4. Ethernet Controllers
                                                                                                Imprimer la page

                                                                                                DM9161EP

                                                                                                Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3u, 3.135 V, 3.3 V, LQFP, 48 Pins

                                                                                                DAVICOM
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DAVICOM DM9161EP
                                                                                                FabricantDAVICOM
                                                                                                Réf. FabricantDM9161EP
                                                                                                Code Commande06W0702
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                DAVICOM
                                                                                                FabricantDAVICOM
                                                                                                Réf. FabricantDM9161EP
                                                                                                Code Commande06W0702
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Data Rate100Mbps
                                                                                                Device TypeEthernet PHY Transceiver
                                                                                                Supported StandardsIEEE 802.3u
                                                                                                Ethernet TypeIEEE 802.3u
                                                                                                Supply Voltage Min3.135V
                                                                                                Supply Voltage Max3.3V
                                                                                                Controller IC Case StyleLQFP
                                                                                                IC Case / PackageLQFP
                                                                                                IC Interface TypeMII, RMII
                                                                                                No. of Pins48Pins
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max70°C
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Aperçu du produit

                                                                                                The DM9161EP is a 10/100 Mbps Fast Ethernet physical layer TX/FX Single Chip Transceiver for 100BASE-TX 100BASE-FX and 10BASE-T operations. On the media side, it provides a direct interface either to Unshielded Twisted Pair Category 5 Cable (UTP5) for 100BASE-TX Fast Ethernet or UTP5/UTP3 Cable for 10BASE-T Ethernet. Through the Media Independent Interface (MII), the DM9161 connects to the Medium Access Control (MAC) layer, ensuring a high inter-operability from different vendors. The DM9161 uses a low power and high performance CMOS process. It contains the entire physical layer functions of 100BASE-TX as defined by IEEE802.3u, including the Physical Coding Sublayer (PCS), Physical Medium Attachment (PMA), Twisted Pair Physical Medium Dependent Sublayer (TP-PMD), 10BASE-TX Encoder/Decoder (ENC/DEC) and Twisted Pair Media Access Unit (TPMAU).

                                                                                                • Fully complies with IEEE 802.3u
                                                                                                • 10Base-T/100Base-TX/FX
                                                                                                • Support auto-negotiation function, compliant with IEEE 802.3u
                                                                                                • Fully integrated physical layer single chip with direct interface to magnetic
                                                                                                • Integrated 10Base-T and 100Base-TX transceiver
                                                                                                • Selectable repeater or node mode
                                                                                                • Far end fault signalling option in FX mode
                                                                                                • Selectable MII or RMII (reduced MII) interface, at he 100BASE-TX
                                                                                                • Selectable GPSI (7-wired) or MII mode at the 10Base-T
                                                                                                • Selectable twisted-pair or fibre mode output
                                                                                                • Selectable full-duplex or half-duplex operation
                                                                                                • MII management interface with maskable interrupt output capability
                                                                                                • Provides loopback mode for easy system diagnostics
                                                                                                • LED status outputs indicate link/activity, speed 10/100 and full-duplex/collision
                                                                                                • Single low power supply of 3.3V with 0.35μm CMOS technology
                                                                                                • Compatible with 3.3 and 5.0V tolerant I/Os

                                                                                                Applications

                                                                                                Fibre Optics, Communications & Networking

                                                                                                Avertissements

                                                                                                ESD sensitive device, take proper precaution while handling the device.

                                                                                                Spécifications techniques

                                                                                                Data Rate

                                                                                                100Mbps

                                                                                                Supported Standards

                                                                                                IEEE 802.3u

                                                                                                Supply Voltage Min

                                                                                                3.135V

                                                                                                Controller IC Case Style

                                                                                                LQFP

                                                                                                IC Interface Type

                                                                                                MII, RMII

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                70°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Device Type

                                                                                                Ethernet PHY Transceiver

                                                                                                Ethernet Type

                                                                                                IEEE 802.3u

                                                                                                Supply Voltage Max

                                                                                                3.3V

                                                                                                IC Case / Package

                                                                                                LQFP

                                                                                                No. of Pins

                                                                                                48Pins

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (15-Jun-2015)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit