2. Semiconductors - ICs
                                                                                                3. Power Management ICs - PMIC
                                                                                                4. Battery Management
                                                                                                5. Battery Charger ICs
                                                                                                Imprimer la page

                                                                                                MCP73827-4.2VUA

                                                                                                Battery Charger for 1 Cell of Li-Ion battery, 5.2V input, 4.2V / 500mA charge, MSOP-8

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP MCP73827-4.2VUA
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMCP73827-4.2VUA
                                                                                                Code Commande72C4281
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 6 semaine(s)
                                                                                                QuantitéPrix
                                                                                                100+1,590 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 300
                                                                                                Multiple: 100
                                                                                                477,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMCP73827-4.2VUA
                                                                                                Code Commande72C4281
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Battery TypeLi-Ion
                                                                                                Input Voltage5.2V
                                                                                                Battery Charge Voltage4.2V
                                                                                                Charge Current Max500mA
                                                                                                Charge Current500mA
                                                                                                Battery IC Case StyleMSOP
                                                                                                IC Case / PackageMSOP
                                                                                                No. of Pins8Pins
                                                                                                No. of Series Cells1
                                                                                                No. of Cells1Cells
                                                                                                Operating Temperature Min-20°C
                                                                                                Operating Temperature Max85°C
                                                                                                IC MountingSurface Mount
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The MCP73827-4.2VUA is a linear charge Management Controller for use in space-limited applications. The MCP73827 combines high accuracy constant voltage, controlled current regulation, cell preconditioning and charge status indication. The MCP73827 provides a stand-alone charge management solution. The MCP73827 charges the battery in three phases, preconditioning, controlled current and constant voltage. If the battery voltage is below the internal low-voltage threshold, the battery is preconditioned with a fold back current. The preconditioning phase protects the lithium-ion cell and minimizes heat dissipation. The MCP73827 allows for design flexibility with a programmable charge current set by an external sense resistor. The charge current is ramped up, based on the cell voltage, from the fold back current to the peak charge current established by the sense resistor. This phase is maintained until the battery reaches the charge-regulation voltage.

                                                                                                • Low power dissipation
                                                                                                • 0.5μA Typical shutdown current
                                                                                                • No inductor required
                                                                                                • 1% Overall system accuracy
                                                                                                • Automatic cell pre-conditioning of deeply depleted cells
                                                                                                • Programmable charge current
                                                                                                • Automatic power-down when input power removed
                                                                                                • Charge current monitor output
                                                                                                • Charge status indicator output
                                                                                                • Fold back current limiting

                                                                                                Applications

                                                                                                Power Management, Consumer Electronics, Audio, Communications & Networking, Portable Devices

                                                                                                Avertissements

                                                                                                ESD sensitive device, take proper precaution while handling the device.

                                                                                                Spécifications techniques

                                                                                                Battery Type

                                                                                                Li-Ion

                                                                                                Battery Charge Voltage

                                                                                                4.2V

                                                                                                Charge Current

                                                                                                500mA

                                                                                                IC Case / Package

                                                                                                MSOP

                                                                                                No. of Series Cells

                                                                                                1

                                                                                                Operating Temperature Min

                                                                                                -20°C

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Input Voltage

                                                                                                5.2V

                                                                                                Charge Current Max

                                                                                                500mA

                                                                                                Battery IC Case Style

                                                                                                MSOP

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                No. of Cells

                                                                                                1Cells

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Product Change Notice EN

                                                                                                Produits de remplacement pour MCP73827-4.2VUA

                                                                                                1 produit trouvé

                                                                                                Produits associés

                                                                                                4 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit