KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Power Management ICs - PMIC
                                                                                                4. Drivers & Controllers
                                                                                                5. Motor Drivers / Controllers
                                                                                                Imprimer la page

                                                                                                TMC429-PI24

                                                                                                Motor Driver/Controller, Stepper, 3V to 3.6V supply, 3 Outputs, SOP-24

                                                                                                Date/Lot Code

                                                                                                TRINAMIC / ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TRINAMIC / ANALOG DEVICES TMC429-PI24
                                                                                                FabricantTRINAMIC / ANALOG DEVICES
                                                                                                Réf. FabricantTMC429-PI24
                                                                                                Code Commande23T8729
                                                                                                Egalement appeléTMC428-PI24
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                7 En Stock
                                                                                                QuantitéPrix
                                                                                                1+23,410 $
                                                                                                10+21,520 $
                                                                                                25+20,620 $
                                                                                                60+19,410 $
                                                                                                120+18,170 $
                                                                                                270+17,280 $
                                                                                                510+16,170 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                23,41 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                TRINAMIC / ANALOG DEVICES
                                                                                                FabricantTRINAMIC / ANALOG DEVICES
                                                                                                Réf. FabricantTMC429-PI24
                                                                                                Code Commande23T8729
                                                                                                Egalement appeléTMC428-PI24
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                IC TypeMotor Controller
                                                                                                Motor TypeTwo Phase Stepper
                                                                                                No. of Outputs3Outputs
                                                                                                Output Current-
                                                                                                Output Voltage-
                                                                                                IC Case / PackageSOP
                                                                                                No. of Pins24Pins
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max3.6V
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (04-Feb-2026)
                                                                                                Automotive Qualification Standard-
                                                                                                Driver Case StyleSOP

                                                                                                Aperçu du produit

                                                                                                The TMC429-PI24 is a miniaturized Stepper Motor Controller with an industry leading feature set. It controls up to three motors via SPI or step/direction interface. The SPI interface provides a programmable 6-bit microstep table (64µsteps/full step) for best step accuracy with 2-phase stepper motors. Based on target positions and velocities - which can be altered on the fly - it performs all real time critical tasks autonomously. The TMC429 offers high level control functions for robust and reliable operation. Two separate 4 wire serial peripheral interfaces allow for communication with the microcontroller and with up to three daisy chained stepper motor drivers. Together with a microcontroller the TMC429 forms a complete motion control system. High integration and small form factor allow for miniaturized designs for highly competitive solutions.

                                                                                                • Controls up to three stepper motors
                                                                                                • Serial 4-wire interface for µC with easy-to-use protocol
                                                                                                • Interface for SPI™ motor drivers with data rates up to 1Mbps
                                                                                                • Step/direction interface
                                                                                                • Internal position counters 24-bit wide
                                                                                                • Microstep frequency up to 1MHz
                                                                                                • Read-out option for all motion parameters
                                                                                                • Programmable 6 bit microstep table, up to 64 entries for a quarter sine wave period
                                                                                                • Ramp generators for autonomous positioning/speed control
                                                                                                • On-the-fly change of target motion parameters
                                                                                                • Power boost automatic acceleration dependent current control
                                                                                                • Up to 32MHz (can use CPU clock) Clock frequency
                                                                                                • 1.25mA at 4MHz Typical low power operation

                                                                                                Applications

                                                                                                Security, Communications & Networking, Portable Devices, Building Automation, Medical, Computers & Computer Peripherals

                                                                                                Spécifications techniques

                                                                                                IC Type

                                                                                                Motor Controller

                                                                                                No. of Outputs

                                                                                                3Outputs

                                                                                                Output Voltage

                                                                                                -

                                                                                                No. of Pins

                                                                                                24Pins

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Driver Case Style

                                                                                                SOP

                                                                                                Motor Type

                                                                                                Two Phase Stepper

                                                                                                Output Current

                                                                                                -

                                                                                                IC Case / Package

                                                                                                SOP

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits