26 Résultats trouvés pour "microcontrollers"
Trouvez une vaste gamme de Motor Drivers / Controllers dans Newark Électronique Canada. Nous stockons une large sélection de Motor Drivers / Controllers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Stmicroelectronics, Infineon & NXP.
Afficher
Acheteur
Ingénieur
Fabricant
IC Type
Motor Type
Device Core
Data Bus Width
No. of Outputs
Program Memory Size
Operating Frequency Max
Output Current
Output Voltage
RAM Memory Size
IC Case / Package
No. of Pins
No. of I/O's
Supply Voltage Min
MCU Case Style
Interfaces
Supply Voltage Max
Operating Temperature Min
Embedded Interface Type
Operating Temperature Max
ADC Channels
ADC Resolution
IC Mounting
Qualification
MCU Family
MCU Series
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ 10,110 $ 10+ 7,800 $ 25+ 7,220 $ 50+ 6,900 $ 100+ 6,590 $ Plus de tarifs | Motor Controller with MCU | Three Phase Brushless DC | - | - | 1Outputs | - | - | - | 1A | - | - | VFQFPN-EP | 64Pins | - | 5.5V | - | - | 75V | -40°C | - | 125°C | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ 4,160 $ 10+ 3,170 $ 25+ 3,160 $ 50+ 3,160 $ 100+ 3,150 $ Plus de tarifs | Motor Controller with MCU | Three Phase Brushless DC | - | - | 1Outputs | - | - | - | 70mA | - | - | VFQFPN | 48Pins | - | 6.7V | - | - | 45V | -40°C | - | 125°C | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ 13,510 $ 10+ 10,530 $ 25+ 9,760 $ 50+ 9,430 $ 100+ 9,070 $ Plus de tarifs | Motor Controller with MCU | Three Phase Brushless DC | - | - | 1Outputs | - | - | - | 350mA | 580V | - | QFN-EP | 64Pins | - | 9V | - | - | 20V | -40°C | - | 125°C | - | - | - | - | - | - | STSPIN32F060x Series Microcontrollers | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,020 $ | Motor Controller with MCU | Three Phase Brushless DC | - | - | 1Outputs | - | - | - | 850mA | 230V | - | TQFP | 64Pins | - | 9V | - | - | 20V | -40°C | - | 125°C | - | - | - | - | - | - | STSPIN32F025x Series Microcontrollers | |||||
STMICROELECTRONICS | Each | 1+ 3,830 $ | Motor Controller with MCU | Three Phase Brushless DC | - | - | 1Outputs | - | - | - | 350mA | 230V | - | QFN-EP | 72Pins | - | 9V | - | - | 20V | -40°C | - | 125°C | - | - | - | - | - | - | STSPIN32F025x Series Microcontrollers | |||||
STMICROELECTRONICS | Each | 1+ 6,190 $ 10+ 4,690 $ 25+ 4,310 $ 50+ 4,150 $ 100+ 3,950 $ Plus de tarifs | Motor Controller with MCU | Three Phase Brushless DC | - | - | 3Outputs | - | - | - | 850mA | 230V | - | QFN-EP | 72Pins | - | 9V | - | - | 20V | -40°C | - | 125°C | - | - | - | - | - | - | STSPIN32F025x Series Microcontrollers | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,090 $ 10+ 3,830 $ 25+ 3,550 $ 50+ 3,340 $ 100+ 3,170 $ Plus de tarifs | Motor Controller with MCU | Three Phase Brushless DC | - | - | 1Outputs | - | - | - | 350mA | 230V | - | TQFP | 64Pins | - | 9V | - | - | 20V | -40°C | - | 125°C | - | - | - | - | - | - | STSPIN32F025x Series Microcontrollers | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,070 $ 10+ 5,550 $ 25+ 5,060 $ 50+ 4,800 $ 100+ 4,550 $ Plus de tarifs | Motor Controller with MCU | Three Phase Brushless DC | - | - | 1Outputs | - | - | - | 350mA | 580V | - | TQFP-EP | 64Pins | - | 9V | - | - | 20V | -40°C | - | 125°C | - | - | - | - | - | - | STSPIN32F060x Series Microcontrollers | |||||
STMICROELECTRONICS | Each | 1+ 4,830 $ | Motor Controller with MCU | Three Phase Brushless DC | - | - | 1Outputs | - | - | - | 850mA | 580V | - | QFN-EP | 72Pins | - | 9V | - | - | 20V | -40°C | - | 125°C | - | - | - | - | - | - | STSPIN32F060x Series Microcontrollers | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,310 $ | Motor Controller with MCU | Three Phase Brushless DC | - | - | 1Outputs | - | - | - | 350mA | 580V | - | QFN | 72Pins | - | 9V | - | - | 20V | -40°C | - | 125°C | - | - | - | - | - | - | - | |||||
19AM7224 RoHS | STMICROELECTRONICS | Each | 1+ 4,720 $ 10+ 3,550 $ 25+ 3,260 $ 50+ 3,090 $ 100+ 2,940 $ Plus de tarifs | Motor Controller with MCU | Three Phase Brushless DC | - | - | 3Outputs | - | - | - | 18mA | 47V | - | VFQFPN-EP | 48Pins | - | 6.7V | - | - | 45V | -40°C | - | 125°C | - | - | - | - | - | - | - | ||||
19AM7226 RoHS | STMICROELECTRONICS | Each | 1+ 4,590 $ 10+ 3,450 $ 25+ 3,170 $ 50+ 3,010 $ 100+ 2,850 $ Plus de tarifs | Motor Controller with MCU | Three Phase Brushless DC | - | - | 3Outputs | - | - | - | 18mA | 47V | - | VFQFPN-EP | 48Pins | - | 6.7V | - | - | 45V | -40°C | - | 125°C | - | - | - | - | - | - | - | ||||
19AM7225 RoHS | STMICROELECTRONICS | Each | 1+ 4,590 $ 10+ 3,440 $ 25+ 3,160 $ 50+ 2,990 $ 100+ 2,840 $ Plus de tarifs | Motor Controller with MCU | Three Phase Brushless DC | - | - | 3Outputs | - | - | - | 18mA | 47V | - | VFQFPN-EP | 48Pins | - | 6.7V | - | - | 45V | -40°C | - | 125°C | - | - | - | - | - | - | - | ||||
20AM2771 RoHS | STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,720 $ 10+ 3,550 $ 25+ 3,260 $ 50+ 3,090 $ 100+ 2,940 $ Plus de tarifs | Motor Controller with MCU | Three Phase Brushless DC | - | - | 3Outputs | - | - | - | 18mA | 47V | - | VFQFPN-EP | 48Pins | - | 6.7V | - | - | 45V | -40°C | - | 125°C | - | - | - | - | - | - | - | ||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,290 $ 10+ 6,360 $ 25+ 5,870 $ 50+ 5,620 $ 100+ 5,340 $ Plus de tarifs | Motor Controller with MCU | Three Phase Brushless DC | - | - | 1Outputs | - | - | - | 1A | 75V | - | VFQFPN | 64Pins | - | 5.5V | - | - | 15V | -40°C | - | 125°C | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,930 $ 10+ 7,620 $ 25+ 7,050 $ 50+ 6,730 $ 100+ 6,410 $ Plus de tarifs | - | - | - | 32bit | - | - | - | - | - | - | - | LQFP | 64Pins | - | 3V | LQFP | - | 5.5V | -40°C | CAN, I2C, I2S, LIN, SPI, UART, USART | 105°C | - | - | - | - | - | - | iMOTION Family IMC300A Series Microcontrollers | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,470 $ | Motor Controller with MCU | Three Phase Brushless DC | - | - | 3Outputs | - | - | - | 850mA | 580V | - | TQFP-EP | 64Pins | - | 9V | - | - | 20V | -40°C | - | 125°C | - | - | - | - | - | - | STSPIN32F060x Series Microcontrollers | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,040 $ 10+ 5,370 $ 25+ 4,870 $ 50+ 4,350 $ 100+ 3,850 $ Plus de tarifs | Motor Controller with MCU | Three Phase Brushless DC | - | - | 1Outputs | - | - | - | 350mA | 230V | - | QFN | 72Pins | - | 9V | - | - | 20V | -40°C | - | 125°C | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,890 $ 10+ 6,950 $ 25+ 6,370 $ 50+ 5,760 $ 100+ 5,020 $ Plus de tarifs | Motor Controller with MCU | Three Phase Brushless DC | - | - | 1Outputs | - | - | - | 850mA | 230V | - | QFN | 72Pins | - | 9V | - | - | 20V | -40°C | - | 125°C | - | - | - | - | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 11,040 $ 10+ 7,500 $ 25+ 6,900 $ 50+ 6,310 $ 100+ 5,720 $ | Motor Controller with MCU | Three Phase Brushless DC | - | - | 1Outputs | - | - | - | 850mA | 580V | - | QFN | 72Pins | - | 9V | - | - | 20V | -40°C | - | 125°C | - | - | - | - | - | - | - | |||||
12AN0139 | Each (Supplied on Full Reel) Bobine complète | 1000+ 4,960 $ 2000+ 4,730 $ 4000+ 4,480 $ 6000+ 4,350 $ 10000+ 4,310 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
01AM0935 RoHS | Each (Supplied on Full Reel) Bobine complète | 2500+ 5,160 $ | Motor Driver with MCU | Three Phase Brushless DC | - | - | 6Outputs | - | - | - | 50mA | - | - | VQFN-EP | 48Pins | - | 5.5V | - | - | 28V | -40°C | - | 175°C | - | - | - | AEC-Q100 | - | - | - | |||||
97AK7981 RoHS | STMICROELECTRONICS | Each | 1+ 3,980 $ | Motor Controller with MCU | Three Phase Brushless DC | - | - | 1Outputs | - | - | - | 350mA | 580V | - | - | 72Pins | - | 9V | - | - | 20V | -40°C | - | 125°C | - | - | - | - | - | - | - | ||||
97AK7982 RoHS | STMICROELECTRONICS | Each | 1+ 5,690 $ 10+ 4,300 $ 25+ 3,950 $ 50+ 3,760 $ 100+ 3,560 $ Plus de tarifs | Motor Controller with MCU | Three Phase Brushless DC | - | - | 1Outputs | - | - | - | 850mA | 580V | - | - | 72Pins | - | 9V | - | - | 20V | -40°C | - | 125°C | - | - | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | Prix non disponible. Veuillez contacter le service clientèle. | Motor Controller with MCU | Brushless DC, PMSM | ARM Cortex-M0 | 32bit | 1Outputs | 32 bit | 128KB | 48MHz | - | - | 16KB | LQFP | 64Pins | 41I/O's | 3V | LQFP | CAN, I2C, I2S, LIN, SPI, UART, USART | 5.5V | -40°C | CAN, I2C, I2S, LIN, SPI, UART, USART | 105°C | 7Channels | 12Bit | Surface Mount | - | iMOTION | IMC300A | - | ||||||