Gate Drivers:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
No. of Channels
Gate Driver Type
Driver Configuration
Power Switch Type
Driver Case Style
No. of Pins
IC Case / Package
IC Mounting
Source Current
Sink Current
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Input Delay
Output Delay
Qualification
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,730 $ 10+ 7,320 $ 25+ 7,160 $ 50+ 7,010 $ 100+ 6,860 $ Plus de tarifs | Min : 1 / Mult : 1 | 1Channels | Isolated | High Side and Low Side | IGBT, MOSFET | eSOP | 16Pins | eSOP | Surface Mount | 7.3A | 7.8A | 4.75V | 5.25V | -40°C | 125°C | 253ns | 262ns | - | SCALE-iDriver | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,510 $ | Min : 1 / Mult : 1 | 1Channels | Isolated | High Side and Low Side | IGBT, MOSFET | eSOP | 16Pins | eSOP | Surface Mount | 5A | 5A | 4.75V | 5.25V | -40°C | 125°C | 262ns | 262ns | - | SCALE-iDriver | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 6,930 $ 10+ 6,550 $ 25+ 6,410 $ 50+ 6,290 $ 100+ 6,150 $ Plus de tarifs | Min : 1 / Mult : 1 | 1Channels | Isolated | High Side and Low Side | IGBT, MOSFET | eSOP | 16Pins | eSOP | Surface Mount | 4.8A | 5.2A | 4.75V | 5.25V | -40°C | 125°C | 253ns | 262ns | - | SCALE-iDriver | ||||
POWER INTEGRATIONS | Each | 1+ 11,610 $ 10+ 11,010 $ 25+ 10,800 $ 96+ 10,600 $ 144+ 10,390 $ | Min : 1 / Mult : 1 | 1Channels | Isolated | Half Bridge | SiC MOSFET | eSOP | 16Pins | eSOP | Surface Mount | - | - | 4.75V | 5.25V | -40°C | 125°C | 282ns | 288ns | - | SCALE-iDriver | ||||
POWER INTEGRATIONS | Each | 1+ 13,310 $ 10+ 12,640 $ 25+ 12,360 $ 96+ 12,080 $ 144+ 11,810 $ | Min : 1 / Mult : 1 | 1Channels | Isolated | Half Bridge | SiC MOSFET | eSOP | 16Pins | eSOP | Surface Mount | - | - | 4.75V | 5.25V | -40°C | 125°C | 278ns | 287ns | AEC-Q100 | SCALE-iDriver |