Gate Drivers:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
No. of Channels
Gate Driver Type
Driver Configuration
Power Switch Type
Driver Case Style
No. of Pins
IC Case / Package
IC Mounting
Input Type
Source Current
Sink Current
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Input Delay
Output Delay
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37AJ1748 | POWER INTEGRATIONS | Each | 1+ 140,350 $ 5+ 139,070 $ 10+ 137,780 $ 36+ 136,500 $ 60+ 127,450 $ | Min : 1 / Mult : 1 | 2Channels | Isolated | Half Bridge | IGBT | Module | - | Module | Surface Mount | - | 8A | 15A | 14.5V | 15.5V | -20°C | 85°C | 75ns | 65ns | SCALE-2 | |||
37AJ1749 | POWER INTEGRATIONS | Each | 1+ 140,350 $ 5+ 138,430 $ 10+ 136,500 $ 36+ 131,980 $ 60+ 127,450 $ Plus de tarifs | Min : 1 / Mult : 1 | 2Channels | Isolated | Half Bridge | IGBT | Module | - | Module | Surface Mount | - | 8A | 15A | 14.5V | 15.5V | -20°C | 85°C | 75ns | 65ns | SCALE-2 | |||
Each | 1+ 83,890 $ 5+ 74,620 $ 10+ 65,830 $ | Min : 1 / Mult : 1 | 1Channels | Isolated | - | IGBT | SIP | 21Pins | SIP | Through Hole | Non-Inverting | 12A | 12A | - | 16.5V | -20°C | 60°C | - | - | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1Channels | - | Low Side | IGBT | SIP | 14Pins | SIP | Through Hole | Non-Inverting | 5A | 5A | 14V | 15V | -20°C | 60°C | 0.5µs | 0.8µs | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1Channels | - | High Side and Low Side | IGBT | SIP | 6Pins | SIP | Through Hole | Non-Inverting | 5A | 5A | 14V | 15V | -20°C | 70°C | 0.2µs | 0.2µs | - | ||||||
85C1379 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 1Channels | - | Low Side | IGBT | SIP | 15Pins | SIP | Through Hole | Non-Inverting | 7A | 7A | 14.3V | 15.7V | -20°C | 60°C | 0.4µs | 1.3µs | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 2,940 $ | Min : 5000 / Mult : 5000 | 2Channels | - | High Side and Low Side | MOSFET | QFN | 12Pins | QFN | Surface Mount | Non-Inverting | 2A | 2A | 4.5V | 13V | -20°C | 85°C | 7ns | 7ns | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 2,940 $ | Min : 5000 / Mult : 5000 | 2Channels | - | High Side and Low Side | MOSFET | QFN | 12Pins | QFN | Surface Mount | Non-Inverting | 2A | 2A | 4.5V | 13V | -20°C | 85°C | 7ns | 7ns | - | |||||
90W9701 | Each | Prix non disponible. Veuillez contacter le service clientèle. | - | - | - | IGBT | SIP | 30Pins | SIP | Through Hole | - | - | - | 14.2V | 15.8V | -20°C | 60°C | 0.9µs | 1µs | - | |||||
100+ 1,890 $ | Min : 3300 / Mult : 3300 Min : 10 / Mult : 3300 | 4Channels | - | High Side and Low Side | MOSFET | QFN | 16Pins | QFN | Surface Mount | Inverting, Non-Inverting | 2A | 2A | 5V | 10V | -20°C | 85°C | 6.5ns | 6.5ns | - |