Gate Drivers:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
No. of Channels
Driver Configuration
Power Switch Type
Driver Case Style
No. of Pins
IC Case / Package
IC Mounting
Input Type
Source Current
Sink Current
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Input Delay
Output Delay
Qualification
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ 5,800 $ 10+ 5,310 $ 25+ 4,830 $ 50+ 4,690 $ 120+ 4,540 $ Plus de tarifs | Min : 1 / Mult : 1 | 1Channels | High Side and Low Side | MOSFET | DIP | 8Pins | DIP | Through Hole | Non-Inverting | 1.5A | 1.5A | 4.5V | 30V | -40°C | 85°C | 78ns | 78ns | AEC-Q100 | - | ||||
Each | 1+ 5,340 $ 10+ 4,910 $ 25+ 4,470 $ 50+ 4,270 $ 100+ 4,080 $ | Min : 1 / Mult : 1 | 1Channels | High Side and Low Side | MOSFET | SOIC | 8Pins | SOIC | Surface Mount | Non-Inverting | 1.5A | 1.5A | 4.5V | 30V | -40°C | 85°C | 62ns | 78ns | AEC-Q100 | - | |||||
MICROCHIP | Each | 1+ 5,970 $ 10+ 5,470 $ 25+ 4,970 $ 50+ 4,740 $ 120+ 4,520 $ | Min : 1 / Mult : 1 | 1Channels | High Side and Low Side | MOSFET | DIP | 8Pins | PDIP | Surface Mount | Non-Inverting | 1.5A | 1.5A | 4.5V | 30V | -40°C | 125°C | - | 78ns | AEC-Q100 | - | ||||
Each | 1+ 5,510 $ 10+ 5,050 $ 25+ 4,580 $ 50+ 4,450 $ 120+ 4,310 $ Plus de tarifs | Min : 1 / Mult : 1 | 1Channels | High Side | MOSFET | PDIP | 8Pins | PDIP | Through Hole | CMOS, TTL | - | - | 4.5V | 30V | 0°C | 70°C | 62ns | 78ns | - | TC4431 Series | |||||
Each | 1+ 5,450 $ 10+ 4,990 $ 25+ 4,540 $ 50+ 4,330 $ 100+ 4,100 $ | Min : 1 / Mult : 1 | 1Channels | Low Side | MOSFET | SOIC | 8Pins | SOIC | Surface Mount | Non-Inverting | 1.5A | 1.5A | 4.5V | 30V | -40°C | 125°C | 62ns | 78ns | - | - | |||||
Each | 1+ 5,130 $ 10+ 4,690 $ 25+ 4,240 $ 50+ 4,060 $ 100+ 3,880 $ | Min : 1 / Mult : 1 | 1Channels | High Side | MOSFET | SOIC | 8Pins | SOIC | Surface Mount | Inverting | 1.5A | 1.5A | 4.5V | 30V | 0°C | 70°C | 62ns | 78ns | - | - | |||||
Each | 100+ 4,660 $ | Min : 180 / Mult : 60 | 1Channels | High Side and Low Side | MOSFET | DIP | 8Pins | DIP | Through Hole | Inverting | 1.5A | 1.5A | 4.5V | 30V | -40°C | 125°C | 62ns | 78ns | AEC-Q100 | - | |||||
Each | 1+ 4,400 $ | Min : 180 / Mult : 60 | 1Channels | High Side and Low Side | MOSFET | DIP | 8Pins | DIP | Through Hole | Inverting | 1.5A | 1.5A | 4.5V | 30V | -40°C | 85°C | 78ns | 78ns | AEC-Q100 | - | |||||
Each | 1+ 5,340 $ 10+ 4,910 $ 25+ 4,470 $ 50+ 4,270 $ 100+ 4,080 $ | Min : 1 / Mult : 1 | 1Channels | High Side and Low Side | MOSFET | SOIC | 8Pins | SOIC | Surface Mount | Inverting | 1.5A | 1.5A | 4.5V | 30V | -40°C | 85°C | 62ns | 78ns | AEC-Q100 | - |