Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantSEMIKRON
Réf. FabricantSKHI 22A H4 R
Code Commande55X3131
Gamme de produitSEMIDRIVER Series
Votre numéro de pièce
17 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 357,920 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
357,92 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantSEMIKRON
Réf. FabricantSKHI 22A H4 R
Code Commande55X3131
Gamme de produitSEMIDRIVER Series
Fiche technique
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current-
Gate Driver Type-
Driver ConfigurationHalf Bridge
Collector Emitter Saturation Voltage-
Power Switch TypeIGBT
Power Dissipation-
Driver Case StyleModule
IC Case / PackageModule
Transistor Case StyleSMD
IGBT TerminationSolder
IC MountingSurface Mount
Collector Emitter Voltage Max1.7kV
IGBT Technology-
Transistor MountingSurface Mount
Supply Voltage Min14.4V
Supply Voltage Max15.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay1µs
Output Delay1µs
Product RangeSEMIDRIVER Series
Qualification-
SVHCNo SVHC (15-Jun-2015)
Aperçu du produit
SKHI 22A H4 R is a SEMIDRIVER™ hybrid dual IGBT driver. It is used for IGBT modules in bridge circuits in industrial applications.
- Compatible to old SKHI 22, turn on gate voltage output is 15V typical
- CMOS compatible inputs, turn off gate voltage output is -7V typical
- Short protection by VCE monitoring and switch off
- Drive interlock top/bottom, internal gate emitter resistance is 22Kohm typical
- Isolation by transformers, input to output turn on propagation time is 1µs typical
- Supply undervoltage protection (13V)
- Error latch/output, error reset time is 9µs typical
- Supply voltage primary side is 15V typical
- Supply current primary side (no load) is 80mA typical
- Operating temperature range from -40°C to 85°C
Spécifications techniques
IGBT Configuration
Dual [Half Bridge]
Gate Driver Type
-
Collector Emitter Saturation Voltage
-
Power Dissipation
-
IC Case / Package
Module
IGBT Termination
Solder
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Surface Mount
Supply Voltage Max
15.6V
Operating Temperature Max
85°C
Output Delay
1µs
Qualification
-
Continuous Collector Current
-
Driver Configuration
Half Bridge
Power Switch Type
IGBT
Driver Case Style
Module
Transistor Case Style
SMD
IC Mounting
Surface Mount
IGBT Technology
-
Supply Voltage Min
14.4V
Operating Temperature Min
-40°C
Input Delay
1µs
Product Range
SEMIDRIVER Series
SVHC
No SVHC (15-Jun-2015)
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jun-2015)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits