Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantRENESAS
Réf. FabricantISL6150CBZ
Code Commande97H9786
Fiche technique
Controller ApplicationsVoIP Servers, Telecom Systems, Negative Power Supply Control, 24V Wireless Base Station Power
No. of Channels1Channels
Input Voltage60V
Supply Voltage Min10V
Supply Voltage Max80V
IC Case / PackageSOIC
No. of Pins8Pins
Controller IC Case StyleSOIC
Power SwitchExternal
IC MountingSurface Mount
IC FunctionHot Plug Controller
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (19-Jan-2021)
Spécifications techniques
Controller Applications
VoIP Servers, Telecom Systems, Negative Power Supply Control, 24V Wireless Base Station Power
Input Voltage
60V
Supply Voltage Max
80V
No. of Pins
8Pins
Power Switch
External
IC Function
Hot Plug Controller
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
No. of Channels
1Channels
Supply Voltage Min
10V
IC Case / Package
SOIC
Controller IC Case Style
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
MSL
-
Documents techniques (3)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (19-Jan-2021)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit