2. Semiconductors - ICs
                      3. RF
                      4. RF Attenuators
                      5. Fixed / Variable RF Attenuators
                      Imprimer la page

                      MAX19790ETX+

                      RF Voltage Controlled Attenuator, 250MHz to 4000MHz, 44.7dB Attenuation, 4.4dB Loss, 5V, QFN-36

                      Date/Lot Code

                      ANALOG DEVICES MAX19790ETX+
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantANALOG DEVICES
                      Réf. FabricantMAX19790ETX+
                      Code Commande73Y2836
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      15 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      Disponible jusqu à épuisement du stock
                      QuantitéPrix
                      1+4,460 $
                      10+4,460 $
                      25+4,460 $
                      50+4,460 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      4,46 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantANALOG DEVICES
                      Réf. FabricantMAX19790ETX+
                      Code Commande73Y2836
                      Fiche technique

                      Data Sheet

                      Frequency Max4GHz
                      Frequency Min250MHz
                      Attenuation - Typical44.7dB
                      RF Attenuator TypeVoltage Controlled Attenuator
                      Insertion Loss4.4dB
                      Control Voltage Min1V
                      Control Voltage Max4V
                      RF Input Power20dBm
                      RF IC Case StyleQFN
                      No. of Pins36Pins
                      Operating Temperature Max85°C
                      Operating Temperature Min-40°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      The MAX19790ETX+ is a 250MHz to 4000MHz dual analogue voltage variable attenuator in 36 pin TQFN package. It is designed to interface with 50 ohm systems operating in 250MHz to 4000MHz frequency range. Each attenuator includes a control circuit that provides 22dB of attenuation range with a linear control slope of 10dB/V. Both attenuators share a common analogue control and can be cascaded together to yield 44dB of total dynamic range with a combined linear control slope of 20dB/V. The IC is a monolithic device designed on one of Maxim’s SiGe BiCMOS processes. It is used in broadband system applications including wireless infrastructure digital and spread spectrum communication systems, WCDMA/LTE, TD-SCDMA/TD-LTE, WiMAX, cdma2000, GSM/EDGE and MMDS base stations, VSAT/satellite modems, microwave terrestrial links, line-up gain trim, temperature compensation circuits, automatic level control, transmitter gain control and receiver gain control.

                      • Supply voltage range is 4.75V to 5.25V
                      • Operating temperature range from -40°C to 85°C
                      • Integrates two analogue attenuators in one monolithic device
                      • Flexible attenuation-control ranges, 22dB (per attenuator) & 44dB (both attenuators cascaded)
                      • 2.4dB 1500MHz insertion loss (per attenuator)
                      • Linear dB/V analogue control response curve simplifies automatic levelling control
                      • Excellent attenuation flatness over wide frequency ranges and attenuation settings
                      • Low 7.3mA supply current
                      • Automatic Level Control (ALC); Broadband System Applications, Including Wireless Infrastructure Digital and Spread-Spectrum Communication Systems;
                      • General Test Equipment;Lineup Gain Trim; Microwave Terrestrial Links; Receiver Gain Control; Temperature Compensation Circuits;
                      • Transmitter Gain Control; VSAT/Satellite Modems; WCDMA/LTE, TD-SCDMA/TD-LTE, WiMAX®, cdma2000®, GSM/EDGE and MMDS Base Stations

                      Applications

                      Signal Processing

                      Remarques

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Spécifications techniques

                      Frequency Max

                      4GHz

                      Attenuation - Typical

                      44.7dB

                      Insertion Loss

                      4.4dB

                      Control Voltage Max

                      4V

                      RF IC Case Style

                      QFN

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency Min

                      250MHz

                      RF Attenuator Type

                      Voltage Controlled Attenuator

                      Control Voltage Min

                      1V

                      RF Input Power

                      20dBm

                      No. of Pins

                      36Pins

                      Operating Temperature Min

                      -40°C

                      MSL

                      MSL 1 - Unlimited

                      Documents techniques (2)

                      Technical Data Sheet EN

                      Application Note EN

                      Produits associés

                      1 produit trouvé

                      Législation et Questions environnementales

                      US ECCN:5A991G
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (21-Jan-2025)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit

                      Traçabilité des produits