RF Receivers - Sub 2.4GHz ISM Band:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Frequency Min
Frequency Max
RF / IF Modulation
Sensitivity dBm
Data Rate
Receiving Current
Supply Voltage Min
Supply Voltage Max
RF Receiver Applications
RF IC Case Style
No. of Pins
Operating Temperature Min
Operating Temperature Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | 1+ 1,950 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 300MHz | 450MHz | ASK, OOK | -110dBm | 20Kbps | 6mA | 3V | 3.6V | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | QSOP | 16Pins | -40°C | 105°C | |||||
MICROCHIP | 1+ 1,800 $ 10+ 1,770 $ 25+ 1,740 $ 50+ 1,710 $ 100+ 1,690 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | 850MHz | 950MHz | ASK, OOK | -109dBm | 10Kbps | 6mA | 3V | 3.6V | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | QSOP | 16Pins | -40°C | 105°C | |||||
MICROCHIP | Each | 1+ 1,890 $ 10+ 1,870 $ 25+ 1,840 $ 50+ 1,800 $ 196+ 1,770 $ | Min : 1 / Mult : 1 | 300MHz | 450MHz | ASK, OOK | -110dBm | 20Kbps | 6mA | 3V | 3.6V | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS), Remote Actuation | QSOP | 16Pins | -40°C | 105°C |