RF Transceivers - 2.4GHz & Above ISM Band:

2 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Data Rate
RF / IF Modulation
Data Bus Width
Frequency Min
Frequency Max
Operating Frequency Max
Receiving Current
Program Memory Size
RAM Memory Size
RF IC Case Style
CPU Speed
No. of Pins
Supply Voltage Min
IC Case / Package
No. of I/O's
Supply Voltage Max
MCU Case Style
Transmitting Current
Interfaces
Output Power (dBm)
Sensitivity dBm
Embedded Interface Type
MCU Applications
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
MCU Family
MCU Series
IC Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
99AC9421

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
12,380 $
10+
10,680 $
25+
8,440 $
50+
8,210 $
100+
7,970 $
Plus de tarifs
Min : 1 / Mult : 1
Min : 10 / Mult : 1
2Mbps
GFSK
32 bit
32bit
2.402GHz
2.48GHz
32MHz
-
128KB
96KB
WLCSP
32MHz
34Pins
1.14V
WLCSP
12I/O's
1.26V
WLCSP
-
I2S, SPI, UART
4dBm
-94dBm
I2S, SPI, UART
Bluetooth Low Energy Transceiver
2.4GHz Bluetooth Low Energy Systems
-20°C
85°C
-
NXH3670
Surface Mount
01AC4783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
4,090 $
Min : 1 / Mult : 1
1Mbps
GFSK
-
32bit
2.4GHz
2.4835GHz
32MHz
7.7mA
64KB
12KB
WLCSP
32MHz
34Pins
1.7V
WLCSP
15I/O's
3.6V
WLCSP
15.1mA
SPI
8dBm
-88dBm
SPI
Bluetooth
Consumer Medical, Fitness, Home/Industrial Automation, Security/Proximity, Watches, Wellness & Sport
-40°C
85°C
STM32
BlueNRG
-
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON