RF Transceivers - 2.4GHz & Above ISM Band:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Data Rate
RF / IF Modulation
Data Bus Width
Frequency Min
Frequency Max
Operating Frequency Max
Receiving Current
Program Memory Size
RAM Memory Size
RF IC Case Style
CPU Speed
No. of Pins
Supply Voltage Min
IC Case / Package
No. of I/O's
Supply Voltage Max
MCU Case Style
Transmitting Current
Interfaces
Output Power (dBm)
Sensitivity dBm
Embedded Interface Type
MCU Applications
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
MCU Family
MCU Series
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,170 $ 10+ 4,480 $ 25+ 4,230 $ 50+ 4,060 $ 100+ 3,900 $ Plus de tarifs | Min : 1 / Mult : 1 | 1Mbps | GFSK | - | 2.4GHz | 2.4835GHz | - | 7.7mA | - | - | QFN | - | 32Pins | 1.7V | - | - | 3.6V | - | 15.1mA | - | 8dBm | -88dBm | - | - | Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports | -40°C | 105°C | - | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,340 $ 10+ 3,760 $ 25+ 3,550 $ 50+ 3,410 $ 100+ 3,260 $ Plus de tarifs | Min : 1 / Mult : 1 | 1.5Mbps | GFSK | - | 2.402GHz | 2.48GHz | - | 26.6mA | - | - | QFN | - | 32Pins | 1.14V | - | - | 1.26V | - | 24mA | - | 4dBm | -88dBm | - | - | 3D Glasses, Home Automation, Game Controllers, Point-of-Sale Input Devices, Remote Controls | 0°C | 70°C | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,040 $ 10+ 4,350 $ 25+ 4,120 $ 50+ 3,950 $ 100+ 3,780 $ Plus de tarifs | Min : 1 / Mult : 1 | 1.5Mbps | GFSK | - | 2.402GHz | 2.48GHz | - | 26.6mA | - | - | BGA | - | 64Pins | 1.14V | - | - | 1.26V | - | 24mA | - | 4dBm | -88dBm | - | - | 3D Glasses, Home Automation, Game Controllers, Point-of-Sale Input Devices, Remote Controls | 0°C | 70°C | - | - | |||||
Each | 1+ 4,730 $ 10+ 4,020 $ 25+ 3,740 $ 50+ 3,630 $ 100+ 3,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 1Mbps | GFSK | - | 2.4GHz | 2.4835GHz | - | 14.5mA | - | - | QFN | - | 32Pins | 1.7V | - | - | 3.6V | - | 28.8mA | - | 8dBm | -88dBm | - | - | Automotive Products, Consumer Medical, Fitness, Security/Proximity, Watches, Wellness & Sports | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,090 $ | Min : 1 / Mult : 1 | 1Mbps | GFSK | 32bit | 2.4GHz | 2.4835GHz | 32MHz | 7.7mA | 64KB | 12KB | WLCSP | 32MHz | 34Pins | 1.7V | WLCSP | 15I/O's | 3.6V | WLCSP | 15.1mA | SPI | 8dBm | -88dBm | SPI | Bluetooth | Consumer Medical, Fitness, Home/Industrial Automation, Security/Proximity, Watches, Wellness & Sport | -40°C | 85°C | STM32 | BlueNRG |