2. Semiconductors - ICs
                                                                                                3. RF
                                                                                                4. RF Detectors
                                                                                                Imprimer la page

                                                                                                MAX2015EUA+

                                                                                                RF Detector IC, 100 MHz to 3 GHz, -65 dBm to 5 dBm Input Power, 2.7 V to 5.25 V supply, µMAX-8

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES MAX2015EUA+
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX2015EUA+
                                                                                                Code Commande73Y2849
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                78 En Stock
                                                                                                QuantitéPrix
                                                                                                1+33,490 $
                                                                                                5+30,170 $
                                                                                                10+26,860 $
                                                                                                25+25,520 $
                                                                                                50+24,220 $
                                                                                                100+23,380 $
                                                                                                250+22,520 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                33,49 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX2015EUA+
                                                                                                Code Commande73Y2849
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Frequency Min100MHz
                                                                                                Frequency Max3GHz
                                                                                                Input Power Min-65dBm
                                                                                                Input Power Max5dBm
                                                                                                Sensitivity0.0083dB/°C
                                                                                                RF IC Case StyleµMAX
                                                                                                No. of Pins8Pins
                                                                                                Supply Voltage Min2.7V
                                                                                                Supply Voltage Max5.25V
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The MAX2015EUA+ is a 0.1GHz to 3GHz, 75dB logarithmic detector/controller in 8 pin µMAX package. This is a successive detection logarithmic amplifier designed for use in RF power measurement and AGC applications with a 0.1GHz to 3GHz frequency range from a single 2.7V to 3.6V power supply. It is pin compatible with other leading logarithmic amplifiers. It provides improved performance with a high 75dB dynamic range at 100MHz and exceptional accuracy over extended temperature range and supply voltage range. The outstanding dynamic range and precision over temperature of this log amplifier makes it particularly useful for a variety of base station and other wireless applications, including automatic gain control (AGC), transmitter power measurements and received signal strength indication (RSSI) for terminal devices.

                                                                                                • Supply voltage range is 2.7V to 5.25V
                                                                                                • Operating temperature range from -40°C to 85°C
                                                                                                • Complete RF detector/controller
                                                                                                • Exceptional accuracy over temperature
                                                                                                • High dynamic range
                                                                                                • Scaling stable over supply and temperature variations
                                                                                                • Controller mode with error output
                                                                                                • Shutdown mode with typically 1µA of supply current
                                                                                                • Source current is 4mA, sink current is 450µA at detector output

                                                                                                Applications

                                                                                                Power Management, Defence, Military & Aerospace

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Frequency Min

                                                                                                100MHz

                                                                                                Input Power Min

                                                                                                -65dBm

                                                                                                Sensitivity

                                                                                                0.0083dB/°C

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Supply Voltage Max

                                                                                                5.25V

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Frequency Max

                                                                                                3GHz

                                                                                                Input Power Max

                                                                                                5dBm

                                                                                                RF IC Case Style

                                                                                                µMAX

                                                                                                Supply Voltage Min

                                                                                                2.7V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (2)

                                                                                                Application Note EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                3 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits