KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Special Function
                                                                                                Imprimer la page

                                                                                                INMP411ACEZ-R7

                                                                                                MEMS Microphone, 1.5 V-3.63 V supply, LGA-6

                                                                                                TDK INVENSENSE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TDK INVENSENSE INMP411ACEZ-R7
                                                                                                TDK INVENSENSE INMP411ACEZ-R7
                                                                                                TDK INVENSENSE INMP411ACEZ-R7
                                                                                                FabricantTDK INVENSENSE
                                                                                                Réf. FabricantINMP411ACEZ-R7
                                                                                                Code Commande97W1539
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                TDK INVENSENSE
                                                                                                FabricantTDK INVENSENSE
                                                                                                Réf. FabricantINMP411ACEZ-R7
                                                                                                Code Commande97W1539
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                IC FunctionMEMS Microphone
                                                                                                Audio Control TypeMEMS Microphone
                                                                                                Supply Voltage Min1.5V
                                                                                                Supply Voltage Range1.5V to 3.63V
                                                                                                Supply Voltage Range1.5V to 3.63V
                                                                                                Control Interface-
                                                                                                Supply Voltage Max3.63V
                                                                                                IC Package TypeLGA
                                                                                                Audio IC Case StyleLGA
                                                                                                No. of Pins6Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                MSL-
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Aperçu du produit

                                                                                                The INMP411ACEZ-R7 is an omnidirectional high performance low power MEMS Microphone with high SPL, low noise and an analog output bottom port. The INMP411 consists of a MEMS microphone element and an impedance converter amplifier. The INMP411 sensitivity specification makes it an excellent choice for near field applications. The INMP411 is pin compatible with the INMP401 microphone, providing an easy upgrade path. It offers high SNR and extended wideband frequency response resulting in natural sound with high intelligibility.

                                                                                                • High 131dB SPL acoustic overload point
                                                                                                • Sensitivity of -46dBV
                                                                                                • ±2dB Sensitivity tolerance
                                                                                                • Omnidirectional response
                                                                                                • High SNR of 62dBA
                                                                                                • Extended frequency response from 28Hz to 20kHz
                                                                                                • <250µA Low current consumption
                                                                                                • Single-ended analog output
                                                                                                • High PSR of -80dBV
                                                                                                • Green product and no Sb/Br

                                                                                                Spécifications techniques

                                                                                                IC Function

                                                                                                MEMS Microphone

                                                                                                Supply Voltage Min

                                                                                                1.5V

                                                                                                Supply Voltage Range

                                                                                                1.5V to 3.63V

                                                                                                Supply Voltage Max

                                                                                                3.63V

                                                                                                Audio IC Case Style

                                                                                                LGA

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                -

                                                                                                Audio Control Type

                                                                                                MEMS Microphone

                                                                                                Supply Voltage Range

                                                                                                1.5V to 3.63V

                                                                                                Control Interface

                                                                                                -

                                                                                                IC Package Type

                                                                                                LGA

                                                                                                No. of Pins

                                                                                                6Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                Documents techniques (3)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (15-Jun-2015)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit