2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Biosensors
                                                                                                Imprimer la page

                                                                                                SFH 7070

                                                                                                Heart Rate Monitoring Sensor, 1.29mm x 2.69mm, -40 to 85°C, Module-6

                                                                                                Date/Lot Code

                                                                                                AMS OSRAM GROUP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                AMS OSRAM GROUP SFH 7070
                                                                                                FabricantAMS OSRAM GROUP
                                                                                                Réf. FabricantSFH 7070
                                                                                                Code Commande94AC5065
                                                                                                Gamme de produitBIOFY Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                AMS OSRAM GROUP
                                                                                                FabricantAMS OSRAM GROUP
                                                                                                Réf. FabricantSFH 7070
                                                                                                Code Commande94AC5065
                                                                                                Gamme de produitBIOFY Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Biosensor TypeBiomonitoring Sensor
                                                                                                Measurable AnalytesHeart Rate Monitoring, Pulse Oximetry
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product RangeBIOFY Series
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                SFH 7070 is a BIOFY® Biomonitoring sensor. Application includes earth monitoring (heart rate monitoring, pulse oximetry).

                                                                                                • ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
                                                                                                • Multi chip package featuring two green emitters and one detector
                                                                                                • Light barrier to block optical crosstalk, optimized for strong PPG signal
                                                                                                • Peak wavelength IF = 20mA is 526nm typ (TA = 25°C)
                                                                                                • Rise time (10% and 90%) IF = 100mA, tp = 16µs, RL = 50 ohm is 60ns typ (TA = 25°C)
                                                                                                • Fall time (10% and 90%) IF = 100mA, tp = 16µs, RL = 50 ohm is 60ns typ (TA = 25°C)
                                                                                                • Centroid wavelength IF = 20mA is 530nm typ (TA = 25°C)
                                                                                                • Forward voltage IF = 10mA, E = 0mW/cm2 is 0.84V typ (TA = 25°C)
                                                                                                • Wavelength of maximum sensitivity is 635nm typ (TA = 25 °C)
                                                                                                • Operating temperature range from -40 to 85°C

                                                                                                Spécifications techniques

                                                                                                Biosensor Type

                                                                                                Biomonitoring Sensor

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                BIOFY Series

                                                                                                Measurable Analytes

                                                                                                Heart Rate Monitoring, Pulse Oximetry

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Documents techniques (3)

                                                                                                Product Change Notice EN

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (21-Jan-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits