14 Résultats trouvés pour "HARTING"
Trouvez une vaste gamme de Current Sensors dans Newark Électronique Canada. Nous stockons une large sélection de Current Sensors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Harting.
Afficher
Acheteur
Ingénieur
Fabricant
Sensor Output Type
Supply Voltage Range
Measured Current
Accuracy
Current Sensor Technology
Primary Current
Secondary Signal Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Prix non disponible. Veuillez contacter le service clientèle. | Current | ± 12V to ± 15V | AC / DC / Pulsed | ± 0.8% | Closed Loop Hall Effect | 200A | 100mA | Flange | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Current | ± 15V to ± 24V | AC / DC / Pulsed | ± 0.5% | Closed Loop Hall Effect | 300A | 150mA | Flange | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Current | ± 15V to ± 24V | AC / DC / Pulsed | ± 0.3% | Closed Loop Hall Effect | 2kA | 400mA | Flange | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Current | ± 15V to ± 24V | AC / DC / Pulsed | ± 0.6% | Closed Loop Hall Effect | 500A | 100mA | Flange | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Current | ± 12V to ± 15V | AC / DC / Pulsed | ± 0.8% | Closed Loop Hall Effect | 200A | 100mA | Flange | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Current | ± 15V to ± 24V | AC / DC / Pulsed | ± 0.5% | Closed Loop Hall Effect | 300A | 150mA | Flange | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Current | ± 15V to ± 24V | AC / DC / Pulsed | ± 0.6% | Closed Loop Hall Effect | 500A | 100mA | Flange | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Current | ± 15V to ± 24V | AC / DC / Pulsed | ± 0.4% | Closed Loop Hall Effect | 1kA | 200 mA | Flange | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Current | ± 15V to ± 24V | AC / DC / Pulsed | ± 0.3% | Closed Loop Hall Effect | 2kA | 400mA | Flange | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Current | ± 15V to ± 24V | AC / DC / Pulsed | ± 0.3% | Closed Loop Hall Effect | 2kA | 400mA | Flange | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Current | ± 15V to ± 24V | AC / DC / Pulsed | ± 0.4% | Closed Loop Hall Effect | 1kA | 200 mA | Flange | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Current | ± 15V to ± 24V | AC / DC / Pulsed | ± 0.6% | Closed Loop Hall Effect | 500A | 125mA | Flange | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Current | ± 12V to 15V | AC / DC / Pulsed / Mixed | ± 0.8 % | Closed Loop, Hall Effect | 200A | - | Panel Mount | -40°C | 85°C | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Current | ± 15V to ± 24V | AC / DC / Pulsed | ± 0.6% | Closed Loop Hall Effect | 500A | 125mA | Flange | -40°C | 85°C | ||||||