Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 6 semaine(s)
Informations produit
FabricantSQUARE D BY SCHNEIDER ELECTRIC
Réf. Fabricant50438
Code Commande81C1408
Fiche technique
Sensor Output Type-
Supply Voltage Range-
Measured CurrentAC / DC
Accuracy-
Current Sensor Technology-
Primary Current85A
Secondary Signal Type-
Sensor MountingClip-On, DIN Rail
Operating Temperature Min-35°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Aperçu du produit
The 50438 is a Closed Toroid Current Sensor measures the residual current in an electrical installation to detect levels which may be damaging. When used for protection, it causes an associated circuit breaker or switch to interrupt the supply of power to the protected system. It may also be used for monitoring only, with output to an alarm. The compact size of the relay and its sensor make it ideal for protection of OEM equipment as well as branch circuits. It is suitable for use with Vigirex ground-fault relays.
- 85A Maximum current
Applications
Sensing & Instrumentation
Spécifications techniques
Sensor Output Type
-
Measured Current
AC / DC
Current Sensor Technology
-
Secondary Signal Type
-
Operating Temperature Min
-35°C
Product Range
-
Supply Voltage Range
-
Accuracy
-
Primary Current
85A
Sensor Mounting
Clip-On, DIN Rail
Operating Temperature Max
70°C
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits