2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Current Sensors & Transducers
                                                                                                5. Current Sensors
                                                                                                Imprimer la page

                                                                                                ESS 076

                                                                                                Current Sensor, Non Contact, 0A to 100A, 18 to 30 VDC, 4-20 mA, Current/IO-Link Interface

                                                                                                Date/Lot Code

                                                                                                STEGO
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                STEGO ESS 076
                                                                                                STEGO ESS 076
                                                                                                STEGO ESS 076
                                                                                                FabricantSTEGO
                                                                                                Réf. FabricantESS 076
                                                                                                Code Commande97AK5353
                                                                                                Egalement appelé07600.2-00
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                7 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+1 213,080 $
                                                                                                5+1 130,070 $
                                                                                                10+1 023,840 $
                                                                                                25+924,050 $
                                                                                                50+901,280 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 213,08 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                STEGO
                                                                                                FabricantSTEGO
                                                                                                Réf. FabricantESS 076
                                                                                                Code Commande97AK5353
                                                                                                Egalement appelé07600.2-00
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Sensor Output TypeCurrent, IO-Link
                                                                                                Supply Voltage Range18VDC to 30VDC
                                                                                                Measured CurrentAC
                                                                                                Accuracy-
                                                                                                Current Sensor Technology-
                                                                                                Primary Current0A to 100A
                                                                                                Sensor MountingDIN Rail
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max80°C
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2019)

                                                                                                Aperçu du produit

                                                                                                ESS 076 is a smart current sensor that measures the AC current of the conducted lines without contact. Acquired measurement data is output analog (4-20mA signal) or digital (IO-Link). Measured and processed data- such as power and energy - are provided via the IO-Link interface to higher-level systems such as machine controllers or edge computers for condition monitoring. The ESS 076 is ideal for the permanent collection of load profiles from plants and machines. This helps in applications such as peak load detection to achieve savings in energy costs. protections include reverse-polarity, short circuit, overvoltage protection electrical protection. Approvals are IEC 61010-1/DIN EN 61010-1, DIN IEC 60381-2.

                                                                                                • Measures AC current up to 100A contactless, cable diameter up to 11.4mm
                                                                                                • Internal processing of measured values
                                                                                                • Analog and digital interface in one device
                                                                                                • IO-Link (Version 1.1) and 4 to 20mA interface
                                                                                                • DC 24V (DC 18 to 30V) operating voltage, 1W max power consumption
                                                                                                • AC 0 to 100A (50/60Hz) ±2% current measuring range
                                                                                                • IP40 / III (extra-low voltage) protection type/protection class
                                                                                                • Plastic according to UL94 V-0, light grey casing, clip for 35 mm DIN rail, EN 60715 mounting
                                                                                                • ≤ 500 ohm (only for 4-20mA) loop resistor (external)
                                                                                                • Operating temperature range from -40 to +80°C, dimension is 87 x 35 x 46.5mm

                                                                                                Spécifications techniques

                                                                                                Sensor Output Type

                                                                                                Current, IO-Link

                                                                                                Measured Current

                                                                                                AC

                                                                                                Current Sensor Technology

                                                                                                -

                                                                                                Sensor Mounting

                                                                                                DIN Rail

                                                                                                Operating Temperature Max

                                                                                                80°C

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2019)

                                                                                                Supply Voltage Range

                                                                                                18VDC to 30VDC

                                                                                                Accuracy

                                                                                                -

                                                                                                Primary Current

                                                                                                0A to 100A

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (4)

                                                                                                Declaration of Conformity EN

                                                                                                Operating Instructions EN

                                                                                                CAD Multiple Formats EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (15-Jan-2019)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits