KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Environmental Sensors
                                                                                                5. Gas Detection Sensors
                                                                                                Imprimer la page

                                                                                                SRWQ100-DO103-8901

                                                                                                Gas Detection Sensor, Oxygen, SRWQ100-DO104 Series

                                                                                                L-COM
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                L-COM SRWQ100-DO103-8901
                                                                                                FabricantL-COM
                                                                                                Réf. FabricantSRWQ100-DO103-8901
                                                                                                Code Commande60AK3056
                                                                                                Gamme de produitSRWQ100-DO104 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                8 En Stock
                                                                                                Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                Commandez avant 18 h
                                                                                                QuantitéPrix
                                                                                                1+2 808,900 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                2 808,90 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                L-COM
                                                                                                FabricantL-COM
                                                                                                Réf. FabricantSRWQ100-DO103-8901
                                                                                                Code Commande60AK3056
                                                                                                Gamme de produitSRWQ100-DO104 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Gas TypeOxygen
                                                                                                Particle Count Max-
                                                                                                Sampling Method-
                                                                                                Product RangeSRWQ100-DO104 Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                SRWQ100-DO103-8901 is a SRWQ100-DO104 series RS485, dissolved oxygen sensor. It is a water quality sensor used to measure the amount of gaseous dissolved oxygen in water. A critical measure that has wide ranging impacts on aquatic life as well as machine life. It also makes drinking water taste better. However, high levels of oxygen can increase the rate of corrosion in pipes and equipment, therefore industries tend to want lower amounts present. It is dissolved oxygen sensor that can be used in a variety of applications including water treatment, food and beverage manufacturing and general water quality monitoring. Application includes water treatment, sewage treatment, chemical production, food and beverage industry, environmental monitoring and pharmaceuticals.

                                                                                                • Polycarbonate housing, flying leads electrical connection
                                                                                                • M39x1.5 process connection, 4 to 20mA output signal range
                                                                                                • 5m cable length, electrolyte sensing element, IP68 ingress protection
                                                                                                • 0.02ms typical media flow rate, 675mV typical polarization voltage
                                                                                                • Accuracy (temperature) is ±0.2°C typical, 0.1°C typical resolution (temperature)
                                                                                                • Typical accuracy dissolved oxygen is ±0.2% full scale, 0.01mg/L typical resolution dissolved oxygen
                                                                                                • Power supply voltage range from 10 to 30VDC, <lt/>90% humidity
                                                                                                • PVC cable material, PC housing material
                                                                                                • Operating temperature range from 0 to 80°C

                                                                                                Spécifications techniques

                                                                                                Gas Type

                                                                                                Oxygen

                                                                                                Sampling Method

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Particle Count Max

                                                                                                -

                                                                                                Product Range

                                                                                                SRWQ100-DO104 Series

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit