Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 1 361,380 $ |
Informations produit
Aperçu du produit
FTB602B-T is a FTB600B series, all plastic ultra low flow sensor. It features an infrared, electro-optical transmitter and receiver molded into the flowmeter’s body, along with two miniature circuit boards to provide voltage stabilization and automatic IR output level control. The FTB600B automatically compensates IR light intensity for varying fluid opacity levels to ensure a strong square wave output signal. The flowmeter is suitable for clear, transparent and translucent fluids which must transmit infrared light. The design of the FTB600B inherently bleeds off entrained gas, thereby improving overall accuracy. This flowmeter can be easily mounted into any position for greater system design flexibility, also saving time and installation costs. A strainer is included in models FTB602B through FTB606B.
- No flow straightening needed, turn down up to 30:1
- Flowmeter with 0.3 to 9LPM flow range
- ¹⁄₂ NPT size, 47mm length, ±1% of reading accuracy, ±0.1% of reading repeatability
- Working pressure is 150 Psig at 79°C (175°F)
- Power supply range from 8 to 24VDC, 6 to 33mA
- 0.9m cable length, 1 year warranty
- Ambient temperature range from -40 to 85°C
Contenu
Plastic ultra low flow sensor, 3' inch cable, and Operator’s manual.
Spécifications techniques
Flowmeter
9l/min
150psi
24VDC
Liquid
NPT Male
-
85°C
No SVHC (17-Jan-2022)
0.3l/min
-
8VDC
± 1%
1/2"
-
-40°C
FTB600B Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit