Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantRENESAS
Réf. FabricantFS1025
Code Commande50AJ8510
Fiche technique
Sensor TypeFlow Sensor
Flow Rate Min0l/min
Flow Rate Max7l/min
Operating Pressure Min-
Operating Pressure Max30psi
Supply Voltage Min5V
Supply Voltage Max5.5V
Accuracy-
Sensor Output TypeAnalog
Media TypeLiquid
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Spécifications techniques
Sensor Type
Flow Sensor
Flow Rate Max
7l/min
Operating Pressure Max
30psi
Supply Voltage Max
5.5V
Sensor Output Type
Analog
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
-
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
5V
Accuracy
-
Media Type
Liquid
Process Connection Type
-
Sensor Mounting
-
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Documents techniques (3)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (27-Jun-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit