2. Sensors & Transducers
                      3. Sensors
                      4. Force & Strain Measurement
                      5. Load Cells
                      Imprimer la page

                      SP-010-1

                      Smart Probe, Load Cell, 15 mv/V, 3.3 VDC, Omega Link, Discrete I/O

                      OMEGA SP-010-1
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantOMEGA
                      Réf. FabricantSP-010-1
                      Code Commande77AH0929
                      Gamme de produitSP-010 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Modèle arrêté

                      Informations produit

                      FabricantOMEGA
                      Réf. FabricantSP-010-1
                      Code Commande77AH0929
                      Gamme de produitSP-010 Series
                      Fiche technique

                      Data Sheet

                      Load Capacity-
                      Supply Voltage3.3VDC
                      Cell Output mV / V15
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeSP-010 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Aperçu du produit

                      SP-010 series is a load cell smart probe with discrete I/O provides an easy way to integrate user bridge devices to the Omega Link Ecosystem. This accepts 4-wire bridge sensors through its M12 4-pin connector and Omega Link smart interfaces through its M12 8-pin connector. It determines the bridge impedance and applies an optimized pulsed bridge excitation current during measurements to minimize self-heating effects. The bridge voltage is then used to determine the applied force using bridge characteristics provided by the user. It features 2 configurable digital I/O pins. This can be used for a myriad of applications including driving relays, physical alarms, or sensing dry contacts like door switches.

                      • Auto adjusted activation current, modular M12 construction
                      • Hardware and software TARE function, 2-point linearization
                      • Smart core enabled data logging, integrated alarm and control, plug and play device detection
                      • 2.8VDC to 3.3VDC voltage
                      • Operating temperature range from -40 to 85°C
                      • Dimension is 0.87inch W x 3.80inch L
                      • Compatible with OEG, SYNC configuration software, Omega Link Cloud and Modbus networks

                      Spécifications techniques

                      Load Capacity

                      -

                      Cell Output mV / V

                      15

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Supply Voltage

                      3.3VDC

                      Operating Temperature Min

                      -40°C

                      Product Range

                      SP-010 Series

                      Documents techniques (3)

                      Enhanced Product Overview EN

                      User Manual EN

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (17-Jan-2022)
                      Télécharger le certificat de conformité du produit